Card Edge Connectors :
พบผลิตภัณฑ์จำนวน847ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Card Edge Connector Type
Card Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating
Contact Plating - Mating Side
Connector Body Material
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) เทปตัด | 1+ THB339.370 10+ THB312.280 100+ THB285.010 250+ THB266.110 500+ THB253.080 | Dual Side | - | - | 1.6mm | - | - | 100 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | har-flex Series | ||||||
4134045 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 3500+ THB302.340 | - | - | - | 1.57mm | - | - | - | - | Right Angle | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | - | ||||
4134043 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB130.490 | Dual Side | - | - | 1.57mm | - | - | - | Surface Mount | Straight | - | - | - | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB183.260 10+ THB160.040 25+ THB151.870 50+ THB145.980 100+ THB135.190 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 74 Contacts | - | - | - | Solder | - | - | - | Stainless Steel Body | Mini Cool Edge IO Series | |||||
4134050 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 2800+ THB427.270 | Dual Side | - | - | 1.57mm | - | - | 84 Contacts | - | Right Angle | - | Solder | - | - | - | Thermoplastic Body | Mini Cool Edge 0.60mm Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 4050+ THB144.120 | Dual Side | - | - | - | - | - | - | Surface Mount, Through Hole Mount | Right Angle | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | - | Mini Cool Edge IO Series | |||||
4059760 RoHS | Each | 25+ THB164.310 50+ THB161.070 100+ THB154.590 250+ THB151.350 500+ THB146.810 | Dual Side | - | - | - | - | - | - | Panel Mount | Straight | - | Solder Lug | Copper Alloy | - | Gold Plated Contacts | - | - | |||||
4059754 RoHS | Each | 25+ THB147.400 50+ THB144.460 100+ THB138.570 250+ THB135.630 500+ THB131.380 | Dual Side | - | - | - | - | - | 12 Contacts | - | - | - | - | Copper Alloy | - | - | - | 355 Series | |||||
4059928 RoHS | Each | 25+ THB260.630 50+ THB247.670 100+ THB235.040 250+ THB222.400 | - | - | - | 1.57mm | - | - | 86 Contacts | - | Straight | - | Solder | - | - | - | - | 387 Series | |||||
Each | 25+ THB159.740 50+ THB156.500 100+ THB150.340 250+ THB147.100 500+ THB142.890 | - | - | - | - | - | - | 12 Contacts | - | - | - | - | Copper Alloy | - | - | Thermoplastic Polyester Body | 307 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 2800+ THB122.530 | Dual Side | - | - | - | - | - | 38 Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | - | - | - | Stainless Steel Body | - | |||||
4134058 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 2240+ THB697.860 | Dual Side | - | - | - | - | - | - | - | Right Angle | - | Solder | Copper Alloy | - | - | - | - | ||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB149.940 10+ THB136.840 100+ THB121.380 250+ THB106.940 500+ THB104.250 ราคาเพิ่มเติม... | Dual Side | PCI Express Gen 5 | - | 1.57mm | - | - | 38 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Mini Cool Edge 217082 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB553.520 10+ THB474.810 25+ THB446.870 100+ THB413.210 250+ THB406.180 | Dual Side | PCI Express Gen 6 | - | 1.57mm | - | - | 84 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||||
Each | 1+ THB510.310 10+ THB474.610 25+ THB474.590 100+ THB474.570 250+ THB474.540 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 16 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EXTreme PowerEdge 45844 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB864.600 10+ THB741.850 25+ THB698.300 100+ THB671.280 250+ THB659.880 | Dual Side | PCI Express Gen 6 | - | 1.57mm | - | - | 168 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB290.970 10+ THB249.540 100+ THB214.290 250+ THB206.530 | Dual Side | PCI Express Gen 5 | - | 1.57mm | - | - | 74 Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Multi-Trak G03 Series | |||||
Each | 1+ THB462.850 10+ THB430.460 25+ THB430.440 100+ THB430.420 250+ THB430.400 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 4 Contacts | Through Hole Mount | Straight | - | Press Fit | Copper Alloy | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EXTreme PowerEdge 45714 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB13.830 10+ THB11.910 25+ THB10.650 70+ THB9.640 1050+ THB8.650 | Dual Side | - | - | 1.57mm | - | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 | |||||
3807097 RoHS | Each | 25+ THB354.140 50+ THB347.010 100+ THB333.080 250+ THB326.270 500+ THB316.550 | - | - | - | 1.57mm | - | - | - | - | Straight | - | - | - | - | Gold Plated Contacts | - | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1920+ THB302.080 | Dual Side | - | - | 1.57mm | - | - | 280 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||||
Each | 1+ THB565.370 10+ THB508.920 25+ THB489.360 100+ THB469.140 250+ THB448.340 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 64 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Thermoplastic Body | Power Edge Card 10046971 | ||||||
Each | 1+ THB81.220 10+ THB73.510 100+ THB70.450 250+ THB67.340 500+ THB64.410 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 56 Contacts | Cable Mount | Straight | - | Crimp | - | - | - | PET (Polyester), Glass Filled Body | KK 4338 | ||||||
Each | 1+ THB29.160 10+ THB26.360 50+ THB25.290 100+ THB24.210 250+ THB23.260 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 24 Contacts | Cable Mount | Straight | - | Crimp | - | - | - | PET (Polyester), Glass Filled Body | KK 4338 | ||||||
AMP - TE CONNECTIVITY | Each | 1+ THB303.720 10+ THB226.450 100+ THB213.350 250+ THB210.320 500+ THB195.550 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 6 (Power), 10 (Signal) Contacts | Through Hole Mount | Straight | - | Press Fit | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Body | MULTI-BEAM CE | |||||