Card Edge Connectors :
พบผลิตภัณฑ์จำนวน846ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Card Edge Connector Type
Card Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating
Contact Plating - Mating Side
Connector Body Material
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB550.730 10+ THB511.940 | Dual Side | - | - | 1.57mm | - | - | 164 Contacts | Edge Mount | Straight | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
AMP - TE CONNECTIVITY | Each | 1+ THB92.390 10+ THB79.080 100+ THB67.790 250+ THB65.630 500+ THB63.470 ราคาเพิ่มเติม... | Dual Side | - | - | 1.85mm | - | - | 24 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1800+ THB273.080 | Dual Side | - | - | - | - | - | - | - | - | - | - | Copper Alloy | - | - | - | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1800+ THB262.410 | Dual Side | - | - | 1.57mm | - | - | 140 Contacts | - | Straight | - | Solder | Copper Alloy | - | - | Thermoplastic Body | - | |||||
Each | 1+ THB278.700 10+ THB276.730 | Dual Side | - | - | 1.57mm | - | - | 120 Contacts | Surface Mount | Straight | - | Solder | Phosphor Bronze | - | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1800+ THB293.030 | Dual Side | - | - | - | - | - | 168 Contacts | Straddle Mount | - | - | Solder | - | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||||
AMP - TE CONNECTIVITY | Each | 1+ THB227.570 10+ THB194.760 100+ THB170.900 250+ THB166.340 500+ THB155.820 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 120 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB132.040 10+ THB118.860 100+ THB114.290 250+ THB109.570 500+ THB104.710 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 2 (Power) Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini CE | |||||
Each | 1+ THB211.050 10+ THB180.990 100+ THB153.650 | Dual Side | - | - | 1.57mm | - | - | 40 Contacts | Surface Mount | Straight | - | Solder | Phosphor Bronze | - | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB1,886.270 5+ THB1,752.790 10+ THB1,619.300 25+ THB1,524.600 50+ THB1,506.510 | Dual Side | - | - | 2.36mm | - | - | 428 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | DDCE | |||||
AMP - TE CONNECTIVITY | Each | 1+ THB97.310 10+ THB83.180 100+ THB71.330 250+ THB69.060 500+ THB66.780 ราคาเพิ่มเติม... | Dual Side | - | - | 1.85mm | - | - | 24 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB196.070 10+ THB187.220 | Dual Side | - | - | 1.57mm | - | - | 60 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1200+ THB47.380 | - | - | - | 1.57mm | - | - | - | Through Hole Mount | Straight | - | - | Copper Alloy | - | 30µ" Gold Plated Contacts | - | 10018783 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB338.590 10+ THB290.400 25+ THB273.400 100+ THB268.730 250+ THB266.850 | Dual Side | - | - | 1.57mm | - | - | 168 Contacts | Straddle Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini CE | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1800+ THB15.140 | Dual Side | - | - | 1.57mm | - | - | 64 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | Gold Flash Plated Contacts | Nylon (Polyamide), Glass Filled Body | PCI Express 10054784 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB227.500 10+ THB194.990 100+ THB167.320 250+ THB157.510 500+ THB152.650 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 4 (Power) Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini CE | |||||
3651694 RoHS | Each | 1+ THB263.470 10+ THB237.160 100+ THB228.040 250+ THB218.620 500+ THB208.930 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 8 (Power), 44 (Signal) Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Thermoplastic, Glass Filled Body | HD+ | |||||
Each | 1+ THB223.660 10+ THB223.310 | Dual Side | - | - | 1.57mm | - | - | 60 Contacts | Surface Mount | Straight | - | Solder | Phosphor Bronze | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB1,303.750 5+ THB1,210.660 10+ THB1,117.570 25+ THB1,051.530 50+ THB1,048.270 ราคาเพิ่มเติม... | Dual Side | - | - | 2.36mm | - | - | 284 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | DDCE | |||||
3729080 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1260+ THB426.660 | Dual Side | - | - | 1.57mm | - | - | 50 Contacts | Through Hole Mount | Straight | - | Press Fit | Copper Alloy | - | 30µ" Gold Plated Contacts | Thermoplastic Body | Power Edge 10075664 Series | ||||
Each | 1+ THB179.740 10+ THB173.010 100+ THB166.280 250+ THB159.550 500+ THB157.210 | Dual Side | - | - | 1.57mm | - | - | 10 Contacts | Through Hole Mount | Straight | - | Solder | Beryllium Copper | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB414.540 10+ THB355.710 25+ THB334.900 100+ THB333.140 | Dual Side | - | - | 1.57mm | - | - | 280 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic, Glass Filled Body | - | |||||
Each | 1+ THB212.750 | Dual Side | - | - | 1.57mm | - | - | 50 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | Edge Rate HSEC8 Series | ||||||
TE CONNECTIVITY | Each | 3000+ THB424.910 | Dual Side | - | - | 1.57mm | - | - | - | Through Hole Mount | - | - | - | - | - | 0.76µm Gold Plated Contacts | - | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB1,183.480 5+ THB1,098.870 10+ THB1,014.250 25+ THB954.280 50+ THB943.260 ราคาเพิ่มเติม... | Dual Side | - | - | 2.36mm | - | - | 248 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | DDCE | |||||