Card Edge Connectors :
พบผลิตภัณฑ์จำนวน847ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Card Edge Connector Type
No. of Contacts
Card Type
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating
Contact Plating - Mating Side
Connector Body Material
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4707696 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB537.840 10+ THB461.350 25+ THB434.200 100+ THB400.490 250+ THB392.490 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 108 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Hyper Cool Edge PMM Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB475.800 10+ THB416.690 25+ THB377.520 100+ THB354.310 250+ THB344.120 ราคาเพิ่มเติม... | Dual Side | - | PCI Express Gen 6 | 1.57mm | - | - | 74 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Mini Cool Edge IO Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB617.270 10+ THB540.580 25+ THB489.760 100+ THB459.650 250+ THB446.440 ราคาเพิ่มเติม... | Dual Side | - | PCI Express Gen 6 | 1.57mm | - | - | 124 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Mini Cool Edge IO Series | |||||
Each (Supplied on Full Reel) เต็มม้วน | 1000+ THB35.820 3000+ THB33.310 | Dual Side | - | M.2 (NGFF) Mini Card | - | - | - | 67 Contacts | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Thermoplastic Body | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB139.270 10+ THB119.260 100+ THB102.370 250+ THB96.380 500+ THB95.610 | Dual Side | - | PCI Express Gen 5 | 1.57mm | - | - | 38 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB2,298.830 5+ THB2,011.470 10+ THB1,666.650 25+ THB1,494.240 50+ THB1,379.300 ราคาเพิ่มเติม... | Dual Side | - | PCI Express Gen 6 | 1.57mm | - | - | 76 Contacts | Through Hole Mount | Straight | - | Press Fit | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB821.750 10+ THB704.940 25+ THB663.560 100+ THB644.630 250+ THB625.700 ราคาเพิ่มเติม... | Dual Side | - | PCI Express Gen 6 | 1.57mm | - | - | 140 Contacts | Surface Mount | Straddle | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB617.270 10+ THB540.580 25+ THB489.760 100+ THB459.650 250+ THB446.440 ราคาเพิ่มเติม... | Dual Side | - | PCI Express Gen 6 | 1.57mm | - | - | 124 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Mini Cool Edge IO Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB139.270 10+ THB119.260 100+ THB102.370 250+ THB96.380 500+ THB95.610 | Dual Side | - | PCI Express Gen 5 | 1.57mm | - | - | 38 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB886.990 10+ THB789.410 25+ THB719.790 100+ THB684.050 250+ THB657.850 ราคาเพิ่มเติม... | Dual Side | - | PCI Express Gen 6 | 1.57mm | - | - | 140 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB187.000 10+ THB160.130 100+ THB137.420 250+ THB129.370 500+ THB125.190 ราคาเพิ่มเติม... | Dual Side | - | PCI Express Gen 5 | 1.57mm | - | - | 56 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 1.27µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB588.560 10+ THB529.100 25+ THB514.660 100+ THB470.650 250+ THB461.240 ราคาเพิ่มเติม... | Dual Side | - | PCI Express Gen 6 | 1.57mm | - | - | 74 Contacts | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | Mini Cool Edge IO Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB432.640 10+ THB371.120 25+ THB349.260 100+ THB318.810 250+ THB316.320 | Dual Side | - | PCI Express Gen 5 | 1.57mm | - | - | 148 Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Multi-Trak G03 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB526.640 10+ THB451.660 25+ THB425.080 100+ THB391.350 250+ THB385.280 | Dual Side | - | PCI Express Gen 6 | 1.57mm | - | - | 148 Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Multi-Trak G03 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB217.540 10+ THB191.320 100+ THB182.910 250+ THB167.770 500+ THB164.150 ราคาเพิ่มเติม... | Dual Side | - | PCI Express Gen 5 | 1.57mm | - | - | 164 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Resin Glass Filled Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB635.820 10+ THB554.240 25+ THB521.450 100+ THB490.390 250+ THB479.100 ราคาเพิ่มเติม... | Dual Side | - | PCI Express Gen 6 | 1.57mm | - | - | 148 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Mini Cool Edge IO Series | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB160.460 10+ THB146.690 100+ THB129.890 250+ THB114.440 500+ THB111.740 ราคาเพิ่มเติม... | Dual Side | - | PCI Express Gen 5 | 1.57mm | - | - | 74 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Mini Cool Edge 217082 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB127.830 10+ THB109.550 100+ THB95.610 | Dual Side | - | PCI Express Gen 5 | 1.57mm | - | - | 38 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB128.380 10+ THB125.600 100+ THB122.800 250+ THB117.660 500+ THB112.520 | Dual Side | - | PCI Express 3.0, 4.0, 5.0 & 6.0 | 1.57mm | - | - | 40 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB139.270 10+ THB119.260 100+ THB102.370 250+ THB96.380 500+ THB95.610 | Dual Side | - | PCI Express Gen 5 | 1.57mm | - | - | 38 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB226.000 10+ THB193.650 100+ THB166.210 250+ THB156.480 500+ THB153.360 ราคาเพิ่มเติม... | Dual Side | - | - | 0.8mm | - | - | 67 Contacts | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | PCIE M.2 Series | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB91.080 10+ THB78.140 100+ THB67.080 250+ THB64.470 500+ THB62.040 | Dual Side | - | Mini PCI Express | 1mm | - | - | 52 Contacts | Surface Mount | Right Angle | - | Solder | Phosphor Bronze | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | 67910 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB542.880 10+ THB465.680 25+ THB438.280 100+ THB405.260 250+ THB403.970 | Dual Side | - | PCI Express Gen 6 | 1.57mm | - | - | 84 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||||
4707697 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB1,288.820 5+ THB1,197.610 10+ THB1,106.390 25+ THB1,041.650 50+ THB1,036.660 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 158 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Hyper Cool Edge PMM Series | ||||
4707695 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB124.720 10+ THB106.700 100+ THB91.540 250+ THB86.160 500+ THB82.320 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 2 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Hyper Cool Edge PMM Series | ||||