Multipair Cable :
พบผลิตภัณฑ์จำนวน789ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ THB215.750 5+ THB213.520 10+ THB166.440 | Screened | - | 5 Pair | 20AWG | 0.5mm² | - | - | Grey | 16 x 0.2mm | 250V | PVC | Copper | - | 11.3mm | UNITRONIC Li2YCY PiMF Series | ||||||
1 Metre | 1+ THB140.930 | Screened | - | 12 Pair | - | - | - | - | Grey | - | - | PVC | Copper | - | - | UNITRONIC LiYCY TP Series | ||||||
1 Metre | 1+ THB69.470 5+ THB66.200 10+ THB62.930 | Screened | - | 3 Pair | 22AWG | 0.34mm² | - | - | Grey | 0 | 250V | PVC | Copper | - | 9.1mm | UNITRONIC Li2YCY PiMF Series | ||||||
1 Metre | 1+ THB67.850 5+ THB65.750 10+ THB63.650 | Screened | - | 3 Pair | - | - | - | - | Grey | 16 x 0.2mm | - | PVC | Copper | - | - | UNITRONIC Li2YCY PiMF Series | ||||||
1 Metre | 1+ THB61.340 5+ THB59.440 10+ THB57.540 | Screened | - | 3 Pair | - | - | - | - | Grey | - | - | PVC | Copper | - | - | UNITRONIC LiYCY TP Series | ||||||
1 Metre | 1+ THB1,015.300 5+ THB981.460 10+ THB913.770 | Screened | - | 18 Pair | 28AWG | 0.013mm² | - | - | Beige | 7 x 0.127mm | 50V | PVC | Tinned Copper | - | 7.4mm | - | ||||||
1 Metre | 1+ THB215.720 | Screened | - | 3 Pair | - | - | - | - | Grey | 32 x 0.2mm | - | PVC | Copper | - | - | UNITRONIC Li2YCY PiMF Series | ||||||
1 Metre | 1+ THB1,310.890 10+ THB1,267.190 25+ THB1,179.800 50+ THB1,136.110 | Screened | - | 25 Pair | 28AWG | 0.013mm² | - | - | Beige | 7 x 0.127mm | 50V | PVC | Tinned Copper | - | 8.1mm | 3600B Series | ||||||
1 Metre | 1+ THB207.740 | Screened | - | 2 Pair | 20AWG | 0.5mm² | - | - | Grey | 7 x 0.22mm² | 250V | PVC | Copper | - | 9.9mm | UNITRONIC Li2YCY PiMF Series | ||||||
1 Metre | 1+ THB130.760 | Screened | - | 8 Pair | - | - | - | - | Grey | - | - | PVC | Copper | - | - | UNITRONIC LiYCY TP Series | ||||||
1 Metre | 1+ THB320.250 5+ THB288.190 10+ THB267.100 | Screened | - | 1 Pair | 28AWG | 0.09mm² | - | - | Grey | 7 x 0.13mm | 300V | PVC | Tinned Copper | - | 4.7mm | Xtra-Guard Flex Series | ||||||
Reel of 1 ม้วนฟิล์ม | 1+ THB2,340.520 5+ THB2,264.720 | Screened | - | 2 Pair | 22AWG | 0.24mm² | 164ft | 50m | Black | 7 x 0.24mm | 300V | PE | Tinned Copper | - | 5.8mm | MP 8723 | ||||||
1 Metre | 1+ THB1,322.780 | Screened | - | 2 Pair | 22AWG | 0.35mm² | - | - | Grey | 7 x 0.255mm | 300V | PVC | Tinned Copper | - | 6.3mm | Xtra-Guard 1 Series | ||||||
1 Metre | 1+ THB45.020 5+ THB43.630 10+ THB42.230 | Screened | - | 4 Pair | - | 0.25mm² | - | - | Grey | - | 500V | PVC | Copper | - | 7.6mm | UNITRONIC LiYCY TP Series | ||||||
1 Metre | 1+ THB402.960 | Screened | - | 10 Pair | - | - | - | - | Grey | 16 x 0.2mm | - | PVC | Copper | - | - | UNITRONIC Li2YCY PiMF Series | ||||||
1 Metre | 1+ THB177.700 5+ THB175.860 10+ THB137.080 | Screened | - | 5 Pair | 24AWG | 0.25mm² | - | - | Grey | 32 x 0.1mm | 250V | PUR | Copper | - | 8.9mm | UNITRONIC FD CP (TP) Plus Series | ||||||
Reel of 1 ม้วนฟิล์ม | 1+ THB20,761.530 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 30 ม้วนฟิล์ม | 1+ THB15,917.240 | Screened | - | 5 Pair | 24AWG | 0.23mm² | 100ft | 30.5m | Grey | 10 x 0.16mm | 300V | PVC | Tinned Copper | - | 7.8mm | Xtra-Guard Flex Series | ||||||
Reel of 1 ม้วนฟิล์ม | 1+ THB9,702.030 5+ THB9,507.760 10+ THB9,317.750 | Screened | - | 1 Pair | 22AWG | 0.352mm² | 1000ft | 304.8m | Yellow | 7 x 30mm | 300V | PVC | Copper | - | 3.607mm | - | ||||||
1 Metre | 1+ THB1,038.080 | Unscreened | - | 2 Pair | 24AWG | 0.2mm² | - | - | Grey | 7 x 0.2mm | 300V | PVC | Tinned Copper | - | 5.1mm | Xtra-Guard 1 Series | ||||||
Reel of 1 ม้วนฟิล์ม | 1+ THB20,761.530 | Unscreened | - | 2 Pair | 24AWG | 0.2mm² | 100ft | 30.5m | Grey | 7 x 0.2mm | 300V | PVC | Tinned Copper | - | 5.1mm | Xtra-Guard 1 Series | ||||||
Reel of 1 ม้วนฟิล์ม | 1+ THB196,056.610 5+ THB183,291.570 | Screened | - | 2 Pair | 24AWG | - | 1000ft | 304.8m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | - | 6.75mm | - | ||||||
Reel of 30 ม้วนฟิล์ม | 1+ THB29,295.820 5+ THB27,533.920 10+ THB26,608.340 | Screened | - | 1 Pair | 22AWG | 0.35mm² | 100ft | 30.5m | Grey | 7 x 30AWG | 300V | PVC | Tinned Copper | - | 5.1mm | Xtra-Guard 1 Series | ||||||
1 Metre | 1+ THB335.790 5+ THB332.310 10+ THB259.040 | Screened | - | 8 Pair | - | 0.5mm² | - | - | Grey | - | 500V | PVC | Copper | - | 13.1mm | UNITRONIC LiYCY TP Series | ||||||
Reel of 30 ม้วนฟิล์ม | 1+ THB48,385.570 | Screened | - | 3 Pair | 22AWG | 0.35mm² | 100ft | 30.5m | Grey | 7 x 30AWG | 300V | PVC | Tinned Copper | - | 7.1mm | Xtra-Guard 1 Series | ||||||