48 พบผลลัพธ์สำหรับ "MUELLER ELECTRIC"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB7,702.670 | Silicone | Red | 20AWG | 41 x 0.127mm | 50ft | 15.2m | 200°C | 600V | Tinned Copper | 2.24mm | - | - | ||||||
Pack of 25 | 1+ THB3,915.430 10+ THB3,807.790 25+ THB3,664.720 50+ THB3,557.080 100+ THB3,467.950 | Silicone | Red | 10AWG | - | 25ft | 7.62m | 180°C | 600V | Tinned Copper | 5mm | - | Coolflex 45 Series | ||||||
Each | 1+ THB2,063.810 10+ THB2,007.370 25+ THB1,932.120 50+ THB1,875.670 100+ THB1,827.970 | Silicone | Red | 8AWG | 1650 x 0.08mm | 10ft | 3.05m | 200°C | 1.1kV | Tinned Copper | 6.5mm | - | Coolflex 50 Series | ||||||
Each | 1+ THB1,660.690 | Silicone | Black | 10AWG | 1050 x 0.08mm | 10ft | 3.05m | 180°C | 600V | Tinned Copper | 6mm | UL 758 | Coolflex 45 Series | ||||||
Each | 1+ THB3,814.110 10+ THB3,710.240 25+ THB3,570.840 50+ THB3,466.700 100+ THB3,380.050 | Silicone | Black | 10AWG | 1050 x 0.08mm | 25ft | 7.62m | 180°C | 600V | Tinned Copper | 6mm | UL 758 | Coolflex 45 Series | ||||||
Each | 1+ THB23,210.530 10+ THB22,660.450 | Silicone | Red | 10AWG | 1050 x 0.08mm | 100ft | 30.5m | 180°C | 600V | Tinned Copper | 6mm | UL 758 | Coolflex 45 Series | ||||||
Each | 1+ THB873.990 10+ THB853.320 25+ THB833.180 50+ THB813.310 100+ THB794.230 | Silicone | Red | 14AWG | 420 x 0.08mm | 10ft | 3.05m | 180°C | 600V | Tinned Copper | 4.7mm | - | - | ||||||
Each | 1+ THB849.750 10+ THB827.040 25+ THB795.780 50+ THB772.810 100+ THB753.300 | Silicone | Black | 14AWG | 420 x 0.08mm | 10ft | 3.05m | 180°C | 600V | Tinned Copper | 4.7mm | - | - | ||||||
Each | 1+ THB1,742.250 200+ THB1,691.760 | Silicone | Red | 18AWG | 413 x 44AWG | 25ft | 7.62m | 150°C | 3kV | Copper | 3.6mm | - | - | ||||||
Each | 1+ THB3,174.190 | Silicone | Black | 14AWG | 420 x 0.08mm | 50ft | 15.2m | 180°C | 1.1kV | Tinned Copper | 4.7mm | - | - | ||||||
Each | 1+ THB3,161.600 5+ THB3,098.370 10+ THB3,035.140 20+ THB2,971.910 | Silicone | Red | 20AWG | 41 x 0.127mm | 10ft | 3m | 200°C | 600V | Tinned Copper | 2.24mm | - | - | ||||||
Each | 1+ THB1,742.250 200+ THB1,706.730 | Silicone | Black | 18AWG | 413 x 44AWG | 25ft | 7.62m | 150°C | 3kV | Copper | 3.6mm | 0 | - | ||||||
Each | 1+ THB2,742.060 5+ THB2,637.390 10+ THB2,532.720 | Silicone | Black | 18AWG | 413 x 44AWG | 50ft | 15.2m | 150°C | 3kV | Copper | 3.6mm | RoHS 3, UL 3577 | - | ||||||
Each | 1+ THB4,827.400 5+ THB4,777.530 | Silicone | Red | 20AWG | 41 x 0.127mm | 25ft | 7.6m | 200°C | 600V | Tinned Copper | 2.24mm | - | - | ||||||
Each | 1+ THB3,161.600 | Silicone | Black | 20AWG | 41 x 0.127mm | 10ft | 3m | 200°C | 600V | Tinned Copper | 2.24mm | - | - | ||||||
Each | 1+ THB739.880 10+ THB720.380 25+ THB693.120 50+ THB673.620 100+ THB656.800 | Silicone | Black | 18AWG | 413 x 44AWG | 10ft | 3.05m | - | 3kV | Copper | 3.6mm | UL 3577 | - | ||||||
Each | 1+ THB1,708.650 | Silicone | Red | 10AWG | 1050 x 0.08mm | 10ft | 3.05m | 180°C | 600V | Tinned Copper | 6mm | UL 758 | Coolflex 45 Series | ||||||
Each | 1+ THB2,135.360 10+ THB2,076.800 25+ THB1,999.160 50+ THB1,940.590 100+ THB1,891.570 | Silicone | Black | 8AWG | 1650 x 0.08mm | 10ft | 3.05m | 200°C | 1.1kV | Tinned Copper | 6.5mm | - | Coolflex 50 Series | ||||||
Each | 1+ THB22,174.620 10+ THB19,402.800 25+ THB16,076.610 50+ THB15,079.290 | Silicone | Red | 20AWG | 41 x 0.127mm | 100ft | 30.5m | 200°C | 600V | Tinned Copper | 2.24mm | - | - | ||||||
Each | 1+ THB2,562.130 10+ THB2,367.360 | Silicone | Red | 18AWG | 413 x 44AWG | 50ft | 15.2m | 150°C | 3kV | Copper | 3.6mm | RoHS 3, UL 3577 | - | ||||||
Each | 1+ THB740.910 10+ THB721.040 25+ THB694.010 50+ THB674.130 100+ THB657.440 | Silicone | Red | 18AWG | 413 x 44AWG | 10ft | 3.05m | - | 3kV | Copper | 3.6mm | UL 3577 | - | ||||||
Each | 1+ THB24,084.520 10+ THB23,157.580 25+ THB22,415.330 50+ THB21,766.630 100+ THB20,839.690 | Silicone | Black | 20AWG | 41 x 0.127mm | 100ft | 30.5m | 200°C | 600V | Tinned Copper | 2.24mm | - | - | ||||||
Pack of 25 | 1+ THB3,814.110 10+ THB3,710.240 25+ THB3,570.840 50+ THB3,466.700 100+ THB3,380.050 | Silicone | Black | 10AWG | - | 25ft | 7.62m | 180°C | 600V | Tinned Copper | 5mm | - | Coolflex 45 Series | ||||||
Each | 1+ THB3,683.930 10+ THB3,583.480 25+ THB3,449.620 50+ THB3,349.700 100+ THB3,265.540 | Silicone | Blue | 10AWG | 1050 x 0.08mm | 25ft | 7.62m | 180°C | 600V | Tinned Copper | 6mm | UL 758 | Coolflex 45 Series | ||||||
Each | 1+ THB3,774.280 10+ THB3,671.950 25+ THB3,535.690 50+ THB3,433.900 100+ THB3,348.930 | Silicone | Red | 8AWG | 1650 x 0.08mm | 25ft | 7.62m | 200°C | 1.1kV | Tinned Copper | 6.5mm | - | Coolflex 50 Series | ||||||