Heat Shrink Wire Markers :
พบผลิตภัณฑ์จำนวน466ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Marker Type
Legend
I.D. Supplied - Imperial
Marker Material
I.D. Supplied - Metric
Shrink Tubing / Boot Colour
Marker Colour
Length - Imperial
Marker Dimensions
Length - Metric
I.D. Max
I.D. Recovered Max - Imperial
I.D. Min
I.D. Recovered Max - Metric
Shrink Ratio
Shrink Tubing / Boot Material
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RAYCHEM - TE CONNECTIVITY | Pack of 1000 | 1+ THB107,071.640 5+ THB99,708.540 10+ THB86,815.760 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 19.1mm x 50.8mm | - | - | - | 19.05mm | - | 2:1 | - | TMS-SCE-2X Series | |||||
Reel of 500 ม้วนฟิล์ม | 1+ THB32,982.180 5+ THB32,321.470 10+ THB31,055.630 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 50.8mm x 16.3mm | - | 9.5mm | - | - | - | 3:1 | - | - | ||||||
RAYCHEM - TE CONNECTIVITY | Pack of 1000 | 1+ THB38,713.360 5+ THB33,874.190 10+ THB29,447.890 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 6.4mm x 50mm | - | - | - | 6.4mm | - | 3:1 | - | D-SCE Series | |||||
RAYCHEM - TE CONNECTIVITY | Pack of 1000 | 1+ THB62,910.780 5+ THB55,046.930 10+ THB47,854.030 | Heat Shrinkable Sleeve | - | - | LSZH (Low Smoke Zero Halogen) | - | - | White | - | 9.5mm x 50mm | - | - | - | 9.5mm | - | 2:1 | - | HX-SCE Series | |||||
RAYCHEM - TE CONNECTIVITY | Pack of 1000 | 1+ THB27,316.930 5+ THB23,902.320 10+ THB19,804.780 25+ THB17,756.010 50+ THB16,390.160 ราคาเพิ่มเติม... | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 2.36mm x 50.8mm | - | - | - | 2.36mm | - | 3:1 | - | TMS-SCE Series | |||||
Each | 1+ THB2,251.710 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 16mm x 1.8m | - | 9.5mm | - | 3.2mm | - | 3:1 | - | MM-WMS Series | ||||||
Pack of 500 | 1+ THB25,536.880 5+ THB25,025.320 10+ THB24,045.220 25+ THB23,993.040 50+ THB23,110.190 ราคาเพิ่มเติม... | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | Yellow | - | - | - | 9.7mm | - | 3.3mm | - | 3:1 | - | - | ||||||
Each | 1+ THB24,697.910 5+ THB24,203.960 10+ THB23,710.000 | Heat Shrinkable Sleeve | - | - | - | - | - | White | - | 50.8mm x 16.3mm | - | - | - | 4mm | - | - | - | - | ||||||
Each | 1+ THB12,071.090 5+ THB12,020.540 10+ THB11,969.980 25+ THB11,959.900 50+ THB11,720.710 ราคาเพิ่มเติม... | - | - | - | - | - | - | White | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB4,546.800 5+ THB4,341.560 10+ THB4,256.120 25+ THB4,171.000 50+ THB4,085.880 ราคาเพิ่มเติม... | Heat Shrinkable Sleeve | - | - | - | - | - | - | - | - | - | 9.65mm | - | 3.3mm | - | - | - | - | ||||||
Each | 1+ THB2,418.550 5+ THB2,356.240 10+ THB2,293.920 50+ THB2,253.540 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | Yellow | - | 8.6mm x 9.3mm | - | 4.8mm | - | - | - | 3:1 | - | PXE Series | ||||||
Each | 1+ THB3,537.090 | - | Blank (No Legend) | - | - | - | - | White | - | 2.4mm x 44.45mm | - | - | - | 0.58mm | - | - | - | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 250 ม้วนฟิล์ม | 1+ THB6,705.740 5+ THB5,867.520 10+ THB4,910.610 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 2.36mm x 50mm | - | 2.36mm | - | 0.79mm | - | 3:1 | - | TMS-SCE Series | |||||
Each | 1+ THB4,229.230 | Heat Shrinkable Sleeve | Blank (No Legend) | - | PO (Polyolefin) | - | - | White | - | - | - | 3.81mm | - | 1.57mm | - | 3:1 | - | PermaSleeve Series | ||||||
Each | 1+ THB2,969.650 5+ THB2,852.180 10+ THB2,734.700 25+ THB2,729.590 | Heat Shrinkable Sleeve | Blank (No Legend) | - | - | - | - | Yellow | - | - | - | - | - | 0.58mm | - | 3:1 | - | - | ||||||
Each | 1+ THB3,114.110 | Heat Shrinkable Sleeve | Blank (No Legend) | - | PO (Polyolefin) | - | - | - | - | - | - | 3.81mm | - | 1.57mm | - | 3:1 | - | - | ||||||
Each | 1+ THB7,420.780 | - | - | - | - | - | - | Yellow | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB4,998.280 | Heat Shrinkable Sleeve | Blank (No Legend) | - | - | - | - | White | - | 6.35mm x 44.45mm | - | 5.46mm | - | - | - | 3:1 | - | PermaSleeve Series | ||||||
Each | 1+ THB88,695.590 | Heat Shrinkable Sleeve | - | - | - | - | - | White | - | 25.4mm x 11.2mm | - | - | - | - | - | 3:1 | - | - | ||||||
Each | 1+ THB54,163.010 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | - | - | 25.4mm x 6.4mm | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB2,551.680 5+ THB2,533.290 | Heat Shrinkable Sleeve | Blank (No Legend) | - | PO (Polyolefin) | - | - | White | - | 8.6mm x 9.3mm | - | 4.8mm | - | 1.5mm | - | 3:1 | - | PXE Series | ||||||
Each | 1+ THB3,183.380 5+ THB3,133.330 10+ THB3,083.280 25+ THB3,018.450 50+ THB2,991.930 | Heat Shrinkable Sleeve | Blank (No Legend) | - | PO (Polyolefin) | - | - | White | - | 11.2mm x 12.3mm | - | 6.4mm | - | 2mm | - | 3:1 | - | PXE Series | ||||||
Pack of 250 | 1+ THB46,015.580 5+ THB43,969.420 10+ THB40,331.720 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | Yellow | - | - | - | 12.7mm | - | - | - | 3:1 | - | FIT PRINT Series | ||||||
Each | 1+ THB2,652.680 | Heat Shrinkable Sleeve | Blank (No Legend) | - | - | - | - | - | - | 2.4mm x 25.4mm | - | 2.03mm | - | - | - | - | - | - | ||||||
4445663 | Each | 1+ THB28,415.600 5+ THB24,863.650 10+ THB21,614.750 | Heat Shrinkable Sleeve | Blank (No Legend) | - | PO (Polyolefin) | - | - | White | - | 4.75mm x 25.4mm | - | 3.81mm | - | 1.57mm | - | 3:1 | - | PermaSleeve BM Series | |||||