Heat Shrink Wire Markers :
พบผลิตภัณฑ์จำนวน466ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Marker Type
Legend
I.D. Supplied - Imperial
Marker Material
I.D. Supplied - Metric
Shrink Tubing / Boot Colour
Marker Colour
Length - Imperial
Marker Dimensions
Length - Metric
I.D. Max
I.D. Recovered Max - Imperial
I.D. Min
I.D. Recovered Max - Metric
Shrink Ratio
Shrink Tubing / Boot Material
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RAYCHEM - TE CONNECTIVITY | Reel of 100 ม้วนฟิล์ม | 1+ THB59,205.830 5+ THB55,134.360 10+ THB48,005.240 | Heat Shrinkable Sleeve | Blank (No Legend) | - | PO (Polyolefin) | - | - | Yellow | - | - | - | - | - | 12.7mm | - | 3:1 | - | TTMS Series | |||||
RAYCHEM - TE CONNECTIVITY | Reel of 100 ม้วนฟิล์ม | 1+ THB24,374.650 5+ THB21,327.820 10+ THB17,671.620 25+ THB15,843.520 50+ THB14,624.790 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | 1.06mm | - | 3.2mm | - | - | - | TTMS Series | |||||
RAYCHEM - TE CONNECTIVITY | Pack of 1000 | 1+ THB78,069.740 5+ THB72,701.040 10+ THB63,300.460 | Heat Shrinkable Sleeve | - | - | LSZH (Low Smoke Zero Halogen) | - | - | Yellow | - | 9.5mm x 50mm | - | - | - | 9.5mm | - | 2:1 | - | HX-SCE Series | |||||
RAYCHEM - TE CONNECTIVITY | Each | 10+ THB14.270 100+ THB13.180 500+ THB11.350 1000+ THB10.860 2500+ THB10.650 ราคาเพิ่มเติม... | Heat Shrinkable Sleeve | Blank (No Legend) | - | PO (Polyolefin) | - | - | Yellow | - | 3.18mm x 48.26mm | - | - | - | 3.18mm | - | 3:1 | - | RPS Series | |||||
RAYCHEM - TE CONNECTIVITY | Pack of 1000 | 1+ THB69,001.950 5+ THB64,256.820 10+ THB55,948.120 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | Yellow | - | 25.4mm x 48.26mm | - | - | - | 25.4mm | - | 3:1 | - | RPS Series | |||||
RAYCHEM - TE CONNECTIVITY | Pack of 250 | 1+ THB36,806.540 5+ THB32,434.520 10+ THB31,785.830 | Heat Shrinkable Sleeve | - | - | Fluoropolymer | - | - | White | - | 3.18mm x 50mm | - | - | - | 3.18mm | - | - | - | HT-SCE Series | |||||
RAYCHEM - TE CONNECTIVITY | Pack of 250 | 1+ THB37,189.300 5+ THB34,631.870 10+ THB30,153.810 | Heat Shrinkable Sleeve | - | - | Fluoropolymer | - | - | Black | - | 4.75mm x 50mm | - | - | - | 4.75mm | - | - | - | HT-SCE Series | |||||
RAYCHEM - TE CONNECTIVITY | Reel of 2500 ม้วนฟิล์ม | 1+ THB158,282.510 5+ THB147,397.740 10+ THB128,338.530 | Heat Shrinkable Sleeve | Blank (No Legend) | - | LSZH (Low Smoke Zero Halogen) | - | - | Yellow | - | 4.8mm x 50mm | - | - | - | 4.8mm | - | 2:1 | - | HX-SCE Series | |||||
RAYCHEM - TE CONNECTIVITY | Pack of 1000 | 1+ THB112,812.800 5+ THB98,711.200 10+ THB96,736.980 | Heat Shrinkable Sleeve | - | - | LSZH (Low Smoke Zero Halogen) | - | - | Yellow | - | 19mm x 50mm | - | - | - | 19mm | - | 2:1 | - | HX-SCE Series | |||||
RAYCHEM - TE CONNECTIVITY | Reel of 2500 ม้วนฟิล์ม | 1+ THB174,143.220 5+ THB162,167.740 10+ THB141,198.700 | Heat Shrinkable Sleeve | Blank (No Legend) | - | LSZH (Low Smoke Zero Halogen) | - | - | Yellow | - | 4.8mm x 50mm | - | - | - | 4.8mm | - | 2:1 | - | HX-SCE Series | |||||
Each | 1+ THB2,396.290 5+ THB2,348.370 10+ THB2,300.440 25+ THB2,252.520 50+ THB2,251.710 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 16mm x 1.8m | - | 9.5mm | - | 4.8mm | - | 2:1 | - | MM-WMS Series | ||||||
Reel of 1000 ม้วนฟิล์ม | 1+ THB17,894.400 5+ THB17,535.930 10+ THB16,849.160 25+ THB16,812.590 50+ THB16,193.950 ราคาเพิ่มเติม... | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | Yellow | - | 25.4mm x 11.1mm | - | 6.3mm | - | - | - | 3:1 | - | H100 Series | ||||||
RAYCHEM - TE CONNECTIVITY | Pack of 250 | 1+ THB43,998.090 5+ THB40,972.430 10+ THB35,674.500 | Heat Shrinkable Sleeve | - | - | LSZH (Low Smoke Zero Halogen) | - | - | White | - | 38.1mm x 50mm | - | - | - | 38.1mm | - | 2:1 | - | HX-SCE Series | |||||
Reel of 4000 ม้วนฟิล์ม | 1+ THB68,787.610 5+ THB67,409.630 10+ THB64,769.590 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 15mm x 9mm | - | 4.8mm | - | 1.6mm | - | 3:1 | - | WMS Series | ||||||
RAYCHEM - TE CONNECTIVITY | Pack of 250 | 1+ THB89,351.840 5+ THB78,182.860 10+ THB67,966.810 | Heat Shrinkable Sleeve | - | - | Fluoropolymer | - | - | White | - | 25.4mm x 50mm | - | - | - | 25.4mm | - | - | - | HT-SCE Series | |||||
RAYCHEM - TE CONNECTIVITY | Each | 1+ THB73.810 10+ THB71.490 100+ THB66.810 250+ THB65.120 500+ THB62.510 ราคาเพิ่มเติม... | Heat Shrinkable Sleeve | Blank (No Legend) | - | LSZH (Low Smoke Zero Halogen) | - | - | Yellow | - | 12.7mm x 50mm | - | - | - | 12.7mm | - | 2:1 | - | HX-SCE Series | |||||
Each | 1+ THB12,304.900 5+ THB12,082.520 10+ THB11,860.140 25+ THB11,622.940 50+ THB11,385.740 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 500 ม้วนฟิล์ม | 1+ THB18,499.890 5+ THB16,187.400 10+ THB13,412.420 25+ THB12,024.930 50+ THB11,645.970 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 30mm x 10mm | - | 6.4mm | - | 2.1mm | - | 3:1 | - | WMS Series | ||||||
RAYCHEM - TE CONNECTIVITY | Each | 1000+ THB55.480 | Heat Shrinkable Sleeve | - | - | - | - | - | Yellow | - | - | - | - | - | - | - | 2:1 | - | HX-SCE Series | |||||
RAYCHEM - TE CONNECTIVITY | Reel of 100 ม้วนฟิล์ม | 1+ THB96,714.850 5+ THB90,063.960 10+ THB78,418.270 | Heat Shrinkable Sleeve | Blank (No Legend) | - | PO (Polyolefin) | - | - | Yellow | - | - | - | - | - | 19mm | - | 3:1 | - | TTMS Series | |||||
RAYCHEM - TE CONNECTIVITY | Pack of 1000 | 1+ THB98,255.680 5+ THB91,498.830 10+ THB79,667.610 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 19.05mm x 50mm | - | - | - | 19.05mm | - | 3:1 | - | D-SCE Series | |||||
RAYCHEM - TE CONNECTIVITY | Pack of 1000 | 1+ THB43,689.260 5+ THB40,684.840 10+ THB35,424.100 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 3.18mm x 50mm | - | - | - | 3.18mm | - | 3:1 | - | D-SCE Series | |||||
Each | 1+ THB1,999.900 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 10mm x 1.8m | - | 6.4mm | - | 2.1mm | - | 3:1 | - | MM-WMS Series | ||||||
RAYCHEM - TE CONNECTIVITY | Pack of 1000 | 1+ THB107,071.640 5+ THB99,708.540 10+ THB86,815.760 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 19.1mm x 50.8mm | - | - | - | 19.05mm | - | 2:1 | - | TMS-SCE-2X Series | |||||
Reel of 5000 ม้วนฟิล์ม | 1+ THB46,851.110 5+ THB45,912.570 10+ THB44,114.450 | Heat Shrinkable Sleeve | - | - | PO (Polyolefin) | - | - | White | - | 25.4mm x 6.4mm | - | 3.1mm | - | - | - | 3:1 | - | H100 Series | ||||||