Limit Switches :
พบผลิตภัณฑ์จำนวน1,161ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Limit Switch Actuator
Contact Configuration
Contact Current AC Max
Contact Voltage AC Max
Operating Force Max
Product Range
Contact Current DC Max
Contact Voltage DC Max
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ THB845.560 5+ THB702.490 10+ THB688.450 20+ THB674.400 50+ THB666.900 | Roller Lever | SPST-NO, SPST-NC | 10A | 240V | 0.1N-m | OsiSense XC Series | 10A | 250V | |||||
TELEMECANIQUE SENSORS | Each | 1+ THB3,641.760 5+ THB3,562.870 10+ THB3,483.970 | Roller Lever | SPST-NO, SPST-NC | 3A | 240V | 0.1N-m | OsiSense XC Series | 270mA | 250V | |||||
TELEMECANIQUE SENSORS | Each | 1+ THB1,053.950 5+ THB1,032.880 10+ THB1,011.800 20+ THB990.720 | Roller Lever Plunger | SPST-NO, SPST-NC | 3A | 240V | 6N | OsiSense XC Series | 100mA | 250V | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ THB3,252.430 5+ THB2,694.120 10+ THB2,640.240 20+ THB2,586.360 | Roller Plunger | SPDT | 10A | 250V | 11.8N | ZC Series | 10A | 250V | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ THB1,644.390 5+ THB1,624.520 | Cross Roller Plunger | SPDT | 10A | 250V | 11.8N | ZC Series | 10A | 250V | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ THB1,303.420 5+ THB1,265.600 | Roller Lever | 1NO / 1NC | 10A | 240V | 5N | D4N Series | 2.5A | 250V | |||||
Each | 1+ THB3,467.080 5+ THB3,175.840 10+ THB2,884.600 20+ THB2,826.910 | Plunger | SPDT | 10A | 250V | 11.77N | ZC Series | 10A | 250V | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ THB2,510.520 5+ THB2,460.310 10+ THB2,410.100 | Top Roller Plunger | 1NO | 10A | 500V | 26.67N | WL Series | 10A | 250V | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ THB3,595.830 5+ THB3,432.350 10+ THB3,283.860 | Roller Lever | 1NO | 10A | 500V | 13.34N | WL Series | 10A | 250V | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ THB937.270 5+ THB918.530 10+ THB899.780 20+ THB881.040 | Hinge Lever | SPDT | 10A | 250V | 1.67N | D4MC Series | 10A | 14V | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ THB2,475.850 5+ THB2,426.340 10+ THB2,376.820 | Roller Lever | - | 10A | 500V | 13.34N | WL Series | 10A | 14V | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ THB1,450.140 5+ THB1,437.670 | Adjustable Roller Lever | SPST-NC, SPST-NO | 3A | 240V | 4.5N | D4N Series | 270mA | 250V | |||||
Each | 1+ THB2,154.540 5+ THB2,111.450 10+ THB2,068.360 20+ THB2,025.270 | Roller Lever | 1NO / 1NC | 10A | 250V | - | Tiny Ti2 Series | - | - | ||||||
Each | 1+ THB3,727.430 | Side Rotary | 1NO / 1NC | 10A | 300V | 4.9N | GLC Series | 10A | 250V | ||||||
Each | 1+ THB753.200 5+ THB713.150 10+ THB673.440 20+ THB630.980 50+ THB618.370 | Adjustable Roller Lever | - | 10A | 400V | - | CE10 Series | 2.8A | 250V | ||||||
TELEMECANIQUE SENSORS | Each | 1+ THB3,933.490 5+ THB3,854.830 10+ THB3,776.160 | Roller Plunger | 1NO / 1NC | 10A | 240V | - | OsiSense XC Series | 10A | 250V | |||||
Each | 1+ THB925.790 5+ THB916.520 10+ THB907.240 20+ THB894.130 50+ THB881.010 | Roller Plunger | 1NO / 1NC | 10A | 250V | 7N | C2 Series | - | - | ||||||
SCHMERSAL | Each | 1+ THB611.490 5+ THB607.620 10+ THB603.750 20+ THB599.870 50+ THB587.880 | - | - | 4A | 230V | - | AZM 161 Series | - | - | |||||
Each | 1+ THB818.690 5+ THB795.460 10+ THB780.670 20+ THB765.570 50+ THB750.260 | Plunger | 1NO / 1NC | 10A | 250V | 10N | Tiny Ti2 Series | - | - | ||||||
TELEMECANIQUE SENSORS | Each | 1+ THB4,819.540 5+ THB4,654.560 10+ THB4,489.570 | Roller Lever | SPST-NO, SPST-NC | 3A | 240V | 0.5N-m | OsiSense XC Series | 270mA | 250V | |||||
TELEMECANIQUE SENSORS | Each | 1+ THB3,096.250 5+ THB2,709.220 10+ THB2,313.770 | Roller Lever | SPST-NO, SPST-NC | 3A | 240V | 0.5N-m | OsiSense XC Series | 270mA | 250V | |||||
TELEMECANIQUE SENSORS | Each | 1+ THB2,818.400 5+ THB2,756.260 10+ THB2,361.550 | Roller Lever | SPST-NO, SPST-NC | 6A | 240V | 0.1N-m | OsiSense XC Series | 6A | 250V | |||||
TELEMECANIQUE SENSORS | Each | 1+ THB4,045.330 5+ THB3,539.660 10+ THB3,017.500 | Roller Plunger | SPST-NO, SPST-NC | 3A | 240V | 16N | OsiSense XC Series | 270mA | 250V | |||||
Each | 1+ THB9,741.110 | Side Rotary Roller | SPDT | 10A | 600V | 0.33N | GLA Series | 10A | 250V | ||||||
TELEMECANIQUE SENSORS | Each | 1+ THB3,463.400 5+ THB3,426.410 10+ THB3,389.420 | Roller Lever | SPST-NO, SPST-NC | 3A | 50V | 0.1N-m | OsiSense XC Series | 220mA | 50V | |||||