Limit Switches :
พบผลิตภัณฑ์จำนวน1,161ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Limit Switch Actuator
Contact Configuration
Contact Current AC Max
Contact Voltage AC Max
Operating Force Max
Product Range
Contact Current DC Max
Contact Voltage DC Max
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IMO PRECISION CONTROLS | Each | 1+ THB971.470 5+ THB919.810 10+ THB868.590 20+ THB813.830 50+ THB797.560 | Adjustable Roller Lever | SPST-NO, SPST-NC | 6A | 250V | 0.06N-m | LR Series | 6A | 24V | |||||
Each | 1+ THB1,561.510 5+ THB1,451.760 | Side Rotary | 1NO / 1NC | 10A | 300V | 9.8N | GLL Series | 10A | 250V | ||||||
SCHMERSAL | Each | 1+ THB1,016.780 5+ THB1,010.200 10+ THB1,003.610 20+ THB997.020 50+ THB977.080 | - | - | 4A | 230V | - | AZM 161 Series | - | - | |||||
SCHMERSAL | Each | 1+ THB785.500 5+ THB780.290 10+ THB775.070 20+ THB769.850 50+ THB754.460 | - | - | 4A | 230V | - | AZ 15 Series | - | - | |||||
Each | 1+ THB927.010 5+ THB917.610 10+ THB908.200 20+ THB899.190 50+ THB890.170 | Plunger | 1NO / 1NC | 10A | 250V | 7N | Combi C2 Series | - | - | ||||||
Each | 1+ THB2,114.760 5+ THB2,072.470 10+ THB2,030.170 20+ THB1,987.880 | Roller Lever | 1NO / 1NC | 10A | 250V | 7N | Tiny Ti2 Series | - | - | ||||||
Each | 1+ THB5,924.000 | Straight Lever | 1NO / 1NC | 10A | 300V | 0.12N | GLC Series | 10A | 250V | ||||||
Each | 1+ THB2,582.470 5+ THB2,557.630 10+ THB2,532.780 20+ THB2,482.130 | - | 1NO / 1NC | 4A | 230V | 30N | AZ 16 Series | 4A | 24V | ||||||
Each | 1+ THB4,290.380 5+ THB3,905.460 10+ THB3,839.400 | Side Rotary | 1NO / 1NC | 10A | 300V | 0.12N | GLC Series | 10A | 250V | ||||||
BERNSTEIN | Each | 1+ THB1,781.220 5+ THB1,730.680 10+ THB1,698.490 20+ THB1,665.650 | - | - | 10A | 240V | - | - | - | - | |||||
TELEMECANIQUE SENSORS | Each | 1+ THB5,677.700 5+ THB5,623.620 10+ THB4,740.810 | Roller Lever | SPST-NO, SPST-NC | 3A | 240V | 0.25N-m | OsiSense XC Series | 270mA | 250V | |||||
TELEMECANIQUE SENSORS | Each | 1+ THB12,464.490 | Rod | DPST-NO, DPST-NC | 3A | 240V | 0.6N-m | OsiSense XC Series | 270mA | 250V | |||||
Each | 1+ THB8,204.130 | Top Pin Plunger | SPDT | 5A | 250V | 11.8N | 14CE Series | - | - | ||||||
Each | 1+ THB8,786.840 | Pin Plunger | - | 10A | 250V | - | VB Series | 500mA | 125V | ||||||
TELEMECANIQUE SENSORS | Each | 1+ THB4,158.310 5+ THB4,075.150 10+ THB3,991.980 20+ THB3,908.820 | Adjustable Roller Lever | 1NO / 1NC | 10A | 240V | 10N | OsiSense XC Series | 10A | 250V | |||||
Each | 1+ THB7,008.080 | Top Roller Plunger | SPDT | 3A | 240V | 11.8N | 14CE Series | 3A | 28V | ||||||
Each | 1+ THB1,989.340 5+ THB1,740.680 10+ THB1,568.740 | Side Rotary | SPDT | 10A | 300V | 12N | GLL Series | 10A | 250V | ||||||
Each | 1+ THB4,161.400 | Wobble Coil Spring | 1NO / 1NC | 10A | 600V | 1.3N | GLD Series | 10A | 250V | ||||||
Each | 1+ THB904.560 5+ THB895.610 10+ THB886.660 20+ THB810.250 50+ THB733.830 | Roller Plunger | - | 10A | 250V | 10N | C2 Series | - | - | ||||||
Each | 1+ THB1,361.320 5+ THB1,128.130 10+ THB1,105.570 20+ THB1,083.010 50+ THB1,060.450 | Roller Plunger | 1NO / 1NC | 10A | 250V | 10N | Tiny Ti2 Series | - | - | ||||||
SCHMERSAL | Each | 1+ THB687.990 5+ THB674.240 10+ THB660.480 20+ THB646.720 50+ THB632.960 | - | - | 4A | 230V | - | AZ 15 Series | - | - | |||||
TELEMECANIQUE SENSORS | Each | 1+ THB3,486.240 5+ THB3,416.520 10+ THB3,351.590 | Roller Plunger | SPST-NO, SPST-NC | 1.5A | 240V | 7N | OsiSense XC Series | 100mA | 250V | |||||
Each | 1+ THB2,946.760 5+ THB2,887.830 10+ THB2,828.890 | Roller Lever | 1NO / 1NC | 4A | 230V | - | TV Series | 1A | 24V | ||||||
Each | 1+ THB7,874.890 | Top Plunger | SPDT | 5A | 240V | 22.5N | 14CE Series | - | - | ||||||
Each | 1+ THB3,219.880 | Side Rotary | 1NO / 1NC | 10A | 600V | 0.12N | GLD Series | 10A | 250V | ||||||