Visual Signal Indicator Units :
พบผลิตภัณฑ์จำนวน939ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Module Lens Colour
Supply Voltage VAC
Supply Voltage VDC
Visual Signal Type
Lens Diameter
Product Range
IP / NEMA Rating
Power Rating
External Height
Operating Temperature Min
Operating Temperature Max
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB3,110.640 | Blue | - | 24V | Flashing | 40mm | KombiSIGN 40 Series | IP66 | - | 58.6mm | -30°C | 60°C | ||||||
Each | 1+ THB2,066.070 5+ THB2,024.750 10+ THB1,983.430 20+ THB1,942.110 | Amber | - | 100V | Flashing, Steady | 76mm | - | IP67 | - | 50mm | -20°C | 55°C | ||||||
Each | 1+ THB1,250.360 | Blue | 24V | 24V | Flashing, Steady | - | LD6A Series | IP54, IP65 | 750mW | 17.4mm | -25°C | 55°C | ||||||
Each | 1+ THB1,250.630 | Blue | 24V | 24V | Flashing, Steady | - | LD6A Series | IP54, IP65 | 750mW | 17.4mm | -25°C | 55°C | ||||||
PHOENIX CONTACT | Each | 1+ THB2,584.510 | Yellow | 24V | 24V | Steady | 70mm | - | IP65 | - | 65.5mm | -30°C | 50°C | |||||
PHOENIX CONTACT | Each | 1+ THB4,122.800 | Blue | 24V | 24V | Steady | 70mm | - | IP65 | - | 65.5mm | -30°C | 50°C | |||||
PHOENIX CONTACT | Each | 1+ THB2,584.510 | Green | 24V | 24V | Steady | 70mm | - | IP65 | - | 65.5mm | -30°C | 50°C | |||||
PHOENIX CONTACT | Each | 1+ THB2,584.510 | Red | 24V | 24V | Steady | 70mm | - | IP65 | - | 65.5mm | -30°C | 50°C | |||||
Each | 1+ THB5,008.300 | Red | - | 26.4V | Flashing | - | FD40IS Series | IP65 | - | 91.5mm | -25°C | 40°C | ||||||
Each | 1+ THB1,804.000 5+ THB1,790.940 10+ THB1,777.880 20+ THB1,705.320 | Amber | 230V | - | Single Flash | 81mm | - | IP67 | 2W | 54mm | -30°C | 60°C | ||||||
Each | 1+ THB2,920.170 | Red | 230V | - | Steady | 29mm | 231 Series | IP65 | - | 47mm | -20°C | 50°C | ||||||
Each | 1+ THB3,578.520 5+ THB3,131.200 10+ THB3,002.410 | Yellow | 24V | 24V | Steady | 70mm | KombiSIGN 70 Series | IP54 | - | 65.5mm | -20°C | 50°C | ||||||
Each | 1+ THB1,734.970 5+ THB1,718.700 10+ THB1,702.430 20+ THB1,611.090 | Amber | 72V | 100V | Single Flash | 81mm | - | IP67 | 2W | 100mm | -30°C | 60°C | ||||||
Each | 1+ THB1,713.370 5+ THB1,678.750 10+ THB1,645.010 | Red | 110V | - | Continuous | 50mm | MP Towerlights 68mm | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | - | 68mm | -25°C | 65°C | ||||||
Each | 1+ THB5,610.940 | Yellow | - | 24V | Steady | 70mm | KombiSIGN 71 Series | IP65 | - | 65.5mm | -20°C | 50°C | ||||||
Each | 1+ THB5,140.770 | Red | 24V | 24V | EVS, Flash, TwinFlash | 85mm | EvoSIGNAL Midi Series | IP66 | - | 130mm | -30°C | 60°C | ||||||
Each | 1+ THB2,171.290 5+ THB2,127.030 | Amber | 24V | 24V | Blinking | 50mm | MP Towerlights 68mm | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | - | 68mm | -25°C | 65°C | ||||||
MOFLASH SIGNALLING | Each | 1+ THB2,640.510 5+ THB2,587.700 10+ THB2,534.890 | Amber | 30V | 30V | Continuous, Flashing | - | LED195 Series | IP65 | - | 65mm | -25°C | 55°C | |||||
Each | 1+ THB4,953.030 | Multicolour | - | 30V | Flashing | 50mm | K50 Pro Series | IP66, IP67, IP69K, NEMA 4X, NEMA 13 | - | 69mm | -40°C | 50°C | ||||||
CLIFFORD AND SNELL | Each | 1+ THB3,555.560 5+ THB3,484.450 10+ THB3,413.340 | Blue | 280V | - | Steady | - | Yodac SD40 Series | IP65 | - | 91.5mm | -20°C | 70°C | |||||
MOFLASH SIGNALLING | Each | 1+ THB2,808.300 | Green | 20V | 20V | Flashing | - | LED TL Series | IP65 | - | 104mm | -25°C | 55°C | |||||
Each | 1+ THB6,768.300 | Green, Red, Yellow | - | 30V | Flashing | 70mm | K70 Series | IP65 | - | 107.442mm | -40°C | 50°C | ||||||
Each | 1+ THB4,160.470 5+ THB4,077.270 10+ THB3,994.060 | Transparent | 280V | - | Flashing | - | Yodac FD40 Series | IP65 | - | 91.5mm | -20°C | 70°C | ||||||
Each | 1+ THB1,883.830 5+ THB1,846.140 10+ THB1,808.460 | White | 110V | - | Continuous | 50mm | MP Towerlights 68mm | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | - | 68mm | -25°C | 65°C | ||||||
Each | 1+ THB4,466.660 | Green | - | 12V | Steady | - | FlexSQUARE Series | IP66, IP67 | - | 72mm | -25°C | 50°C | ||||||