0
0 ItemsTHB0.00

Audio Signal Indicator Units :

พบผลิตภัณฑ์จำนวน253

ตัวกรองทั้งหมด

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
2779159
Each
1+THB4,318.260
24V
-
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
-
92mA
-
-30°C
-
1896659
EDWARDS SIGNALING PRODUCTS
Each
1+THB2,410.180
-
-
-
-
-
-
-
-
-
-
-
1320817

RoHS

Each
1+THB1,055.940
5+THB1,049.460
10+THB1,031.460
20+THB1,004.600
-
24VDC
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
4295292

RoHS

Each
1+THB2,513.380
5+THB2,463.010
10+THB2,412.650
20+THB2,307.870
12V
12V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4655905
Each
1+THB4,053.710
-
30V
Multiple
104dB
IP65
TL70 Pro Series
-
75mA
2.84"
-40°C
50°C
8810176
Each
1+THB8,408.630
230V
-
Single
120dB
IP65
-
-
460mA
95mm
-30°C
45°C
4216674
Each
1+THB2,408.770
5+THB2,360.600
10+THB2,312.420
25+THB2,264.250
50+THB2,216.070
-
-
-
-
IP60, IP67
-
-
55mA
-
-40°C
50°C
4337030
EDWARDS SIGNALING PRODUCTS
Each
1+THB1,326.840
5+THB1,300.310
10+THB1,273.770
20+THB1,247.230
-
-
-
92dB
-
-
-
-
-
-
-
4216673
Each
1+THB2,408.770
5+THB2,360.600
10+THB2,312.420
25+THB2,264.250
50+THB2,216.070
-
30V
-
79dB
-
TL15 Series
-
55mA
57.8mm
-40°C
50°C
4162843

RoHS

Each
1+THB1,667.310
24V
24VDC
Pulse, Steady
85dBA
IP65
ESV M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
4338102
EDWARDS SIGNALING PRODUCTS
Each
1+THB7,326.570
120V
-
Continuous
88dBA
-
340 Series
-
62mA
102mm
-
-
4336748
EDWARDS SIGNALING PRODUCTS
Each
1+THB60,273.540
120V
-
Multiple
120dB
NEMA 3R
5530M Series
-
380mA
222mm
-
-
4338055
EDWARDS SIGNALING PRODUCTS
Each
1+THB11,858.840
-
24VDC
Continuous
101dBA
-
877 Series
-
160mA
84mm
-
-
4338103
EDWARDS SIGNALING PRODUCTS
Each
1+THB6,543.960
120V
-
Continuous
103dBA
-
874 Series
-
130mA
54mm
-
-
4338104
EDWARDS SIGNALING PRODUCTS
Each
1+THB8,726.230
120V
-
Continuous
103dBA
NEMA 4X, NEMA 12, NEMA 12K
876 Series
-
130mA
84mm
-
-
4216671
Each
1+THB2,408.770
5+THB2,360.600
10+THB2,312.420
25+THB2,264.250
50+THB2,216.070
-
30V
-
-
IP60, IP67
-
-
-
57.8mm
-40°C
50°C
2831555

RoHS

Each
1+THB6,063.760
230V
-
Multiple
100dB
IP54
K70 Series
-
-
69mm
-20°C
50°C
2532457

RoHS

Each
1+THB3,777.850
24V
24VDC
Continuous, Pulse
85dBA
IP66
KombiSIGN 40 Series
2.9kHz
80mA
45mm
-30°C
60°C
3129516

RoHS

Each
1+THB6,623.190
230V
-
2 Tone
106dB
IP53
Harmony Series
-
40mA
153.2mm
-30°C
50°C
4336744

RoHS

Each
1+THB5,149.200
-
24VDC
Multiple Tones
100dB
IP65
110 Series
3.4kHz
80mA
52mm
-20°C
50°C
4336720

RoHS

Each
1+THB3,751.280
5+THB3,282.370
-
24VDC
Pulse
80dB
IP65
109 Series
2100Hz
25mA
52mm
-20°C
50°C
3566184

RoHS

Each
1+THB1,046.250
5+THB1,012.360
10+THB994.900
20+THB956.500
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
4336781

RoHS

Each
1+THB5,016.820
230V
-
Continuous
108dB
IP55
570 Series
-
70mA
152mm
60°C
60°C
3908373
Each
1+THB6,255.410
240V
-
Continuous, Pulse
70dBA
IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
M22 Series
3.5kHz
20mA
30mm
-25°C
60°C
3922059

RoHS

Each
1+THB2,330.400
24V
24VDC
Single
80dB
IP65
-
2400Hz
8mA
-
-20°C
50°C
26-50 จาก 253 รายการ
จาก 11 หน้า

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET

New Automation & Process Control