CABGA More - Integrated Circuits:
พบผลิตภัณฑ์จำนวน540ค้นหา More - Integrated Circuits มากมายได้ที่ element14 Thailand เรามีสินค้า More - Integrated Circuits ให้เลือกมากมาย รวมถึงผลิตภัณฑ์ใหม่และยอดนิยมที่สุดจากผู้ผลิตชั้นนำของโลก: Microchip, Semtech, Infineon, Integrated Silicon Solution / Issi & Texas Instruments
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
DSP Type
No. of Channels
USB IC Type
Sensor Output Type
Flash Memory Type
DRAM Type
IC Type
SRAM Type
LVDS IC Type
UART IC Type
CAN Interface IC Type
FPGA Type
Control Mode
Device Type
Output Current
Memory Type
Chip Configuration
End To End Resistance
Resolution (Bits)
IC Function
Audio Control Type
Bridge Type
IC Output Type
Memory Size
Propagation Delay
USB Standard
Ethernet Type
Interface Applications
No. of TX Buffers
Bus Frequency
Sampling Rate
No. of Pots
Sensing Accuracy Range
Device Core
Sensing Distance
SRAM Memory Configuration
Framer-Mapper Function
DRAM Density
Gate Driver Type
No. of CPU Cores
Memory Density
No. of Logic Cells
Supported Standards
IC Interface Type
No. of Bits
Data Rate Max
Memory Configuration
Flash Memory Configuration
DRAM Memory Configuration
Driver Configuration
Sensing Temperature Min
Control Interface
No. of RX Buffers
Measured Temperature Min
Sensor Case Style
Data Interface
Data Bus Width
Operating Frequency Max
Supply Voltage Range
Clock Frequency
Measured Temperature Max
Power Switch Type
Track Taper
Sensing Temperature Max
Audio IC Case Style
IC Package Type
Communication Mode
Controller IC Case Style
Interfaces
Interface Case Style
Supply Voltage Min
Memory Case Style
IC Case / Package
Resistance Tolerance
Duty Cycle (%)
Supply Voltage Type
Sensor Case / Package
Speed Grade
Input Channel Type
Supply Voltage Max
No. of Pins
Protocol Supported
No.of User I/Os
ADC / DAC Case Style
Program Memory Size
Clock Frequency Max
Data Rate
Driver Case Style
Input Level
Process Technology
No. of Outputs
No. of I/O's
No. of Drivers
No. of Receivers
Access Time
Input Type
No. of Ports
Output Voltage
Switching Frequency
Potentiometer IC Case Style
Supply Voltage Nom
Output Level
RAM Memory Size
Isolation IC Type
No. of Cores
Topology
Source Current
Operating Temperature Min
No. of Nodes
Isolation Type
Sink Current
No. of Steps
IC Mounting
Operating Temperature Max
ADC Channels
Output Interface
Isolation Voltage
ESD Protection
Temperature Coefficient
ADC Resolution
Fail Safe
Qualification
Input Delay
MPU Series
Output Delay
MSL
MPU Family
MCU Family
MCU Series
Product Range
Automotive Qualification Standard
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB48.180 25+ THB37.570 100+ THB36.820 | ทั้งหมด:THB48.18 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | I2C, Serial | - | 1.8V | - | SOIC | - | - | - | - | - | - | 5.5V | 18Pins | - | - | - | - | - | - | - | - | - | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB629.600 10+ THB619.740 25+ THB609.880 50+ THB603.860 | ทั้งหมด:THB629.60 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB93.510 25+ THB78.920 100+ THB72.290 2500+ THB70.850 | ทั้งหมด:THB93.51 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | CAN Controller, SPI | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | - | - | - | - | - | - | 2.7V | - | TSSOP | - | - | - | - | - | - | 5.5V | 20Pins | - | - | - | - | - | - | - | - | - | - | - | 3Drivers | 2Receivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
3009395 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB196.750 10+ THB138.620 25+ THB129.500 50+ THB122.060 100+ THB114.620 ราคาเพิ่มเติม... | ทั้งหมด:THB196.75 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | CAN Transceivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | - | - | - | - | - | - | 4.5V | - | SOIC | - | - | - | - | - | - | 5.5V | 8Pins | - | - | - | - | - | - | - | - | - | - | - | 1Drivers | 1Receivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ THB242.310 10+ THB221.950 | ทั้งหมด:THB242.31 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | 3V | - | SOIC | - | - | - | - | - | - | 5.5V | 8Pins | - | - | - | - | - | 110Mbps | - | CMOS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CMOS | - | Digital Isolator | - | - | - | -40°C | - | - | - | - | - | 100°C | - | - | 2500V | - | - | - | - | - | - | - | - | MSL 2 - 1 year | - | - | - | - | - | |||||
Each | 1+ THB54.220 25+ THB41.720 100+ THB40.890 | ทั้งหมด:THB54.22 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | I2C | - | 1.8V | - | SSOP | - | - | - | - | - | - | 5.5V | 20Pins | - | - | - | - | - | - | - | - | - | - | 9I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ THB144.090 10+ THB121.870 25+ THB112.640 | ทั้งหมด:THB144.09 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | Serial UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | 3V | - | TSSOP | - | - | - | - | - | - | 3.6V | 28Pins | - | - | - | - | - | 5Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB22.790 10+ THB16.440 100+ THB13.060 500+ THB11.700 1000+ THB11.500 ราคาเพิ่มเติม... | ทั้งหมด:THB22.79 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB217.960 25+ THB183.810 100+ THB167.930 490+ THB165.890 | ทั้งหมด:THB217.96 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | USB Hub Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | - | SQFN | - | - | - | - | - | - | 3.6V | 36Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4Ports | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
Each | 1+ THB237.450 10+ THB221.900 25+ THB215.470 50+ THB210.740 100+ THB197.560 ราคาเพิ่มเติม... | ทั้งหมด:THB237.45 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | SDR | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256Mbit | - | - | - | - | - | 8M x 32bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-II | - | - | - | - | - | - | - | 86Pins | - | - | - | - | 143MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | -40°C | - | - | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | IS42S | - | |||||
2886969 RoHS | Each | 1+ THB4,944.890 5+ THB4,326.780 10+ THB3,717.070 | ทั้งหมด:THB4,944.89 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3009474 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB110.550 10+ THB83.710 25+ THB77.080 50+ THB73.430 100+ THB69.780 ราคาเพิ่มเติม... | ทั้งหมด:THB110.55 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | 3V | - | SOIC | - | - | - | - | - | - | 5.5V | 8Pins | - | - | - | - | - | 1Mbps | - | TTL | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CMOS | - | Digital Isolator | - | - | - | -40°C | - | Capacitive | - | - | - | 125°C | - | - | 2.5kV | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||
3008621 RoHS | Each | 1+ THB1,146.650 5+ THB1,042.720 10+ THB938.780 25+ THB887.060 50+ THB830.280 | ทั้งหมด:THB1,146.65 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | Ethernet PHY Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 802.3u | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | - | HLQFP | - | - | - | - | - | - | 3.6V | 48Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | Surface Mount | 105°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3124747 RoHS | Each | 1+ THB81.670 10+ THB55.810 50+ THB52.990 100+ THB50.170 250+ THB47.520 ราคาเพิ่มเติม... | ทั้งหมด:THB81.67 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | I2C | - | 2.5V | - | DIP | - | - | - | - | - | - | 6V | 16Pins | - | - | - | - | - | - | - | - | - | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3565682 RoHS | Each | 1+ THB589.780 25+ THB541.780 | ทั้งหมด:THB589.78 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3009569 RoHS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB31.690 10+ THB30.320 50+ THB28.940 100+ THB27.570 250+ THB26.190 ราคาเพิ่มเติม... | ทั้งหมด:THB31.69 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | 1:2 Multiplexer/Demultiplexer Switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.3V | - | UQFN | - | - | - | - | - | - | 3.6V | 10Pins | - | - | - | - | - | 480Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | AEC-Q100 | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ THB43.270 25+ THB41.920 100+ THB41.090 | ทั้งหมด:THB43.27 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | Synchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256Mbit | - | - | - | - | - | 32K x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.7V | - | SOIC | - | - | - | - | - | - | 3.6V | 8Pins | - | - | - | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | -40°C | - | - | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ THB469.380 10+ THB437.610 25+ THB424.420 50+ THB414.950 100+ THB388.930 ราคาเพิ่มเติม... | ทั้งหมด:THB469.38 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | SDR | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 512Mbit | - | - | - | - | - | 32M x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-II | - | - | - | - | - | - | - | 54Pins | - | - | - | - | 143MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | -40°C | - | - | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | IS42S | - | |||||
3009441 RoHS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB55.320 10+ THB37.070 50+ THB35.130 100+ THB33.190 250+ THB31.300 ราคาเพิ่มเติม... | ทั้งหมด:THB55.32 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | I2C | - | 2.5V | - | TSSOP | - | - | - | - | - | - | 6V | 20Pins | - | - | - | - | - | - | - | - | - | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ THB20.980 25+ THB19.960 100+ THB19.290 | ทั้งหมด:THB20.98 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ THB77.740 10+ THB73.050 | ทั้งหมด:THB77.74 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | Asynchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Mbit | - | - | - | - | - | 128K x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | - | TSOP-I | - | - | - | - | - | - | 5.5V | 32Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5V | - | - | - | - | - | - | -40°C | - | - | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | ||||
3124718 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB92.500 10+ THB64.110 50+ THB60.900 100+ THB57.680 250+ THB54.980 ราคาเพิ่มเติม... | ทั้งหมด:THB92.50 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | CAN Transceivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | - | - | - | - | - | - | 3V | - | SOIC | - | - | - | - | - | - | 3.6V | 8Pins | - | - | - | - | - | - | - | - | - | - | - | 1Drivers | 1Receivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TCAN33x | - | |||
Each | 1+ THB258.770 25+ THB236.460 100+ THB228.270 | ทั้งหมด:THB258.77 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | EEPROM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 512Mbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 15MHz | - | - | - | - | - | - | - | - | 2 Wire | - | 3V | - | DIP | - | - | - | - | - | - | 5.5V | 8Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
3124792 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB120.230 10+ THB91.490 25+ THB84.060 50+ THB80.180 100+ THB76.290 ราคาเพิ่มเติม... | ทั้งหมด:THB120.23 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | 3V | - | NSOIC | - | - | - | - | - | - | 5.5V | 8Pins | - | - | - | - | - | 25Mbps | - | TTL | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Digital Isolator | - | - | - | -40°C | - | Capacitive | - | - | - | 125°C | - | - | 3kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ THB105.070 25+ THB81.070 100+ THB79.450 | ทั้งหมด:THB105.07 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | CAN FD Transceiver, SPI | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | - | - | - | - | - | - | 2.7V | - | VDFN | - | - | - | - | - | - | 5.5V | 14Pins | - | - | - | - | - | - | - | - | - | - | - | 1Drivers | 1Receivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 150°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||