More - Integrated Circuits:
พบผลิตภัณฑ์จำนวน540ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
DSP Type
No. of Channels
USB IC Type
Sensor Output Type
Flash Memory Type
DRAM Type
IC Type
SRAM Type
LVDS IC Type
UART IC Type
CAN Interface IC Type
FPGA Type
Control Mode
Device Type
Output Current
Memory Type
Chip Configuration
End To End Resistance
Resolution (Bits)
IC Function
Audio Control Type
Bridge Type
IC Output Type
Memory Size
Propagation Delay
USB Standard
Ethernet Type
Interface Applications
No. of TX Buffers
Bus Frequency
Sampling Rate
No. of Pots
Sensing Accuracy Range
Device Core
Sensing Distance
SRAM Memory Configuration
Framer-Mapper Function
DRAM Density
Gate Driver Type
No. of CPU Cores
Memory Density
No. of Logic Cells
Supported Standards
IC Interface Type
No. of Bits
Data Rate Max
Memory Configuration
Flash Memory Configuration
DRAM Memory Configuration
Driver Configuration
Sensing Temperature Min
Control Interface
No. of RX Buffers
Measured Temperature Min
Sensor Case Style
Data Interface
Data Bus Width
Operating Frequency Max
Supply Voltage Range
Clock Frequency
Measured Temperature Max
Power Switch Type
Track Taper
Sensing Temperature Max
Audio IC Case Style
IC Package Type
Communication Mode
Controller IC Case Style
Interfaces
Interface Case Style
Supply Voltage Min
Memory Case Style
IC Case / Package
Resistance Tolerance
Duty Cycle (%)
Supply Voltage Type
Sensor Case / Package
Speed Grade
Input Channel Type
Supply Voltage Max
No. of Pins
Protocol Supported
No.of User I/Os
Program Memory Size
Clock Frequency Max
ADC / DAC Case Style
Data Rate
Driver Case Style
Process Technology
Input Level
No. of Outputs
No. of I/O's
No. of Drivers
No. of Receivers
Access Time
Input Type
No. of Ports
Output Voltage
Switching Frequency
Potentiometer IC Case Style
Supply Voltage Nom
Output Level
RAM Memory Size
Isolation IC Type
No. of Cores
Topology
Source Current
Operating Temperature Min
No. of Nodes
Isolation Type
Sink Current
No. of Steps
IC Mounting
Operating Temperature Max
ADC Channels
Output Interface
Isolation Voltage
ESD Protection
Temperature Coefficient
ADC Resolution
Fail Safe
Qualification
Input Delay
MPU Series
Output Delay
MSL
MPU Family
MCU Family
MCU Series
Product Range
Automotive Qualification Standard
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB629.600 10+ THB619.740 25+ THB609.880 50+ THB603.860 | ทั้งหมด:THB629.60 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | - | |||||
Each | 1+ THB242.310 10+ THB221.950 | ทั้งหมด:THB242.31 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | 3V | - | SOIC | - | - | - | - | - | - | 5.5V | 8Pins | - | - | - | - | - | 110Mbps | - | - | CMOS | - | - | - | - | - | - | - | - | - | - | - | - | - | CMOS | - | Digital Isolator | - | - | - | -40°C | - | - | - | - | - | 100°C | - | - | 2500V | - | - | - | - | - | - | - | - | MSL 2 - 1 year | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB22.790 10+ THB16.440 100+ THB13.060 500+ THB11.700 1000+ THB11.500 ราคาเพิ่มเติม... | ทั้งหมด:THB22.79 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB144.090 10+ THB121.870 25+ THB112.640 | ทั้งหมด:THB144.09 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | Serial UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | 3V | - | TSSOP | - | - | - | - | - | - | 3.6V | 28Pins | - | - | - | - | - | 5Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ THB217.960 25+ THB183.810 100+ THB167.930 490+ THB165.890 | ทั้งหมด:THB217.96 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | USB Hub Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | - | SQFN | - | - | - | - | - | - | 3.6V | 36Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4Ports | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
2886969 RoHS | Each | 1+ THB4,944.890 5+ THB4,326.780 10+ THB3,717.070 | ทั้งหมด:THB4,944.89 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3565682 RoHS | Each | 1+ THB589.780 25+ THB541.780 | ทั้งหมด:THB589.78 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3009569 RoHS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB31.690 10+ THB30.320 50+ THB28.940 100+ THB27.570 250+ THB26.190 ราคาเพิ่มเติม... | ทั้งหมด:THB31.69 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | 1:2 Multiplexer/Demultiplexer Switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.3V | - | UQFN | - | - | - | - | - | - | 3.6V | 10Pins | - | - | - | - | - | 480Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | AEC-Q100 | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ THB43.270 25+ THB41.920 100+ THB41.090 | ทั้งหมด:THB43.27 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | Synchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256Kbit | - | - | - | - | - | 32K x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.7V | - | SOIC | - | - | - | - | - | - | 3.6V | 8Pins | - | - | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | -40°C | - | - | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ THB20.980 25+ THB19.960 100+ THB19.290 | ทั้งหมด:THB20.98 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB30.610 25+ THB25.540 100+ THB22.830 3300+ THB22.380 | ทั้งหมด:THB30.61 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB57.770 10+ THB42.890 50+ THB39.190 100+ THB35.120 250+ THB33.170 ราคาเพิ่มเติม... | ทั้งหมด:THB57.77 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | I2C, SMBus | - | 2.3V | - | TSSOP | - | - | - | - | - | - | 5.5V | 24Pins | - | - | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB40.170 25+ THB34.340 | ทั้งหมด:THB40.17 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ THB21.730 25+ THB21.050 100+ THB20.040 | ทั้งหมด:THB21.73 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB21.760 25+ THB21.430 100+ THB20.410 3000+ THB20.350 | ทั้งหมด:THB21.76 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB185.700 | ทั้งหมด:THB185.70 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB61.570 10+ THB57.850 50+ THB57.690 100+ THB57.520 250+ THB56.510 ราคาเพิ่มเติม... | ทั้งหมด:THB61.57 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
2841738 RoHS | Each | 1+ THB138.470 25+ THB125.970 | ทั้งหมด:THB138.47 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ THB146.250 10+ THB123.600 25+ THB113.460 50+ THB112.450 100+ THB111.440 ราคาเพิ่มเติม... | ทั้งหมด:THB146.25 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
2839288 RoHS | Each | 1+ THB46.180 10+ THB16.330 100+ THB13.570 500+ THB12.860 1000+ THB12.140 ราคาเพิ่มเติม... | ทั้งหมด:THB46.18 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ THB1,700.780 5+ THB1,623.210 10+ THB1,545.630 25+ THB1,471.620 50+ THB1,442.190 | ทั้งหมด:THB1,700.78 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
ONSEMI | Each (Supplied on Full Reel) เต็มม้วน ตัวเลือกบรรจุภัณฑ์ | 1500+ THB169.120 4500+ THB157.800 | ทั้งหมด:THB253,680.00 ขั้นต่ำ: 1500 / จำนวนมาก: 1500 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3221357 RoHS | MICROCHIP | Each | 1+ THB2,026.850 25+ THB1,781.420 | ทั้งหมด:THB2,026.85 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
3360739 | Each | 1+ THB4.370 10+ THB2.870 100+ THB2.160 500+ THB2.030 1000+ THB2.030 | ทั้งหมด:THB4.37 ขั้นต่ำ: 1 / จำนวนมาก: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3009569RL RoHS | Each (Supplied on Cut Tape) ม้วนตัดแบ่ง | 100+ THB27.570 250+ THB26.190 500+ THB24.820 1000+ THB23.440 2500+ THB22.570 | ทั้งหมด:THB2,757.00 ขั้นต่ำ: 100 / จำนวนมาก: 1 | - | - | 1:2 Multiplexer/Demultiplexer Switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UQFN | 2.3V | - | UQFN | - | - | - | - | - | - | 3.6V | 10Pins | - | - | - | - | - | 480Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | AEC-Q100 | - | - | - | - | - | - | - | - | - | ||||