STM32 Family STM32MP2 Series Microprocessors Microprocessors:
พบผลิตภัณฑ์จำนวน74ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB650.990 10+ THB555.350 25+ THB527.050 50+ THB506.890 100+ THB487.290 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB601.430 10+ THB462.360 25+ THB444.220 50+ THB419.190 100+ THB394.160 ราคาเพิ่มเติม... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | VFBGA | 273Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB693.180 10+ THB591.340 25+ THB561.210 50+ THB539.740 100+ THB518.870 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB669.080 10+ THB570.780 25+ THB541.690 50+ THB520.970 100+ THB500.820 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB699.980 10+ THB597.140 25+ THB566.710 50+ THB545.040 100+ THB523.950 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB495.920 10+ THB409.150 25+ THB385.740 50+ THB372.450 100+ THB359.030 ราคาเพิ่มเติม... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB705.240 10+ THB601.630 25+ THB570.970 50+ THB549.140 100+ THB527.900 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB614.830 10+ THB524.510 25+ THB497.780 50+ THB478.740 100+ THB460.220 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB659.710 10+ THB571.650 25+ THB556.310 50+ THB535.290 100+ THB514.270 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB686.740 10+ THB554.390 25+ THB521.130 50+ THB497.780 100+ THB474.430 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB638.090 10+ THB490.610 25+ THB471.470 50+ THB444.760 100+ THB418.050 ราคาเพิ่มเติม... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB577.930 10+ THB463.720 25+ THB435.160 50+ THB419.540 100+ THB403.920 ราคาเพิ่มเติม... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB543.700 10+ THB435.530 25+ THB408.320 50+ THB393.540 100+ THB378.750 ราคาเพิ่มเติม... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB726.040 10+ THB586.970 25+ THB552.370 50+ THB531.380 100+ THB510.380 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB509.120 10+ THB407.000 25+ THB381.470 50+ THB367.360 100+ THB353.250 ราคาเพิ่มเติม... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB626.900 10+ THB534.800 25+ THB507.540 50+ THB488.130 100+ THB469.250 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB449.640 10+ THB370.960 25+ THB349.740 50+ THB337.690 100+ THB325.520 ราคาเพิ่มเติม... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | VFBGA | 225Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, I2C, I3C, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 98I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB610.240 10+ THB520.590 25+ THB494.060 50+ THB475.160 100+ THB456.780 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB740.480 10+ THB631.690 25+ THB599.500 50+ THB576.570 100+ THB554.270 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB1,049.840 10+ THB858.040 25+ THB810.000 50+ THB783.630 100+ THB757.260 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | TFBGA | 436Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 172I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB590.730 10+ THB503.940 25+ THB478.260 50+ THB459.970 100+ THB442.180 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB752.980 10+ THB611.210 25+ THB578.960 50+ THB557.130 100+ THB535.290 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB602.770 10+ THB514.210 25+ THB488.010 50+ THB469.350 100+ THB451.190 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB669.080 10+ THB570.780 25+ THB541.690 50+ THB520.970 100+ THB500.820 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ THB621.570 10+ THB512.810 25+ THB483.480 50+ THB466.820 100+ THB449.990 ราคาเพิ่มเติม... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||