2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  พิมพ์หน้า

                                                                                                  M523XEVBE

                                                                                                  Evaluation Board, MCF523X ColdFire V2 MCU's, On Board ROM, No Additional Hardware/Software Required

                                                                                                  NXP
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  NXP M523XEVBE
                                                                                                  ผู้ผลิตNXP
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตM523XEVBE
                                                                                                  รหัสสินค้า1659669
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่ได้ผลิตแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  NXP
                                                                                                  ผู้ผลิตNXP
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตM523XEVBE
                                                                                                  รหัสสินค้า1659669
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameMCF523x
                                                                                                  Core ArchitectureColdFire
                                                                                                  Core Sub-ArchitectureColdFire v2
                                                                                                  Silicon Core NumberMCF52
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  The M523XEVBE evaluation board is intended to provide a mechanism for easy customer evaluation of the the MCF523x family of ColdFire microprocessors and to facilitate hardware and software development. The evaluation board can be used by software and hardware developers to test programs, tools, or circuits without having to develop a complete microprocessor system themselves. The heart of the evaluation board is the MCF5235, all other MCF523x family members have a subset of the MCF5235 specification and can therefore be fully emulated using the MCF5235 device. The evaluation board enables low cost software testing with the use of a ROM resident debug monitor, dBUG, programmed into the external flash device. Operation allows the user to load code in the On board RAM, execute applications, set breakpoints, and display or modify registers or memory. No additional hardware or software is required for basic operation.

                                                                                                  • 10/100 Ethernet PHY and RJ45 connector
                                                                                                  • Two CAN transceivers and DB-9 connectors
                                                                                                  • Two serial ports and DB-9 connectors
                                                                                                  • All internal module signal connectors available via four, 60-pin expansion connectors
                                                                                                  • Breakout connector for serial interfaces (eTPU, I2C, QSPI, GPIO)
                                                                                                  • Multiple clocking options
                                                                                                  • Power port with power supply access

                                                                                                  การใช้งาน

                                                                                                  Industrial, Automation & Process Control, Motor Drive & Control

                                                                                                  คำเตือน

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  MCF523x

                                                                                                  Core Sub-Architecture

                                                                                                  ColdFire v2

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ColdFire

                                                                                                  Silicon Core Number

                                                                                                  MCF52

                                                                                                  Product Range

                                                                                                  -

                                                                                                  เอกสารทางเทคนิค (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  Application Note EN

                                                                                                  ผลิตภัณฑ์ที่เกี่ยวข้อง

                                                                                                  พบผลิตภัณฑ์จำนวน5

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  United States
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:85423990
                                                                                                  US ECCN:5A002.a.1
                                                                                                  EU ECCN:5A002.a.1
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ใช่

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.5