2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Gas Flow Sensors
                                                                                                  6. AWM3000 Series Gas Flow Sensors

                                                                                                  AWM3000 Series Gas Flow Sensors:

                                                                                                  พบผลิตภัณฑ์จำนวน2
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Sensor Type
                                                                                                  Flow Rate Max
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Sensor Output Type
                                                                                                  Media Type
                                                                                                  Pipe Size
                                                                                                  Sensor Mounting
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
                                                                                                  AWM3100V
                                                                                                  HONEYWELL AWM3100V
                                                                                                  1470604

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  HONEYWELL
                                                                                                  1. Air Flow Sensor
                                                                                                  2. AWM3000 Series
                                                                                                  3. 0sccm to 200sccm
                                                                                                  4. 25 psi
                                                                                                  5. 8 to 15 Vdc
                                                                                                  6. Radial
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB11,835.510
                                                                                                  5+
                                                                                                  THB10,356.070
                                                                                                  10+
                                                                                                  THB8,580.750
                                                                                                  25+
                                                                                                  THB7,871.980
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Airflow Sensor
                                                                                                  200cc/min
                                                                                                  0
                                                                                                  15VDC
                                                                                                  Ratiometric
                                                                                                  Nitrogen
                                                                                                  -
                                                                                                  Flange
                                                                                                  -25°C
                                                                                                  85°C
                                                                                                  AWM3000 Series
                                                                                                  AWM3300V
                                                                                                  HONEYWELL AWM3300V
                                                                                                  1470602

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  HONEYWELL
                                                                                                  1. Air Flow Sensor
                                                                                                  2. Microbridge
                                                                                                  3. AWM3000 Series
                                                                                                  4. 0sccm to 1000sccm
                                                                                                  5. 25 psi
                                                                                                  6. 8 to 15 Vdc
                                                                                                  7. Radial
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB8,435.010
                                                                                                  5+
                                                                                                  THB7,626.150
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Mass Airflow Sensor
                                                                                                  1l/min
                                                                                                  8V
                                                                                                  15VDC
                                                                                                  Voltage
                                                                                                  Air
                                                                                                  5.1mm
                                                                                                  Through Hole
                                                                                                  -25°C
                                                                                                  85°C
                                                                                                  AWM3000 Series
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-2 จาก 2 รายการ