2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Switches
                                                                                                  6. RotorFlow RFS Series Flow Switches

                                                                                                  RotorFlow RFS Series Flow Switches:

                                                                                                  พบผลิตภัณฑ์จำนวน7
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Flow Switch Type
                                                                                                  Flow Rate Min
                                                                                                  Flow Rate Max
                                                                                                  Operating Pressure Min
                                                                                                  Operating Pressure Max
                                                                                                  Supply Voltage Max
                                                                                                  Accuracy
                                                                                                  Contact Rating
                                                                                                  Switching Voltage AC Max
                                                                                                  Switching Voltage DC Max
                                                                                                  Media Type
                                                                                                  Process Connection Size
                                                                                                  Process Connection Type
                                                                                                  Housing Material
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
                                                                                                  155425
                                                                                                  GEMS SENSORS 155425
                                                                                                  1971755

                                                                                                  Data Sheet

                                                                                                  GEMS SENSORS
                                                                                                  1. Flow Sensor
                                                                                                  2. Flow Set Point Switching
                                                                                                  3. RFS Series
                                                                                                  4. 0.5 to 5 gpm
                                                                                                  5. 5 %
                                                                                                  6. NPT
                                                                                                  7. 6.35 mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB16,275.510
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SPDT
                                                                                                  0.5l/min
                                                                                                  5l/min
                                                                                                  6.9bar
                                                                                                  13.8bar
                                                                                                  24VDC
                                                                                                  5%
                                                                                                  1A
                                                                                                  -
                                                                                                  -
                                                                                                  Liquid
                                                                                                  1/4"
                                                                                                  NPT Female
                                                                                                  PP (Polypropylene)
                                                                                                  -29°C
                                                                                                  82°C
                                                                                                  RotorFlow RFS Series
                                                                                                  155425BSPP
                                                                                                  GEMS SENSORS 155425BSPP
                                                                                                  4802907

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  GEMS SENSORS
                                                                                                  1. Flow Switch
                                                                                                  2. SPDT
                                                                                                  3. 2 l/min
                                                                                                  4. 20 l/min
                                                                                                  5. 7 bar
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB12,908.740
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SPDT
                                                                                                  2l/min
                                                                                                  20l/min
                                                                                                  -
                                                                                                  7bar
                                                                                                  24VDC
                                                                                                  -
                                                                                                  1A
                                                                                                  110V
                                                                                                  24V
                                                                                                  Liquid
                                                                                                  1/4"
                                                                                                  BSP Thread
                                                                                                  PP (Polypropylene)
                                                                                                  -
                                                                                                  80°C
                                                                                                  RotorFlow RFS Series
                                                                                                  181688BSPP
                                                                                                  GEMS SENSORS 181688BSPP
                                                                                                  4802912

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  GEMS SENSORS
                                                                                                  1. Flow Switch
                                                                                                  2. SPDT
                                                                                                  3. 30 l/min
                                                                                                  4. 225 l/min
                                                                                                  5. 14 bar
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB20,275.340
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SPDT
                                                                                                  30l/min
                                                                                                  225l/min
                                                                                                  -
                                                                                                  14bar
                                                                                                  24VDC
                                                                                                  -
                                                                                                  1A
                                                                                                  110V
                                                                                                  24V
                                                                                                  Liquid
                                                                                                  1"
                                                                                                  BSP Thread
                                                                                                  Brass
                                                                                                  -
                                                                                                  100°C
                                                                                                  RotorFlow RFS Series
                                                                                                  155485BSPP
                                                                                                  GEMS SENSORS 155485BSPP
                                                                                                  4802908

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  GEMS SENSORS
                                                                                                  1. Flow Switch
                                                                                                  2. SPDT
                                                                                                  3. 15 l/min
                                                                                                  4. 75 l/min
                                                                                                  5. 7 bar
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB12,908.740
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SPDT
                                                                                                  15l/min
                                                                                                  75l/min
                                                                                                  -
                                                                                                  7bar
                                                                                                  24VDC
                                                                                                  -
                                                                                                  1A
                                                                                                  110V
                                                                                                  24V
                                                                                                  Liquid
                                                                                                  1/2"
                                                                                                  BSP Thread
                                                                                                  PP (Polypropylene)
                                                                                                  -
                                                                                                  80°C
                                                                                                  RotorFlow RFS Series
                                                                                                  156265BSPP
                                                                                                  GEMS SENSORS 156265BSPP
                                                                                                  4802909

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  GEMS SENSORS
                                                                                                  1. Flow Switch
                                                                                                  2. SPDT
                                                                                                  3. 2 l/min
                                                                                                  4. 20 l/min
                                                                                                  5. 14 bar
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB17,498.570
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SPDT
                                                                                                  2l/min
                                                                                                  20l/min
                                                                                                  -
                                                                                                  14bar
                                                                                                  24VDC
                                                                                                  -
                                                                                                  1A
                                                                                                  110V
                                                                                                  24V
                                                                                                  Liquid
                                                                                                  1/4"
                                                                                                  BSP Thread
                                                                                                  Brass
                                                                                                  -
                                                                                                  100°C
                                                                                                  RotorFlow RFS Series
                                                                                                  180395BSPP
                                                                                                  GEMS SENSORS 180395BSPP
                                                                                                  4802911

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  GEMS SENSORS
                                                                                                  1. Flow Switch
                                                                                                  2. SPDT
                                                                                                  3. 20 l/min
                                                                                                  4. 112.5 l/min
                                                                                                  5. 14 bar
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB21,212.310
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SPDT
                                                                                                  20l/min
                                                                                                  112.5l/min
                                                                                                  -
                                                                                                  14bar
                                                                                                  24VDC
                                                                                                  -
                                                                                                  1A
                                                                                                  110V
                                                                                                  24V
                                                                                                  Liquid
                                                                                                  3/4"
                                                                                                  BSP Thread
                                                                                                  Brass
                                                                                                  -
                                                                                                  100°C
                                                                                                  RotorFlow RFS Series
                                                                                                  156268BSPP
                                                                                                  GEMS SENSORS 156268BSPP
                                                                                                  4802910

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  GEMS SENSORS
                                                                                                  1. Flow Switch
                                                                                                  2. SPDT
                                                                                                  3. 15 l/min
                                                                                                  4. 75 l/min
                                                                                                  5. 14 bar
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB17,498.570
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SPDT
                                                                                                  15l/min
                                                                                                  75l/min
                                                                                                  -
                                                                                                  14bar
                                                                                                  24VDC
                                                                                                  -
                                                                                                  1A
                                                                                                  110V
                                                                                                  24V
                                                                                                  Liquid
                                                                                                  1/2"
                                                                                                  BSP Thread
                                                                                                  Brass
                                                                                                  -
                                                                                                  100°C
                                                                                                  RotorFlow RFS Series
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-7 จาก 7 รายการ