2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Switches
                                                                                                  6. Flotect V4 Series Flow Switches

                                                                                                  Flotect V4 Series Flow Switches:

                                                                                                  พบผลิตภัณฑ์จำนวน3
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Flow Switch Type
                                                                                                  Operating Pressure Max
                                                                                                  Contact Rating
                                                                                                  Switching Voltage AC Max
                                                                                                  Media Type
                                                                                                  Process Connection Size
                                                                                                  Process Connection Type
                                                                                                  Pipe Size
                                                                                                  Housing Material
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
                                                                                                  V4-SS-2-D-U
                                                                                                  DWYER V4-SS-2-D-U
                                                                                                  4285454

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  DWYER
                                                                                                  1. Vane Operated Flow Switch
                                                                                                  2. 2000 psi
                                                                                                  3. 1-1/2" MNPT
                                                                                                  4. 316 Stainless Steel
                                                                                                  5. Flotect V4 Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB43,711.700
                                                                                                  ทั้งหมด:THB43,711.70
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  DPDT
                                                                                                  2000psi
                                                                                                  10A
                                                                                                  250V
                                                                                                  Alcohol, Argon, Nitrogen, Oil, Water
                                                                                                  1-1/2"
                                                                                                  NPT Male
                                                                                                  1.5 to 20"
                                                                                                  316 Stainless Steel
                                                                                                  -20°C
                                                                                                  135°C
                                                                                                  Flotect V4 Series
                                                                                                  V4-2-U
                                                                                                  DWYER V4-2-U
                                                                                                  4285455

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  DWYER
                                                                                                  1. Vane Operated Flow Switch
                                                                                                  2. 1000 psi
                                                                                                  3. 1-1/2" MNPT
                                                                                                  4. Brass
                                                                                                  5. Flotect V4 Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB37,113.180
                                                                                                  ทั้งหมด:THB37,113.18
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SPDT
                                                                                                  1000psi
                                                                                                  10A
                                                                                                  250V
                                                                                                  Alcohol, Argon, Nitrogen, Oil, Water
                                                                                                  1-1/2"
                                                                                                  NPT Male
                                                                                                  1.5 to 20"
                                                                                                  Brass
                                                                                                  -20°C
                                                                                                  135°C
                                                                                                  Flotect V4 Series
                                                                                                  V4-SS-2-U
                                                                                                  DWYER V4-SS-2-U
                                                                                                  4289010

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  DWYER
                                                                                                  1. Vane Operated Flow Switch
                                                                                                  2. 2000 psi
                                                                                                  3. 1-1/2" MNPT
                                                                                                  4. 316 Stainless Steel
                                                                                                  5. Flotect V4 Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB46,833.740
                                                                                                  ทั้งหมด:THB46,833.74
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SPDT
                                                                                                  2000psi
                                                                                                  10A
                                                                                                  250V
                                                                                                  Alcohol, Argon, Nitrogen, Oil, Water
                                                                                                  1-1/2"
                                                                                                  NPT Male
                                                                                                  1.5 to 20"
                                                                                                  316 Stainless Steel
                                                                                                  -20°C
                                                                                                  135°C
                                                                                                  Flotect V4 Series
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-3 จาก 3 รายการ