2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PSOC 3 Family CY8C38xx Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PSOC 3 Family CY8C38xx Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  พบผลิตภัณฑ์จำนวน4

                                                                                                  PSOC 3 Family CY8C38xx Series Microcontrollers 8-bit Microcontrollers

                                                                                                  The CY8C38 family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C38 family can handle dozens of data acquisition channels and analog inputs on every GPIO pin.

                                                                                                  • 8051 Core, Clocked Upto 67 MHz, With DMA Controller
                                                                                                  • FLASH: 64KB, RAM: 8KB
                                                                                                  • Interfaces: I2C, UART, SPI, I2S, LIN 2.0
                                                                                                  • Upto 12 Bit Delta-Sigma ADC
                                                                                                  • LCD Direct drive from any GPIO, up to 46 × 16 segments
                                                                                                  • CapSense support from any GPIO
                                                                                                  • CRC and PRS Modules
                                                                                                  • 200-nA hibernate mode with RAM retention
                                                                                                  • Any Digital/Analog Peripherals can be routed to any GPIO
                                                                                                  Datasheet
                                                                                                  PSOC 3 Architecture
                                                                                                  INFINEON
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  RAM Memory Size
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  MCU Family
                                                                                                  MCU Series
                                                                                                  บรรจุภัณฑ์
                                                                                                  ใช้ตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  1 เลือกตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  CY8C3866AXI-040
                                                                                                  INFINEON CY8C3866AXI-040
                                                                                                  2063373

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  INFINEON
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PSOC3
                                                                                                  3. PSOC 3 Family CY8C38xx Series Microcontrollers
                                                                                                  4. 8051
                                                                                                  5. 67 MHz
                                                                                                  6. 64 KB
                                                                                                  7. 100 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB837.180
                                                                                                  10+
                                                                                                  THB723.950
                                                                                                  25+
                                                                                                  THB702.890
                                                                                                  50+
                                                                                                  THB681.830
                                                                                                  100+
                                                                                                  THB660.760
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  PSOC 3 Family CY8C38xx Series Microcontrollers
                                                                                                  8051
                                                                                                  67MHz
                                                                                                  64KB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  62I/O's
                                                                                                  CAN, I2C, USB
                                                                                                  8KB
                                                                                                  20Bit
                                                                                                  1.7V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PSoC 3
                                                                                                  CY8C38xx
                                                                                                  CY8C3866PVI-070
                                                                                                  INFINEON CY8C3866PVI-070
                                                                                                  2063374

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  INFINEON
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PSOC 3 Family CY8C38xx Series Microcontrollers
                                                                                                  3. 8051
                                                                                                  4. 67 MHz
                                                                                                  5. 64 KB
                                                                                                  6. 48 Pins
                                                                                                  7. SSOP
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB662.420
                                                                                                  10+
                                                                                                  THB623.320
                                                                                                  25+
                                                                                                  THB594.940
                                                                                                  50+
                                                                                                  THB580.130
                                                                                                  100+
                                                                                                  THB574.080
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  PSOC 3 Family CY8C38xx Series Microcontrollers
                                                                                                  8051
                                                                                                  67MHz
                                                                                                  64KB
                                                                                                  48Pins
                                                                                                  SSOP
                                                                                                  25I/O's
                                                                                                  I2C
                                                                                                  8KB
                                                                                                  20Bit
                                                                                                  1.7V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PSoC 3
                                                                                                  CY8C38xxx
                                                                                                  CY8C3866LTI-030
                                                                                                  INFINEON CY8C3866LTI-030
                                                                                                  2097838

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  INFINEON
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PSOC 3 Family CY8C38xx Series Microcontrollers
                                                                                                  3. 8051
                                                                                                  4. 67 MHz
                                                                                                  5. 64 KB
                                                                                                  6. 68 Pins
                                                                                                  7. QFN
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB744.370
                                                                                                  10+
                                                                                                  THB656.680
                                                                                                  25+
                                                                                                  THB609.920
                                                                                                  50+
                                                                                                  THB606.080
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  PSOC 3 Family CY8C38xx Series Microcontrollers
                                                                                                  8051
                                                                                                  67MHz
                                                                                                  64KB
                                                                                                  68Pins
                                                                                                  QFN
                                                                                                  38I/O's
                                                                                                  I2C, USB
                                                                                                  8KB
                                                                                                  20Bit
                                                                                                  1.7V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PSoC 3
                                                                                                  CY8C38xx
                                                                                                  CY8C3866LTI-067
                                                                                                  INFINEON CY8C3866LTI-067
                                                                                                  2097839

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  INFINEON
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PSOC3
                                                                                                  3. PSOC 3 Family CY8C38xx Series Microcontrollers
                                                                                                  4. 8051
                                                                                                  5. 67 MHz
                                                                                                  6. 64 KB
                                                                                                  7. 48 Pins
                                                                                                  8. QFN
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB747.800
                                                                                                  10+
                                                                                                  THB604.820
                                                                                                  25+
                                                                                                  THB569.330
                                                                                                  50+
                                                                                                  THB558.060
                                                                                                  100+
                                                                                                  THB546.780
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  PSOC 3 Family CY8C38xx Series Microcontrollers
                                                                                                  8051
                                                                                                  67MHz
                                                                                                  64KB
                                                                                                  48Pins
                                                                                                  QFN
                                                                                                  25I/O's
                                                                                                  I2C, SPI, UART, USB
                                                                                                  8KB
                                                                                                  20Bit
                                                                                                  1.7V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PSoC 3
                                                                                                  CY8C38xx
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-4 จาก 4 รายการ