2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. AVR ATtiny Family ATtiny26 Series Microcontrollers 8-bit Microcontrollers

                                                                                                  AVR ATtiny Family ATtiny26 Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  พบผลิตภัณฑ์จำนวน4

                                                                                                  AVR ATtiny Family ATtiny26 Series Microcontrollers 8-bit Microcontrollers

                                                                                                  The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 2KB of ISP flash memory, 128B ISP EEPROM, 128B internal SRAM, one 8/16-bit timer/counter with prescaler, one 8/10-bit high-speed timer/counter with PWM and separate prescaler, 10-bit A/D converter, a USI (Universal serial interface), and debugWIRE for on-chip debugging.

                                                                                                  • External and Internal Interrupt Sources
                                                                                                  • FLASH: Upto 2KB, EEPROM: Upto 128B, RAM: Upto 128B
                                                                                                  • Low Power Idle, Noise Reduction, and Power-down Modes
                                                                                                  • 10-Bit ADC
                                                                                                  • In-System Programmable via SPI Port
                                                                                                  • 8-bit Timer/Counter with Separate Prescaler
                                                                                                  • Programmable Watchdog Timer with Separate On-chip Oscillator
                                                                                                  • On-chip Analog Comparator
                                                                                                  • Internal Calibrated RC Oscillator
                                                                                                  • Applications: Home Automation, Household Appliances, Intelligent Sensors, HVAC
                                                                                                  Data Sheet
                                                                                                  Summary Data Sheet
                                                                                                  MICROCHIP
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  MCU Family
                                                                                                  MCU Series
                                                                                                  บรรจุภัณฑ์
                                                                                                  ใช้ตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  1 เลือกตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  ATTINY26-16SU
                                                                                                  MICROCHIP ATTINY26-16SU
                                                                                                  9171649

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. AVR ATtiny Family ATtiny26 Series Microcontrollers
                                                                                                  3. AVR
                                                                                                  4. 16 MHz
                                                                                                  5. 2 KB
                                                                                                  6. 20 Pins
                                                                                                  7. SOIC
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB93.060
                                                                                                  25+
                                                                                                  THB85.630
                                                                                                  100+
                                                                                                  THB82.580
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  AVR ATtiny Family ATtiny26 Series Microcontrollers
                                                                                                  AVR
                                                                                                  16MHz
                                                                                                  2KB
                                                                                                  20Pins
                                                                                                  SOIC
                                                                                                  16I/O's
                                                                                                  I2C, SPI
                                                                                                  128Byte
                                                                                                  11Channels
                                                                                                  10Bit
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AVR ATtiny
                                                                                                  ATtiny26
                                                                                                  ATTINY26L-8PU
                                                                                                  MICROCHIP ATTINY26L-8PU
                                                                                                  9171657

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Low Power High Performance
                                                                                                  3. AVR ATtiny Family ATtiny26 Series Microcontrollers
                                                                                                  4. AVR
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB96.690
                                                                                                  25+
                                                                                                  THB84.600
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  AVR ATtiny Family ATtiny26 Series Microcontrollers
                                                                                                  AVR
                                                                                                  8MHz
                                                                                                  2KB
                                                                                                  20Pins
                                                                                                  DIP
                                                                                                  16I/O's
                                                                                                  I2C, SPI
                                                                                                  128Byte
                                                                                                  11Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  AVR ATtiny
                                                                                                  ATtiny26
                                                                                                  ATTINY26-16PU
                                                                                                  MICROCHIP ATTINY26-16PU
                                                                                                  9171630

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Low Power High Performance
                                                                                                  3. AVR ATtiny Family ATtiny26 Series Microcontrollers
                                                                                                  4. AVR
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB82.720
                                                                                                  25+
                                                                                                  THB79.670
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  AVR ATtiny Family ATtiny26 Series Microcontrollers
                                                                                                  AVR
                                                                                                  16MHz
                                                                                                  2KB
                                                                                                  20Pins
                                                                                                  DIP
                                                                                                  16I/O's
                                                                                                  I2C, SPI
                                                                                                  128Byte
                                                                                                  11Channels
                                                                                                  10Bit
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  AVR ATtiny
                                                                                                  ATtiny26
                                                                                                  ATTINY26L-8SU
                                                                                                  MICROCHIP ATTINY26L-8SU
                                                                                                  9171665

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Low Power High Performance
                                                                                                  3. AVR ATtiny Family ATtiny26 Series Microcontrollers
                                                                                                  4. AVR
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB93.060
                                                                                                  25+
                                                                                                  THB85.630
                                                                                                  100+
                                                                                                  THB82.580
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  AVR ATtiny Family ATtiny26 Series Microcontrollers
                                                                                                  AVR
                                                                                                  8MHz
                                                                                                  2KB
                                                                                                  20Pins
                                                                                                  SOIC
                                                                                                  16I/O's
                                                                                                  I2C, SPI
                                                                                                  128Byte
                                                                                                  11Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AVR ATtiny
                                                                                                  ATtiny26
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-4 จาก 4 รายการ