2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. AVR ATtiny Family ATtiny20 Series Microcontrollers 8-bit Microcontrollers

                                                                                                  AVR ATtiny Family ATtiny20 Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  พบผลิตภัณฑ์จำนวน2

                                                                                                  AVR ATtiny Family ATtiny20 Series Microcontrollers 8-bit Microcontrollers

                                                                                                  The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 2KB ISP flash memory, 128B SRAM, twelve general purpose I/O lines, 16 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, internal and external interrupts, an 8-channel 10-bit A/D converter.

                                                                                                  • AVR core, Up to 12 MIPS throughput at 12MHz
                                                                                                  • FLASH: Upto 2KB, SRAM: Upto 128B
                                                                                                  • Interfaces: SPI, TWI
                                                                                                  • 10-Bit ADC
                                                                                                  • Upto 12 programmable I/O lines
                                                                                                  • 1x 8-Bit timer/counter, 1x 16-Bit timer/counter.
                                                                                                  • Programmable watchdog timer with separate on-chip oscillator
                                                                                                  • On-chip analog comparator
                                                                                                  • 4x PWM channels
                                                                                                  • Applications: Power Regulators,Rectification, and DAC applications
                                                                                                  Data Sheet
                                                                                                  Product Selection Guide
                                                                                                  MICROCHIP
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  MCU Family
                                                                                                  MCU Series
                                                                                                  บรรจุภัณฑ์
                                                                                                  ใช้ตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  1 เลือกตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  ATTINY20-XU
                                                                                                  MICROCHIP ATTINY20-XU
                                                                                                  3131924

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. AVR ATtiny Family ATtiny20 Series Microcontrollers
                                                                                                  3. AVR
                                                                                                  4. 12 MHz
                                                                                                  5. 2 KB
                                                                                                  6. 14 Pins
                                                                                                  7. TSSOP
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB43.490
                                                                                                  25+
                                                                                                  THB40.340
                                                                                                  100+
                                                                                                  THB38.830
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  AVR ATtiny Family ATtiny20 Series Microcontrollers
                                                                                                  AVR
                                                                                                  12MHz
                                                                                                  2KB
                                                                                                  14Pins
                                                                                                  TSSOP
                                                                                                  12I/O's
                                                                                                  I2C, SPI
                                                                                                  128Byte
                                                                                                  8Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AVR
                                                                                                  ATtiny20
                                                                                                  ATTINY20-SSU
                                                                                                  MICROCHIP ATTINY20-SSU
                                                                                                  1972143

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. AVR
                                                                                                  4. 2K FLASH
                                                                                                  5. 14SOIC
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB25.920
                                                                                                  25+
                                                                                                  THB23.560
                                                                                                  100+
                                                                                                  THB21.530
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  AVR ATtiny Family ATtiny20 Series Microcontrollers
                                                                                                  AVR
                                                                                                  12MHz
                                                                                                  2KB
                                                                                                  14Pins
                                                                                                  SOIC
                                                                                                  12I/O's
                                                                                                  I2C, SPI
                                                                                                  128Byte
                                                                                                  8Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AVR ATtiny
                                                                                                  ATtiny20
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-2 จาก 2 รายการ