R75H Series Power Film Capacitors:
พบผลิตภัณฑ์จำนวน117R75H Series Power Film Capacitors
The R75 125 °C Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements.
- Voltage range: 160 ? 2,000 VDC
- Capacitance range: 1 nf ? 33 µF
- Lead Spacing: 10 ? 37.5 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/110/56 IEC 60068?1
- Operating temperature range of ?55°C to +125°C
- Usable in harsh environment
- RoHS compliance and lead-free terminations
- Automotive (AEC?Q200) grade
- Application: Resonant circuits, SCR, IGBT and MOSFET commutation circuits
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB46.390 10+ THB36.010 50+ THB33.600 | ขั้นต่ำ: 1 / จำนวนมาก: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 252A | 7.97A | 9300µohm | 26.5mm | 11mm | 20mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ THB7.550 100+ THB7.240 500+ THB6.930 1800+ THB6.610 3600+ THB6.290 ราคาเพิ่มเติม... | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 24A | 1.66A | 0.0928ohm | 13mm | 4mm | 9mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ THB113.710 10+ THB80.930 50+ THB80.580 176+ THB66.930 528+ THB59.740 | ขั้นต่ำ: 1 / จำนวนมาก: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 270A | 8.5A | 0.0106ohm | 32mm | 14mm | 28mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
3519919 RoHS | Each | 1+ THB498.940 10+ THB428.070 60+ THB380.080 120+ THB346.740 540+ THB323.860 ราคาเพิ่มเติม... | ขั้นต่ำ: 1 / จำนวนมาก: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 550V/µs | 990A | 21.69A | 2700µohm | 41.5mm | 24mm | 45mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 10+ THB7.440 100+ THB7.140 500+ THB6.810 1800+ THB6.490 3600+ THB6.180 ราคาเพิ่มเติม... | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 16A | 1.29A | 0.097ohm | 13mm | 4mm | 9mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ THB18.340 50+ THB15.210 490+ THB12.080 980+ THB11.770 1470+ THB11.740 | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 297A | 5.55A | 0.0145ohm | 18mm | 13mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ THB26.090 50+ THB17.950 490+ THB15.880 | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 310V/µs | 211A | 7.96A | 7000µohm | 18mm | 13mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ THB7.170 100+ THB6.870 500+ THB6.580 1800+ THB6.270 3600+ THB5.970 ราคาเพิ่มเติม... | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 11A | 880mA | 0.1421ohm | 13mm | 4mm | 9mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ THB122.940 10+ THB120.850 | ขั้นต่ำ: 1 / จำนวนมาก: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 486A | 10.44A | 8800µohm | 32mm | 22mm | 37mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ THB56.550 10+ THB32.110 50+ THB29.170 300+ THB26.230 600+ THB24.440 ราคาเพิ่มเติม... | ขั้นต่ำ: 1 / จำนวนมาก: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 70V/µs | 105A | 7.26A | 0.0106ohm | 26.5mm | 10mm | 18.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ THB196.960 | ขั้นต่ำ: 1 / จำนวนมาก: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 600A | 18.3A | 3200µohm | 41.5mm | 20mm | 40mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ THB12.590 100+ THB10.860 500+ THB8.300 900+ THB6.820 | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 68A | 3.91A | 0.0234ohm | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ THB7.170 100+ THB6.870 500+ THB6.580 1000+ THB6.270 2000+ THB5.970 ราคาเพิ่มเติม... | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 34A | 1.53A | 0.1421ohm | 18mm | 5mm | 11mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ THB337.660 10+ THB313.010 60+ THB292.140 | ขั้นต่ำ: 1 / จำนวนมาก: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 1.05kA | 19.8A | 3200µohm | 41.5mm | 30mm | 45mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ THB10.150 100+ THB8.370 500+ THB6.490 1000+ THB5.710 2000+ THB5.640 | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 56A | 3.42A | 0.0284ohm | 18mm | 5mm | 11mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ THB9.980 100+ THB8.230 500+ THB6.390 1000+ THB5.660 | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | 18mm | 5mm | 11mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ THB12.620 100+ THB10.410 900+ THB7.010 | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 49A | 1.92A | 0.097ohm | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ THB7.920 100+ THB7.590 500+ THB7.250 1500+ THB6.910 3000+ THB6.580 ราคาเพิ่มเติม... | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 36A | 2.16A | 0.0619ohm | 13mm | 5mm | 11mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ THB360.370 10+ THB305.550 72+ THB276.240 | ขั้นต่ำ: 1 / จำนวนมาก: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 700A | 15.59A | 4800µohm | 41.5mm | 24mm | 44mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ THB98.030 10+ THB79.220 40+ THB69.150 288+ THB51.860 576+ THB49.060 | ขั้นต่ำ: 1 / จำนวนมาก: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 60V/µs | 198A | 9.75A | 7200µohm | 32mm | 13mm | 22mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ THB57.070 10+ THB29.270 50+ THB21.500 250+ THB18.860 | ขั้นต่ำ: 1 / จำนวนมาก: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 224A | 7.2A | 0.0114ohm | 26.5mm | 11mm | 20mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ THB11.810 100+ THB10.730 900+ THB7.650 1800+ THB7.500 2700+ THB7.350 ราคาเพิ่มเติม... | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 135A | 5.81A | 0.0106ohm | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ THB49.020 10+ THB25.630 50+ THB25.280 300+ THB24.920 600+ THB24.560 ราคาเพิ่มเติม... | ขั้นต่ำ: 1 / จำนวนมาก: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 130V/µs | 195A | 7.26A | 0.0106ohm | 26.5mm | 10mm | 18.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ THB8.980 100+ THB8.110 500+ THB6.640 1500+ THB6.440 3000+ THB6.230 ราคาเพิ่มเติม... | ขั้นต่ำ: 10 / จำนวนมาก: 10 | Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 26A | 1.02A | 0.2947ohm | 18mm | 4mm | 10mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ THB197.740 10+ THB186.800 84+ THB175.860 168+ THB164.920 504+ THB153.980 ราคาเพิ่มเติม... | ขั้นต่ำ: 1 / จำนวนมาก: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 90V/µs | 351A | 13.2A | 6100µohm | 41.5mm | 20mm | 40mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||