2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  พิมพ์หน้า

                                                                                                  STM32-COMSTICK

                                                                                                  Development Kit, Embedded Network, Debugging/Programming via Dedicated USB Connector

                                                                                                  STMICROELECTRONICS
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  STMICROELECTRONICS STM32-COMSTICK
                                                                                                  STMICROELECTRONICS STM32-COMSTICK
                                                                                                  STMICROELECTRONICS STM32-COMSTICK
                                                                                                  ผู้ผลิตSTMICROELECTRONICS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตSTM32-COMSTICK
                                                                                                  รหัสสินค้า1776347
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่ได้ผลิตแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  STMICROELECTRONICS
                                                                                                  ผู้ผลิตSTMICROELECTRONICS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตSTM32-COMSTICK
                                                                                                  รหัสสินค้า1776347
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSTM32F1, STR91
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM9, Cortex-M3
                                                                                                  Silicon Core NumberSTM32, STR9
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  STM32-COMSTICK is complete, low cost evaluation and development packages that provide a fast and easy introduction to the networking features of Cortex-M3 STM32 based microcontroller families. The ComStick include several sample applications implementing device peripherals plus a web server application so that users can explore networking of embedded applications. The C source code for all sample applications is provided so that users can modify them, and then rebuild and debug the application. The software package includes an unlimited Hitex toolchain tailored to the ComSticks. Software tools include an unlimited C compiler (TASKING for Cortex-M3) to build/rebuild the sample applications and Hitex HiTOP5 development environment for code editing, device programming and application debugging. For programming and debugging applications, the ComStick connect to a host PC via a dedicated USB port. Application power is also provided via the USB connection with the host PC.

                                                                                                  • STM32-comStick with STM32F107VC
                                                                                                  • In-circuit debugging/programming via dedicated USB connector
                                                                                                  • HiTOP IDE for programming and debugging
                                                                                                  • C compiler for Cortex-M3
                                                                                                  • C source code for evaluation applications

                                                                                                  การใช้งาน

                                                                                                  Motor Drive & Control, Medical, Portable Devices, Industrial, Consumer Electronics, Security, Audio

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Silicon Family Name

                                                                                                  STM32F1, STR91

                                                                                                  Core Sub-Architecture

                                                                                                  ARM9, Cortex-M3

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  STM32, STR9

                                                                                                  Product Range

                                                                                                  -

                                                                                                  เอกสารทางเทคนิค (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  ผลิตภัณฑ์ที่เกี่ยวข้อง

                                                                                                  พบผลิตภัณฑ์จำนวน8

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  Germany
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:85423190
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ไม่
                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ไม่
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.4