ข้อมูลผลิตภัณฑ์
ภาพรวมของผลิตภัณฑ์
The AMC7812EVM-PDK is a performance demonstration kit for AMC7812 intelligent analogue monitor and control circuit. The AMC7812 is a complete analogue monitoring and control solution that includes a 16 channel, 12bit ADC, twelve 12bit digital to analogue converters (DACs), eight GPIOs, and two remote/one local temperature sensor channels. The AMC7812 has an internal reference of +2.5V that can configure the DAC output voltage to a range of either 0V to +5V or 0V to +12.5V. An external reference can be used as well. It is ideal for multichannel applications where board space, size and low power are critical. The AMC7812EVM-PDK is a complete evaluation and demonstration kit that includes a USB based motherboard, the USB-MODEVM interface board. This kit also contains evaluation software for use with a personal computer equipped with Microsoft Windows NT or XP operating systems. The USB-MODEVM motherboard allows the AMC7812EVM to be connected to the computer via an available USB port.
- Easy to use evaluation software for computers with Microsoft Windows XP operating systems
- Complete control of board settings
- Twelve 12bit DACs with programmable outputs
- 12bit, 500KSPS ADC with 16 inputs
- Internal temperature sensor
- Power down mode
- Eight general purpose input/outputs
- Remote temperature sensors
- DAC shutdown to user defined level
- Configurable I2C compatible/SPI interface with 5V/3V logic
การใช้งาน
Test & Measurement, Industrial, System Monitoring, RF Communications, Aerospace, Defence, Military
เนื้อหา
AMC7812EVM board, USB-MODEVM motherboard, CD with evaluation software installer and related documentation.
คำเตือน
ESD sensitive device, take proper precaution while handling the device.
บันทึก
This is not a finished electrical equipment and not intended for consumer use.
ข้อมูลจำเพาะทางเทคนิค
500kSPS
Eval Board AMC7812, USB Based Motherboard, USB-MODEVM Interface Board, Evaluation Software
Data Converter
กฎหมายและปัจจัยแวดล้อม
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:United States
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
RoHS
RoHS
หนังสือรับรองมาตรฐานของผลิตภัณฑ์