PIC17 8-bit Microcontrollers:
พบผลิตภัณฑ์จำนวน13ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB581.380 25+ THB564.240 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 32KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C7xx | ||||||
Each | 1+ THB493.630 25+ THB475.830 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 16MHz | 32KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC17 | PIC17C7xx | ||||||
Each | 1+ THB481.180 25+ THB428.820 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 16MHz | 8KB | 40Pins | DIP | 33I/O's | USART | 454Byte | - | - | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC17 | PIC17C4x | ||||||
Each | 1+ THB528.350 25+ THB509.200 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 32KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C7xx | ||||||
Each | 1+ THB524.330 25+ THB513.850 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 16MHz | 16KB | 40Pins | DIP | 33I/O's | USART | 454Byte | - | - | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC17 | PIC17C4x | ||||||
Each | 1+ THB602.030 25+ THB566.250 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | - | - | 40Pins | DIP | 33I/O's | USART | 454Byte | - | - | 2.5V | 6V | -55°C | 125°C | Through Hole | PIC17 | PIC17C4x | ||||||
Each | 1+ THB662.940 25+ THB623.540 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | - | - | 40Pins | DIP | 33I/O's | SCI, USART | 454Byte | - | - | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC17 | PIC17C4x | ||||||
Each | 1+ THB613.000 25+ THB576.570 | - | PIC17 | - | - | - | LCC | - | I2C, SPI, USART | - | - | 10Bit | - | - | - | - | Surface Mount | PIC17 | PIC17C7xx | ||||||
Each | 1+ THB675.570 25+ THB635.420 | - | PIC17 | - | - | - | TQFP | - | I2C, SPI, USART | - | - | 10Bit | - | - | - | - | Surface Mount | PIC17 | PIC17C7xx | ||||||
Each | 1+ THB416.360 25+ THB385.740 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | - | - | 40Pins | DIP | 33I/O's | USART | 232Byte | - | - | 2.5V | 6V | -55°C | 125°C | Through Hole | PIC17 | PIC17C4x | ||||||
Each | 1+ THB542.220 25+ THB510.000 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | - | - | 44Pins | LCC | 33I/O's | SCI, USART | 232Byte | - | - | 2.5V | 6V | -55°C | 125°C | Surface Mount | PIC17 | PIC17C4x | ||||||
Each | 1+ THB688.730 25+ THB647.800 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | - | - | 44Pins | LCC | 33I/O's | SCI, USART | 454Byte | - | - | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C4x | ||||||
Each | 1+ THB476.900 25+ THB448.560 | PIC17 Family PIC17C4X Series Microcontrollers | PIC17 | 16MHz | 8KB | 44Pins | LCC | 33I/O's | USART | 454Byte | - | - | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC17 | PIC17C4x | ||||||