ข้อมูลผลิตภัณฑ์
ภาพรวมของผลิตภัณฑ์
0563 2750 is a Testo 270 - cooking oil tester enables you to work more reliably, intuitively and efficiently. You will find this cooking oil tester to be a competent assistant, helping you achieve impeccable quality assurance when it comes to your frying processes. Easy cooking oil monitoring using the testo 270 will enable you to comply with critical TPM values and to change the oil at just the right time. With the testo 270 you can take measurements directly in hot oil in a variety of deep fat fryers without any waiting time. The cooking oil tester offers numerous advantages, such as a removable, dishwasher-safe case, an unbreakable oil sensor, easy 3-button operation and lots more.
- Robust, simple and convenient for the kitchen
- Self-explanatory operation with 3-level alarm backlight
- Accurate: calibration possible at the measuring location using the reference oil
- Robust: the fibreglass housing is extremely impact-resistant
- Oil sensor is embedded in a metal casing and is therefore unbreakable
- Reliable: users are protected from the heat of the cooking oil
- Clear, visual alarm indication via highly-visible alarm backlight in traffic light colours
- IP 65: protected against water jets without a protective cover
- Washable case for hygienically stowing away at the application site
เนื้อหา
Testo 270 cooking oil tester including reference oil, Plastic case, Calibration protocol, Training card, Instruction manual and batteries.
ข้อมูลจำเพาะทางเทคนิค
+40°C to +200°C
170mm
-
300mm
50mm
No SVHC (23-Jan-2024)
เอกสารทางเทคนิค (1)
กฎหมายและปัจจัยแวดล้อม
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:Germany
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
RoHS
หนังสือรับรองมาตรฐานของผลิตภัณฑ์