2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Signal Generators
                                                                                                  พิมพ์หน้า

                                                                                                  779900-01

                                                                                                  RF Signal Generator, PXI RF Analog Signal Generator, 20 MHz, 1 Channel, PXIE-5672, QAM, 1 Year

                                                                                                  NI / EMERSON
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  NI / EMERSON 779900-01
                                                                                                  ผู้ผลิตNI / EMERSON
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิต779900-01
                                                                                                  รหัสสินค้า4131895
                                                                                                  Product RangePXIE-5672
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่ได้ผลิตแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  NI / EMERSON
                                                                                                  ผู้ผลิตNI / EMERSON
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิต779900-01
                                                                                                  รหัสสินค้า4131895
                                                                                                  Product RangePXIE-5672
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypePXI RF Analog Signal Generator
                                                                                                  Bandwidth20MHz
                                                                                                  No. of Channels1 Channel
                                                                                                  Product RangePXIE-5672
                                                                                                  Signal Generator ModulationQAM
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Plug Type-
                                                                                                  SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  PXIe‑5672 is a 2.7GHz, PXI vector signal generator. It features quadrature digital upconversion, which reduces waveform download and signal generation time. It is a general-purpose vector signal generator that can generate standard modulation formats such as AM, FM, PM, ASK, FSK, MSK, GMSK, PSK, QPSK, PAM, and QAM. The PXIe‑5672 delivers a highly flexible and powerful solution for scientific research, consumer electronics, communications, aerospace/defence, and semiconductor test applications as well as emerging areas including software defined radio, radio frequency identification (RFID), and wireless sensor networks. For specific communications standards, user can use various software add-ons to generate modulated signals according to standards such as WCDMA, DVB‑H, and ZigBee. It generates arbitrary modulated signals from standard modulation schemes and standard-specific waveforms for wireless connectivity and cellular communications.

                                                                                                  • Up to 2GB on-board memory, 3 slots
                                                                                                  • Up to 200µs sweep tuning speed or frequency resolution of < 1Hz at <= 1.3GHz
                                                                                                  • 250KHz to 2.7GHz frequency range, 20MHz instantaneous bandwidth
                                                                                                  • Output noise floor at 0dB is -120dBm/Hz (unless noted)
                                                                                                  • Amplitude accuracy is ±0.7dB, +10dBm maximum output
                                                                                                  • Phase noise is -95dBc/Hz, 3ms AWG tuning speed

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Signal Generator Type

                                                                                                  PXI RF Analog Signal Generator

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Signal Generator Modulation

                                                                                                  QAM

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  20MHz

                                                                                                  Product Range

                                                                                                  PXIE-5672

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)

                                                                                                  เอกสารทางเทคนิค (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  Malaysia
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:84718000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  เป็นไปตามข้อกำหนด RoHS:Y-Ex

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ใช่

                                                                                                  RoHS

                                                                                                  SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):3.3