2. Semiconductors - ICs
                                                                                                  3. More - Integrated Circuits
                                                                                                  พิมพ์หน้า

                                                                                                  DS90LV031ATM/NOPB

                                                                                                  IC, LINE DRIVER QUAD 400MBPS, SMD

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  TEXAS INSTRUMENTS DS90LV031ATM/NOPB
                                                                                                  ผู้ผลิตTEXAS INSTRUMENTS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตDS90LV031ATM/NOPB
                                                                                                  รหัสสินค้า3119064
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  ไม่มีสต็อกแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ผู้ผลิตTEXAS INSTRUMENTS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตDS90LV031ATM/NOPB
                                                                                                  รหัสสินค้า3119064
                                                                                                  LVDS IC TypeLine
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  Input LevelCMOS, TTL
                                                                                                  Output LevelLVDS
                                                                                                  No. of Bits4bit
                                                                                                  Product Range-
                                                                                                  Qualification-

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  The DS90LV031ATM/NOPB is a quad CMOS Differential-line Driver designed for applications requiring ultralow-power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) and uses Low Voltage Differential Signalling (LVDS) technology. The DS90LV031A accepts LVTTL/LVCMOS input levels and translates them to low voltage (350mV) differential output signals. In addition the driver supports a TRI-STATE function that may be used to disable the output stage, disabling the load current and thus dropping the device to an ultra low idle power state of 13mW typical. The EN and EN* inputs allow active Low or active High control of the TRI-STATE outputs. The enables are common to all four drivers. The driver provides a new alternative to high power pseudo-ECL devices for high speed point-to-point interface applications.

                                                                                                  • 0.1ns Typical differential skew
                                                                                                  • 2ns Maximum propagation delay
                                                                                                  • ±350mV Differential signalling
                                                                                                  • 13mW Low power dissipation
                                                                                                  • Interoperable with existing 5V LVDS devices
                                                                                                  • Compatible with IEEE 1596.3 SCI LVDS standard
                                                                                                  • Compatible with TIA/EIA-644 LVDS standard
                                                                                                  • Industrial operating temperature range
                                                                                                  • Green product and no Sb/Br

                                                                                                  การใช้งาน

                                                                                                  Industrial

                                                                                                  คำเตือน

                                                                                                  This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  LVDS IC Type

                                                                                                  Line

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Output Level

                                                                                                  LVDS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  Input Level

                                                                                                  CMOS, TTL

                                                                                                  No. of Bits

                                                                                                  4bit

                                                                                                  Qualification

                                                                                                  -

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  Malaysia
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:85423990
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ใช่

                                                                                                  RoHS

                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.000288