60MHz 8-bit Microcontrollers:
พบผลิตภัณฑ์จำนวน15ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB368.460 25+ THB339.560 100+ THB309.660 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | LCC | 34I/O's | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||
Each | 1+ THB360.740 25+ THB329.150 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 68Pins | LCC | 50I/O's | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||
Each | 1+ THB322.020 25+ THB297.160 100+ THB270.960 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | LCC | 34I/O's | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||
Each | 1+ THB482.980 25+ THB422.610 100+ THB350.160 160+ THB313.940 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 64Pins | VQFP | 50I/O's | SPI, UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||
Each | 1+ THB339.040 25+ THB293.310 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 32KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89C51 | ||||||
Each | 1+ THB377.150 25+ THB349.600 100+ THB349.490 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | LCC | 36I/O's | CAN, SPI, UART | 2.25KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||
Each | 1+ THB269.170 25+ THB227.690 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 16KB | 40Pins | DIP | 32I/O's | SPI, UART | 1.25KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89C51 | ||||||
Each | 1+ THB384.250 25+ THB354.350 100+ THB323.450 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 64Pins | VQFP | 36I/O's | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||
Each | 1+ THB375.890 25+ THB347.170 100+ THB332.450 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 64Pins | VQFP | 36I/O's | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||
Each | 1+ THB283.460 25+ THB261.100 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 32KB | 44Pins | LCC | 32I/O's | SPI, UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||
Each | 1+ THB269.450 25+ THB248.620 100+ THB236.080 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 16KB | 44Pins | LCC | 32I/O's | UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||
Each | 1+ THB413.880 25+ THB382.310 100+ THB348.040 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | LCC | 36I/O's | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||
Each | 1+ THB394.190 25+ THB363.290 100+ THB331.370 160+ THB324.750 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | VQFP | 36I/O's | UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||
Each | 1+ THB342.090 25+ THB315.550 100+ THB287.710 160+ THB283.860 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | VQFP | 34I/O's | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||
Each | 1+ THB435.750 25+ THB409.850 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 52Pins | LCC | 36I/O's | UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | ||||||