Flash Memory Cards:
พบผลิตภัณฑ์จำนวน472ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Flash Memory Card Type
Memory Capacity
Standard Speed Class
UHS Standard
Video Speed Class
App Rating
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB11,368.920 | SDXC Card | 128GB | - | - | - | - | - | -25°C | 85°C | S-50 High Reliability Series | ||||||
Each | 1+ THB38,953.500 | MicroSD Card, Class 2, Class 30, V30 | 512GB | - | - | - | - | 3.6V | -25°C | 85°C | - | ||||||
Each | 1+ THB4,479.120 | USB Flash Drive Module | 2GB | - | - | - | - | - | -40°C | 85°C | U-500 Series | ||||||
Each | 1+ THB10,088.910 | MicroSDXC Card, UHS-1, Class 10/U3/V30/A2 | 128GB | - | - | - | - | - | -40°C | 85°C | S-50u High Reliability Series | ||||||
Each | 1+ THB12,078.000 | SD Card, UHS-1, Class 2, Class 30, V30 | 40GB | - | - | - | - | 3.6V | -40°C | 85°C | - | ||||||
Each | 1+ THB3,181.900 | SD Card, UHS-1, Class 1, Class 10 | 2GB | - | - | - | - | 3.6V | -25°C | 85°C | - | ||||||
Each | 1+ THB22,336.240 | Compact Flash Card, Type I | 16GB | - | - | - | - | - | -40°C | 85°C | C-500 Series | ||||||
Each | 1+ THB6,727.400 | MicroSDHC Card | 8GB | Class 10 | UHS-I U3 | V30 | A2 | - | -40°C | 85°C | S-56u High Reliability Series | ||||||
SWISSBIT | Each | 1+ THB2,886.040 | SD Card | 1GB | - | - | - | - | - | -25°C | 85°C | S-600 Series | |||||
SWISSBIT | Each | 1+ THB2,678.660 | SD Card | 1GB | - | - | - | - | - | -40°C | 85°C | S-600 Series | |||||
Each | 1+ THB50,178.470 | MicroSDXC Card, UHS-1, Class 10/U3/V30/A2 | 512GB | - | - | - | - | - | -40°C | 85°C | S-50u High Reliability Series | ||||||
Each | 1+ THB12,735.730 | CFexpress Card | 120GB | - | - | - | - | 3.3V | -40°C | 85°C | G2000 Series | ||||||
DELKIN DEVICES | Each | 1+ THB4,213.050 | Compact Flash Card | 16GB | - | - | - | - | 5V | 0°C | 70°C | C650 Series | |||||
Each | 1+ THB7,718.040 | MicroSDHC Card, Class 1, Class 10 | 16GB | - | - | - | - | - | -25°C | 85°C | - | ||||||
Each | 1+ THB5,065.160 | USB Flash Drive Module | 2GB | - | - | - | - | - | -40°C | 85°C | U-500 Series | ||||||
TRANSCEND | Each | 1+ THB7,222.600 | SD Card | 1GB | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ THB6,513.300 | SDHC Card | 16GB | - | - | - | - | - | -40°C | 85°C | S-56 High Reliability Series | ||||||
Each | 1+ THB11,561.000 | MicroSDXC Card, UHS-1, Class 10/U3/V30/A2 | 128GB | - | - | - | - | - | -25°C | 85°C | S-50u High Reliability Series | ||||||
SWISSBIT | Each | 1+ THB4,914.490 | SD Card | 2GB | - | - | - | - | - | -25°C | 85°C | S-600 Series | |||||
Each | 1+ THB4,345.530 | MicroSD Card | 1GB | - | - | - | - | - | -25°C | 85°C | S-250u Series | ||||||
DELKIN DEVICES | Each | 1+ THB16,547.760 | MicroSDXC Card | 128GB | - | UHS-I U3 | - | - | 3.6V | -40°C | 85°C | Utility Endurance Series | |||||
Each | 1+ THB10,366.670 | Compact Flash Card, Type I | 4GB | - | - | - | - | - | 0°C | 70°C | C-500 Series | ||||||
Each | 1+ THB14,089.660 | SDHC Card | 8GB | - | - | - | - | - | -25°C | 85°C | S-600 Series | ||||||
Each | 1+ THB33,508.710 | MicroSDHC Card | 128GB | - | - | - | - | - | -25°C | 85°C | S-56u High Reliability Series | ||||||
SWISSBIT | Each | 1+ THB6,521.140 | SD Card | 2GB | - | - | - | - | - | -25°C | 85°C | S-250 Series | |||||