Flash Memory Cards:
พบผลิตภัณฑ์จำนวน476ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Flash Memory Card Type
Memory Capacity
Standard Speed Class
UHS Standard
Video Speed Class
App Rating
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB915.700 | SD Card | 256MB | Class 10 | UHS-I U1 | - | - | - | -40°C | 85°C | D330 Series | ||||||
Each | 1+ THB994.170 | SDHC Card | 32GB | Class 10 | UHS-I U1 | - | - | - | -25°C | 85°C | - | ||||||
DELKIN DEVICES | Each | 1+ THB7,015.160 | - | 128GB | - | UHS-I U1 | - | - | - | -25°C | 85°C | Utility Series | |||||
Each | 1+ THB887.320 | SD Card | 128GB | Class 10 | UHS-I U1 | - | - | - | -40°C | 85°C | D330 Series | ||||||
DELKIN DEVICES | Each | 1+ THB4,179.060 | MicroSDXC Card | 64GB | - | UHS-I U1 | - | - | - | -25°C | 85°C | Utility Series | |||||
Each | 1+ THB2,465.550 | SD Card | 1GB | Class 10 | UHS-I U1 | - | - | 3.3V | -40°C | 85°C | D330 Series | ||||||
Each | 1+ THB2,371.200 | MicroSDXC Card | 128GB | Class 10 | UHS-I U1 | - | A2 | - | -25°C | 85°C | - | ||||||
Each | 1+ THB14,401.120 | SDXC Card | 256MB | - | - | - | - | - | -25°C | 85°C | S-50 High Reliability Series | ||||||
Each | 1+ THB2,906.720 | USB Flash Drive Module | 1GB | - | - | - | - | - | -40°C | 85°C | U-500 Series | ||||||
Each | 1+ THB11,550.370 | SDXC Card | 64GB | - | - | - | - | - | -40°C | 85°C | S-56 High Reliability Series | ||||||
Each | 1+ THB8,254.490 | CFast 2.0 Card | 64GB | - | - | - | - | 3.3V | -40°C | 85°C | F-50 Series | ||||||
DELKIN DEVICES | Each | 1+ THB3,165.990 | MicroSDXC Card | 64GB | - | - | - | - | - | -40°C | 85°C | Utility+ Series | |||||
Each | 1+ THB8,048.340 | Compact Flash Card | 512MB | - | - | - | - | 5V | -25°C | 85°C | - | ||||||
Each | 1+ THB15,127.800 | CFast 2.0 Card | 32GB | - | - | - | - | 3.3V | -5°C | 70°C | - | ||||||
Each | 1+ THB4,457.550 | MicroSDHC Card | 16GB | - | - | - | - | - | -25°C | 85°C | S-56u High Reliability Series | ||||||
Each | 1+ THB4,998.570 | microSDXC, U1, A1, V10 | 64GB | - | - | - | - | 3.6V | -25°C | 85°C | - | ||||||
Each | 1+ THB8,616.290 | CFast 2.0 Card | 256MB | - | - | - | - | 3.3V | 0°C | 70°C | F-75 Series | ||||||
Each | 1+ THB4,160.060 | SDHC Card | 8GB | - | - | - | - | - | -40°C | 85°C | S-56 High Reliability Series | ||||||
Each | 1+ THB10,866.900 | Compact Flash Card | 8GB | - | - | - | - | - | -25°C | 85°C | - | ||||||
Each | 1+ THB3,952.600 | MicroSD Card, Class 1, Class 10 | 8GB | - | - | - | - | 3.6V | -25°C | 85°C | - | ||||||
Each | 1+ THB2,012.650 | SD Card | 512MB | - | - | - | - | - | -25°C | 85°C | S-600 Series | ||||||
Each | 1+ THB10,788.140 | SDXC Card | 64GB | - | - | - | - | - | -25°C | 85°C | S-56 High Reliability Series | ||||||
Each | 1+ THB4,294.850 | SDHC Card | 16GB | - | - | - | - | - | -25°C | 85°C | S-56 High Reliability Series | ||||||
Each | 1+ THB35,672.610 | SDHC Card | 32GB | - | - | - | - | - | -25°C | 85°C | S-600 Series | ||||||
Each | 1+ THB25,001.230 | SDXC Card | 512MB | - | - | - | - | - | -25°C | 85°C | S-50 High Reliability Series | ||||||