2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Multivibrators
                                                                                                  พิมพ์หน้า

                                                                                                  SN74LS221N

                                                                                                  Monostable Multivibrator, 74LS221, 45 ns, 8 mA, 4.75 V to 5.25 V, DIP-16

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  TEXAS INSTRUMENTS SN74LS221N
                                                                                                  ผู้ผลิตTEXAS INSTRUMENTS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตSN74LS221N
                                                                                                  รหัสสินค้า3006704
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  ไม่มีสต็อกแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ผู้ผลิตTEXAS INSTRUMENTS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตSN74LS221N
                                                                                                  รหัสสินค้า3006704
                                                                                                  Logic Family / Base Number74LS221
                                                                                                  Multivibrator TypeMonostable
                                                                                                  Output Current8mA
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Logic Case StyleDIP
                                                                                                  IC Case / PackageDIP
                                                                                                  No. of Pins16Pins
                                                                                                  Propagation Delay45ns
                                                                                                  Logic IC Family74LS
                                                                                                  Logic IC Base Number74221
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSL-

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  The SN74LS221N is a dual Monostable Multivibrator with schmitt-trigger inputs. Its performance characteristics virtually identical to those of the '121 devices. Each multivibrator features a negative-transition- triggered input and a positive-transition-triggered input, either of which can be used as an inhibit input. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse. Schmitt-trigger input circuitry for B input allows jitter-free triggering from inputs with transition rates as slow as 1V/s, providing the circuit with excellent noise immunity, typically of 1.2V. A high immunity to VCC noise, typically of 1.5V, is also provided by internal latching circuitry. Once fired, the outputs are independent of further transitions of the A and B inputs and are a function of the timing components or the output pulses can be terminated by the overriding clear. Input pulses can be of any duration relative to the output pulse.

                                                                                                  • Overriding clear terminates output pulse

                                                                                                  การใช้งาน

                                                                                                  Industrial

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Logic Family / Base Number

                                                                                                  74LS221

                                                                                                  Output Current

                                                                                                  8mA

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  IC Case / Package

                                                                                                  DIP

                                                                                                  Propagation Delay

                                                                                                  45ns

                                                                                                  Logic IC Base Number

                                                                                                  74221

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Multivibrator Type

                                                                                                  Monostable

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Logic Case Style

                                                                                                  DIP

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Logic IC Family

                                                                                                  74LS

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  Malaysia
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:85423990
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ใช่

                                                                                                  RoHS

                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.001724