AC Series Zero Ohm Resistors:
พบผลิตภัณฑ์จำนวน20AC Series Zero Ohm Resistors
YAGEO's automotive grade passive components conform to the AEC-Q200 automotive electronics industry standard. The available solutions include thick film, thin film, current sensors, and anti-FOS grade, applicable in infotainment, comfort and convenience, security, ECU, steering, power management and lighting systems applications for the automotive industry.
- AEC-Q200 compliant
- Highly reliable electrode construction
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting applications
- Moisture sensitivity level: MSL 1
- Halogen free epoxy
- Reduce environmentally hazardous waste
- High component and equipment reliability
- The resistors are 100% performedby automatic optical inspection prior to taping.
- Applications: All general purpose applications, Car electronics, industrial
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ THB0.126 500+ THB0.115 2500+ THB0.105 10000+ THB0.095 25000+ THB0.064 ราคาเพิ่มเติม... | 0402 [1005 Metric] | Thick Film | 63mW | 1A | Surface Mount Device | AC Series | 1mm | 0.5mm | 0.32mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.372 100+ THB0.261 500+ THB0.243 1000+ THB0.224 2500+ THB0.220 | 0603 [1608 Metric] | Thick Film | 100mW | 1A | Surface Mount Device | AC Series | 1.6mm | 0.85mm | 0.45mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.427 100+ THB0.296 500+ THB0.280 1000+ THB0.263 2500+ THB0.258 | 0805 [2012 Metric] | Thick Film | 125mW | 2A | Surface Mount Device | AC Series | 2.01mm | 1.25mm | 0.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.278 100+ THB0.174 500+ THB0.157 2500+ THB0.139 5000+ THB0.137 | 0402 [1005 Metric] | Thick Film | 62.5mW | 1A | Surface Mount Device | AC Series | 1.02mm | 0.5mm | 0.32mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.744 100+ THB0.559 500+ THB0.485 1000+ THB0.410 2500+ THB0.402 | 1206 [3216 Metric] | Thick Film | 250mW | 2A | Surface Mount Device | AC Series | 3.2mm | 1.6mm | 0.55mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB5.830 100+ THB4.100 500+ THB3.160 1000+ THB2.780 2000+ THB2.730 | 2512 [6432 Metric] | Thick Film | 1W | 2A | Surface Mount Device | AC Series | 6.35mm | 3.1mm | 0.55mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.447 100+ THB0.298 500+ THB0.280 2500+ THB0.261 5000+ THB0.256 | 0201 [0603 Metric] | Thick Film | 50mW | 500mA | Surface Mount Device | AC Series | 0.6mm | 0.3mm | 0.23mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB2.670 100+ THB1.940 500+ THB1.660 1000+ THB1.630 2000+ THB1.590 | 2010 [5025 Metric] | Thick Film | 750mW | 2A | Surface Mount Device | AC Series | 5mm | 2.5mm | 0.55mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.800 100+ THB1.350 500+ THB1.080 1000+ THB0.967 2500+ THB0.948 | 1210 [3225 Metric] | Thick Film | 500mW | 2A | Surface Mount Device | AC Series | 3.2mm | 2.5mm | 0.55mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.132 250+ THB0.116 1000+ THB0.099 5000+ THB0.083 10000+ THB0.066 ราคาเพิ่มเติม... | 0603 [1608 Metric] | Thick Film | 100mW | 1A | Surface Mount Device | AC Series | 1.6mm | 0.85mm | 0.45mm | -55°C | 155°C | ||||||
Each | 10+ THB0.278 100+ THB0.244 500+ THB0.227 2500+ THB0.209 5000+ THB0.192 ราคาเพิ่มเติม... | 0805 [2012 Metric] | Thick Film | 125mW | 2A | Surface Mount Device | AC Series | 2mm | 1.25mm | 0.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.336 100+ THB0.224 500+ THB0.206 1000+ THB0.187 2500+ THB0.150 ราคาเพิ่มเติม... | 0603 [1608 Metric] | Thick Film | 100mW | 1A | Surface Mount Device | AC Series | 1.6mm | 0.8mm | 0.45mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 500+ THB0.206 1000+ THB0.187 2500+ THB0.150 5000+ THB0.113 | 0603 [1608 Metric] | Thick Film | 100mW | 1A | Surface Mount Device | AC Series | 1.6mm | 0.8mm | 0.45mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.558 100+ THB0.459 500+ THB0.427 1000+ THB0.394 2500+ THB0.296 ราคาเพิ่มเติม... | 1206 [3216 Metric] | Thick Film | 250mW | 2A | Surface Mount Device | AC Series | 3.1mm | 1.6mm | 0.55mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.156 500+ THB0.116 2500+ THB0.099 10000+ THB0.096 25000+ THB0.093 ราคาเพิ่มเติม... | 0201 [0603 Metric] | Thick Film | 50mW | 500mA | Surface Mount Device | AC Series | 0.6mm | 0.3mm | 0.23mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 500+ THB0.178 2500+ THB0.158 5000+ THB0.119 10000+ THB0.079 | 0402 [1005 Metric] | Thick Film | 63mW | 1A | Surface Mount Device | AC Series | 1mm | 0.5mm | 0.32mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.296 250+ THB0.272 1000+ THB0.247 5000+ THB0.222 10000+ THB0.197 | 1206 [3216 Metric] | Thick Film | 250mW | 2A | Surface Mount Device | AC Series | 3.2mm | 1.6mm | 0.55mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.315 100+ THB0.198 500+ THB0.178 2500+ THB0.158 5000+ THB0.119 ราคาเพิ่มเติม... | 0402 [1005 Metric] | Thick Film | 63mW | 1A | Surface Mount Device | AC Series | 1mm | 0.5mm | 0.32mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.434 100+ THB0.395 500+ THB0.356 1000+ THB0.316 2500+ THB0.277 ราคาเพิ่มเติม... | 0805 [2012 Metric] | Thick Film | 125mW | 2A | Surface Mount Device | AC Series | 2mm | 1.25mm | 0.5mm | -55°C | 155°C | ||||||
Each (Supplied on Cut Tape) เทปตัด | 500+ THB0.356 1000+ THB0.316 2500+ THB0.277 5000+ THB0.237 | 0805 [2012 Metric] | Thick Film | 125mW | 2A | Surface Mount Device | AC Series | 2mm | 1.25mm | 0.5mm | -55°C | 155°C | ||||||