3,305 พบผลลัพธ์สำหรับ "DEFENDER SECURITY"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB535.580 25+ THB515.160 50+ THB398.200 100+ THB369.690 250+ THB342.470 | 100mohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB662.260 25+ THB637.310 50+ THB492.480 100+ THB456.840 250+ THB423.470 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB456.840 250+ THB423.470 | 50ohm | MC14 Series | 50W | ± 1% | Solder Lug | - | Ceramic | ± 20ppm/°C | - | Through Hole | 49.99mm | 28.96mm | 15.49mm | - | - | - | ||||||
Each | 1+ THB795.100 25+ THB764.970 50+ THB591.300 100+ THB548.540 250+ THB508.360 | 500mohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB662.260 25+ THB637.310 50+ THB492.480 100+ THB456.840 250+ THB423.470 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB662.260 25+ THB637.310 50+ THB492.480 100+ THB456.840 250+ THB423.470 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 200+ THB285.120 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB456.840 250+ THB423.470 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ THB604.260 50+ THB466.890 100+ THB433.190 250+ THB401.440 | 10ohm | MC14 Series | 25W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | - | Panel Mount | 50.8mm | - | - | -55°C | 350°C | - | |||||
MULTICOMP PRO | Each | 1+ THB1,913.220 25+ THB1,840.320 50+ THB1,422.690 100+ THB1,319.980 250+ THB1,223.100 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB1,070.180 25+ THB1,029.680 50+ THB796.070 100+ THB738.400 250+ THB684.290 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ THB1,331.000 50+ THB1,029.030 100+ THB954.510 250+ THB884.520 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ THB1,244.810 25+ THB1,197.510 50+ THB925.670 100+ THB858.600 250+ THB795.750 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB4,424.220 25+ THB4,256.390 50+ THB3,290.220 100+ THB3,052.410 250+ THB2,828.200 | 100mohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ THB805.250 2+ THB750.090 3+ THB740.320 | 33ohm | CJP Series | 150W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 215mm | 40mm | 20mm | -25°C | 250°C | - | |||||
Each | 1+ THB557.300 2+ THB518.920 3+ THB480.540 5+ THB442.160 10+ THB403.780 ราคาเพิ่มเติม... | 1ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
1653237 | Each | 1+ THB354.740 2+ THB327.530 3+ THB300.320 5+ THB273.110 10+ THB245.900 ราคาเพิ่มเติม... | 10ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Panel Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ THB364.820 2+ THB333.840 3+ THB302.850 5+ THB271.860 10+ THB240.870 ราคาเพิ่มเติม... | 8ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ THB564.020 2+ THB529.420 3+ THB494.820 5+ THB460.220 10+ THB425.620 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MIL-PRF-18546 | ||||||
Each | 1+ THB407.820 2+ THB385.060 3+ THB362.300 5+ THB339.540 10+ THB316.780 ราคาเพิ่มเติม... | 5ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
1703814 | Each | 1+ THB1,836.230 2+ THB1,606.700 3+ THB1,331.270 5+ THB1,193.550 10+ THB1,101.740 ราคาเพิ่มเติม... | 4ohm | RH Series | 50W | ± 1% | Solder Lug | 1.285kV | Wirewound | ± 15ppm/°C | High Stability | Panel Mount | 50mm | 29.4mm | 15mm | -55°C | 200°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB676.910 2+ THB627.180 3+ THB577.440 5+ THB527.700 10+ THB477.960 ราคาเพิ่มเติม... | 1ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
Each | 1+ THB470.970 2+ THB442.590 3+ THB414.200 5+ THB385.820 10+ THB357.430 ราคาเพิ่มเติม... | 16ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ THB620.790 2+ THB575.110 3+ THB529.420 5+ THB483.740 10+ THB438.050 ราคาเพิ่มเติม... | 5.6ohm | HS Series | 100W | - | Solder Lug | - | Wirewound | - | High Power | Chassis Mount | 65.5mm | 47.5mm | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ THB1,913.220 25+ THB1,840.320 50+ THB1,422.690 100+ THB1,319.980 250+ THB1,223.100 | 10ohm | MC14 Series | 225W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | - | Panel Mount | 266.7mm | - | - | - | - | - | |||||