1,538 พบผลลัพธ์สำหรับ "DEFENDER SECURITY"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB11.090 50+ THB9.950 100+ THB8.810 250+ THB7.670 500+ THB6.530 ราคาเพิ่มเติม... | 10kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ THB9.420 50+ THB5.250 100+ THB4.640 250+ THB4.280 500+ THB4.040 ราคาเพิ่มเติม... | 2.2kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ THB9.080 50+ THB5.620 100+ THB5.560 250+ THB5.490 500+ THB5.430 ราคาเพิ่มเติม... | 4.7kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.420 100+ THB0.908 500+ THB0.707 1000+ THB0.606 2500+ THB0.594 | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | - | ||||||
Each | 1+ THB7.400 50+ THB3.770 100+ THB3.300 250+ THB2.970 500+ THB2.800 ราคาเพิ่มเติม... | 4.7kohm | Bussed | 5Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 750mW | 15.19mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ THB12.440 50+ THB5.180 100+ THB4.580 250+ THB4.500 500+ THB4.410 ราคาเพิ่มเติม... | 10kohm | Bussed | 9Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB2.000 100+ THB1.290 500+ THB0.996 1000+ THB0.889 2500+ THB0.872 | 4.7kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | EXB-38V Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ THB11.090 50+ THB5.650 100+ THB4.640 250+ THB4.480 500+ THB4.270 ราคาเพิ่มเติม... | 4.7kohm | Bussed | 9Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.420 100+ THB0.908 500+ THB0.707 1000+ THB0.606 2500+ THB0.594 | 100kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.820 100+ THB1.210 500+ THB0.889 1000+ THB0.818 2500+ THB0.802 | 1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | EXB-38V Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB2.850 100+ THB1.900 500+ THB1.430 2500+ THB1.290 5000+ THB1.040 | 10kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Concave | ± 5% | 50V | 31mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | EXB-N8V Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.610 100+ THB1.040 500+ THB0.802 1000+ THB0.687 2500+ THB0.674 | 1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB4.250 100+ THB3.720 500+ THB3.090 1000+ THB2.500 2500+ THB2.300 ราคาเพิ่มเติม... | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | - | ||||||
Each | 1+ THB121.280 3+ THB116.800 5+ THB112.320 10+ THB107.840 20+ THB85.500 ราคาเพิ่มเติม... | 10kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.45mm | 2.16mm | 4.95mm | 4300R Series | -55°C | 125°C | - | ||||||
Each | 1+ THB11.090 50+ THB5.380 100+ THB4.310 250+ THB3.870 500+ THB3.630 ราคาเพิ่มเติม... | 2.2kohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1W | 20.27mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ THB11.770 50+ THB6.460 100+ THB5.080 250+ THB4.670 500+ THB4.410 ราคาเพิ่มเติม... | 2.2kohm | Isolated | 5Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB4.090 100+ THB2.680 500+ THB2.070 1000+ THB1.730 2500+ THB1.560 ราคาเพิ่มเติม... | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | EXB-V8V Series | -55°C | 125°C | - | ||||||
Each | 1+ THB7.870 50+ THB7.430 100+ THB6.990 250+ THB5.900 500+ THB5.500 ราคาเพิ่มเติม... | 330ohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.790 100+ THB1.190 500+ THB0.874 1000+ THB0.808 2500+ THB0.792 | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | TC Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.950 100+ THB1.300 500+ THB0.954 1000+ THB0.877 2500+ THB0.860 | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | EXB-38V Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.090 100+ THB0.707 500+ THB0.538 2500+ THB0.472 5000+ THB0.371 | 33ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 62.5mW | 2mm | 1mm | 0.45mm | YC Series | -55°C | 125°C | - | ||||||
Each | 1+ THB52.410 3+ THB50.800 5+ THB49.190 10+ THB47.580 20+ THB45.970 ราคาเพิ่มเติม... | 47ohm | Isolated | 8Resistors | DIP | PC Pin | ± 1ohm | 100V | 250mW | ± 250ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 2.25W | 21.97mm | 6.71mm | 4.57mm | 4100R Series | -55°C | 125°C | - | ||||||
Each | 2000+ THB62.860 | - | Bussed | - | SIP | - | - | 100V | 200mW | - | - | Thick Film | Through Hole | 2.54mm | 1W | - | - | 4.95mm | 4300R Series | -55°C | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB8.270 25+ THB4.090 50+ THB3.020 100+ THB1.950 250+ THB1.750 | - | - | 4Resistors | 1206 [3216 Metric] | - | - | 50V | 63mW | 200ppm/°C | Array | - | - | 0.8mm | - | 3.2mm | - | 0.5mm | CAY16A-LF Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ THB172.370 10+ THB110.160 25+ THB95.910 50+ THB91.050 100+ THB86.190 ราคาเพิ่มเติม... | - | - | - | - | PC Pin | - | 100V | 200mW | ± 100ppm/°C | Network | - | Through Hole | 2.54mm | 1.25W | 24.99mm | 2.16mm | 4.95mm | 4300R Series | -55°C | 125°C | - | ||||||