Fixed Network Resistors:
พบผลิตภัณฑ์จำนวน1,538ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB8.970 5+ THB4.530 10+ THB3.750 25+ THB3.420 50+ THB3.180 ราคาเพิ่มเติม... | 2.2kohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 100V | - | ± 200ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 125mW | 20.4mm | 2.5mm | 5.08mm | MCRNLA Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.656 100+ THB0.459 500+ THB0.361 2500+ THB0.328 5000+ THB0.314 ราคาเพิ่มเติม... | 22kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 25V | 63mW | ± 250ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 250mW | 2mm | 1mm | 0.35mm | CAY10 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.754 100+ THB0.492 500+ THB0.361 2500+ THB0.328 5000+ THB0.314 ราคาเพิ่มเติม... | 68ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 25V | 63mW | ± 250ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 250mW | 2mm | 1mm | 0.35mm | CAY10 Series | -55°C | 125°C | - | ||||||
Each | 1+ THB9.180 50+ THB5.120 100+ THB4.070 250+ THB3.680 500+ THB3.450 ราคาเพิ่มเติม... | 1.5kohm | Bussed | 5Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 750mW | 15.19mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 10000+ THB10.430 | - | - | - | - | PC Pin | - | - | 250mW | - | Network | - | - | 2.54mm | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.400 100+ THB0.914 500+ THB0.730 1000+ THB0.637 2500+ THB0.580 | 180kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | MP 4D | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.020 100+ THB0.664 500+ THB0.528 2500+ THB0.427 5000+ THB0.387 | 33kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | MP 4D | -55°C | 155°C | - | ||||||
2060059 | Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.820 | 22kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | EXB-28V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB3.380 100+ THB2.270 500+ THB1.780 1000+ THB1.590 2500+ THB1.560 | 33kohm | Isolated | 8Resistors | 1606 [4016 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 62.5mW | 4mm | 1.6mm | 0.45mm | YC Series | -55°C | 155°C | - | ||||||
Each | 1+ THB16.430 50+ THB8.000 100+ THB6.990 250+ THB6.330 500+ THB5.850 ราคาเพิ่มเติม... | 47ohm | Isolated | 5Resistors | SIP | PC Pin | ± 1ohm | 100V | 300mW | ± 250ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB92.930 50+ THB68.030 250+ THB66.810 500+ THB65.590 1000+ THB64.370 ราคาเพิ่มเติม... | 10kohm | Isolated | 8Resistors | SOIC | Gull Wing | ± 5% | 50V | 100mW | ± 100ppm/°C | Network | Thin Film | Surface Mount Device | 1.27mm | 100mW | 9.91mm | 3.86mm | 1.43mm | VSOR Series | -55°C | 125°C | - | ||||||
Each | 5+ THB69.790 50+ THB32.050 250+ THB29.950 500+ THB27.850 1000+ THB25.750 ราคาเพิ่มเติม... | 1kohm | Bussed | 15Resistors | SOIC | Gull Wing | ± 2% | 50V | 80mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 1.28W | 11.18mm | 5.59mm | 2.16mm | 4800P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ THB21.300 50+ THB10.360 100+ THB8.370 250+ THB7.580 500+ THB7.120 ราคาเพิ่มเติม... | 330ohm | Dual Terminator | 16Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ THB11.140 50+ THB6.660 100+ THB5.350 250+ THB5.060 500+ THB4.630 ราคาเพิ่มเติม... | 22kohm | Isolated | 5Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB2.110 100+ THB1.360 500+ THB0.951 1000+ THB0.820 2500+ THB0.705 ราคาเพิ่มเติม... | 51ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | TC Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.993 100+ THB0.655 500+ THB0.519 1000+ THB0.457 2500+ THB0.413 | 390ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | MP 4D | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.160 100+ THB0.760 500+ THB0.607 2500+ THB0.532 5000+ THB0.484 | 120kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 25V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | MP CN Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB4.070 100+ THB1.580 500+ THB1.110 1000+ THB0.945 2500+ THB0.927 | 47ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.6mm | 0.6mm | TC Series | -55°C | 155°C | - | ||||||
Each | 2000+ THB4.260 | - | Isolated | - | - | - | - | 100V | - | - | Network | Thick Film | Through Hole | 2.54mm | - | 20.27mm | - | - | 4600X Series | - | - | - | ||||||
Each | 10+ THB1.190 100+ THB0.754 500+ THB0.723 1000+ THB0.722 2500+ THB0.721 ราคาเพิ่มเติม... | 8.2kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | CAT16 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.090 100+ THB0.721 500+ THB0.720 1000+ THB0.718 2500+ THB0.717 ราคาเพิ่มเติม... | 270ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | CAT16 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB3.400 100+ THB2.200 500+ THB1.710 1000+ THB1.470 2500+ THB1.430 | 330ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | MP 4D | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.240 100+ THB0.813 500+ THB0.646 2500+ THB0.567 5000+ THB0.514 | 47ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | MP 4D | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.400 100+ THB0.914 500+ THB0.730 1000+ THB0.637 2500+ THB0.580 | 22kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | MP 4D | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB2.630 100+ THB1.740 500+ THB1.320 2500+ THB1.190 5000+ THB0.951 | 47ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Concave | ± 5% | 50V | 31mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | EXB-N8V Series | -55°C | 125°C | - | ||||||