11,448 พบผลลัพธ์สำหรับ "PANASONIC"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) เทปตัด | 10+ THB3.360 100+ THB1.890 500+ THB1.390 1000+ THB1.280 2500+ THB1.080 ราคาเพิ่มเติม... | 4.99kohm | ± 1% | 250mW | 1206 [3216 Metric] | Thick Film | Precision | ERJ-8EN Series | ± 100ppm/°C | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB6.390 100+ THB3.470 500+ THB3.050 1000+ THB2.630 2500+ THB1.830 ราคาเพิ่มเติม... | 196ohm | ± 1% | 500mW | 0805 [2012 Metric] | Thick Film | High Power, Anti-Surge | ERJ-P06 Series | ± 100ppm/°C | 400V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB6.350 100+ THB4.580 500+ THB4.020 1000+ THB3.760 | 1.5kohm | ± 1% | 750mW | 0612 [1632 Metric] | Thick Film | High Power | ERJ-B2 Series | ± 100ppm/K | 200V | 1.6mm | 3.2mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) ม้วนตัดแบ่ง | 100+ THB5.900 | 5.1kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 15ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB6.400 100+ THB5.900 | 5.1kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 15ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.656 100+ THB0.492 500+ THB0.361 1000+ THB0.328 2500+ THB0.322 | 10kohm | ± 5% | 100mW | 0603 [1608 Metric] | Thick Film | Precision | ERJ-3GE Series | ± 200ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.538 100+ THB0.437 500+ THB0.303 2500+ THB0.237 5000+ THB0.169 | 2.2kohm | ± 5% | 100mW | 0402 [1005 Metric] | Thick Film | Precision | ERJ-2GE Series | ± 200ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.820 100+ THB1.720 500+ THB1.520 1000+ THB1.450 2500+ THB1.430 | 100kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.860 100+ THB1.790 500+ THB1.450 1000+ THB1.430 2500+ THB1.400 | 30kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.572 100+ THB0.472 500+ THB0.303 2500+ THB0.270 5000+ THB0.237 | 49.9ohm | ± 1% | 100mW | 0402 [1005 Metric] | Thick Film | Precision | ERJ-2RK Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.656 100+ THB0.525 500+ THB0.361 1000+ THB0.328 2500+ THB0.322 | 4.7kohm | ± 5% | 100mW | 0603 [1608 Metric] | Thick Film | Precision | ERJ-3GE Series | ± 200ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.572 100+ THB0.472 500+ THB0.303 2500+ THB0.287 5000+ THB0.270 | 22ohm | ± 1% | 100mW | 0402 [1005 Metric] | Thick Film | Precision | ERJ-2RK Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB1.450 100+ THB1.250 500+ THB0.942 1000+ THB0.808 2500+ THB0.792 | 100kohm | ± 1% | 330mW | 0603 [1608 Metric] | Thick Film | High Power, Anti-Surge | ERJ-PA3 Series | ± 100ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.572 100+ THB0.472 500+ THB0.303 2500+ THB0.270 5000+ THB0.202 | 100kohm | ± 1% | 100mW | 0402 [1005 Metric] | Thick Film | Precision | ERJ-2RK Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.672 100+ THB0.572 500+ THB0.371 1000+ THB0.336 2500+ THB0.330 | 1kohm | ± 5% | 100mW | 0603 [1608 Metric] | Thick Film | Precision | ERJ-3GE Series | ± 200ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB2.580 100+ THB2.230 500+ THB1.670 1000+ THB1.490 2500+ THB1.460 | 10kohm | ± 1% | 500mW | 0805 [2012 Metric] | Thick Film | High Power, Anti-Surge | ERJ-P06 Series | ± 100ppm/°C | 400V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.707 100+ THB0.606 500+ THB0.404 1000+ THB0.336 2500+ THB0.330 | 4.99kohm | ± 1% | 100mW | 0603 [1608 Metric] | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.652 100+ THB0.538 500+ THB0.345 2500+ THB0.308 5000+ THB0.230 | 10kohm | ± 1% | 100mW | 0402 [1005 Metric] | Thick Film | Precision | ERJ-2RK Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.572 100+ THB0.472 500+ THB0.303 2500+ THB0.270 5000+ THB0.202 | 20kohm | ± 1% | 100mW | 0402 [1005 Metric] | Thick Film | Precision | ERJ-2RK Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.572 100+ THB0.472 500+ THB0.303 2500+ THB0.270 5000+ THB0.202 | 75ohm | ± 1% | 100mW | 0402 [1005 Metric] | Thick Film | Precision | ERJ-2RK Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.707 100+ THB0.606 500+ THB0.404 1000+ THB0.336 2500+ THB0.330 | 10kohm | ± 1% | 100mW | 0603 [1608 Metric] | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.572 100+ THB0.472 500+ THB0.303 2500+ THB0.270 5000+ THB0.237 | 100kohm | ± 1% | 100mW | 0402 [1005 Metric] | Thick Film | Precision | ERJ-2RK Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB2.760 100+ THB1.550 500+ THB1.150 1000+ THB1.060 2500+ THB1.040 | 10kohm | ± 1% | 330mW | 0603 [1608 Metric] | Thick Film | High Power, Anti-Surge | ERJ-PA3 Series | ± 100ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB3.600 100+ THB2.020 500+ THB1.490 1000+ THB1.390 2500+ THB1.170 ราคาเพิ่มเติม... | 10kohm | ± 1% | 500mW | 0805 [2012 Metric] | Thick Film | High Power, Anti-Surge | ERJ-P06 Series | ± 300ppm/°C | 400V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB0.572 100+ THB0.472 500+ THB0.303 2500+ THB0.270 5000+ THB0.202 | 2.2kohm | ± 1% | 100mW | 0402 [1005 Metric] | Thick Film | Precision | ERJ-2RK Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||