2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  พิมพ์หน้า

                                                                                                  ST25R3911B-DISCO

                                                                                                  Discovery Kit, ST25R3911B, STM32L MCU, HF Reader / NFC Initiator, Micro-USB

                                                                                                  STMICROELECTRONICS
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  STMICROELECTRONICS ST25R3911B-DISCO
                                                                                                  ผู้ผลิตSTMICROELECTRONICS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตST25R3911B-DISCO
                                                                                                  รหัสสินค้า2797958
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่ได้ผลิตแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  STMICROELECTRONICS
                                                                                                  ผู้ผลิตSTMICROELECTRONICS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตST25R3911B-DISCO
                                                                                                  รหัสสินค้า2797958
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  Board TypeDiscovery Kit
                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  IC FunctionHF Reader / NFC Initiator
                                                                                                  Silicon Core NumberST25R3911B
                                                                                                  Application Sub TypeRFID Modules
                                                                                                  Kit ContentsEvaluation Kit ST25R3911B
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  ST25R3911B-DISCO is a ready-to-use kit featuring the ST25R3911B, an highly integrated HF reader / NFC initiator IC. ST25R3911B-DISCO can be operated as ISO18092 (NFCIP-1) active and passive initiator, ISO18092 (NFCIP-1) active target, ISO 14443A and B reader including very high bit rates (VHBR), long range ISO15693 and FeliCa™ reader. Implementation of other standard and custom protocols like MIFARE™ Classic is possible using the AFE and implementing framing in the external microcontroller (stream and transparent modes). It addresses a wide range of applications such as access control, ticketing, industrial, medical and consumer, where users need optimal RF performance and flexibility combined with low power consumption.

                                                                                                  • Based on ST25R3911B HF reader / NFC initiator with 1.4 W output power, supporting VHBR and AAT
                                                                                                  • STM32L476RET6 32-bit microcontroller with 512 kB of Flash memory
                                                                                                  • 105mm x 52mm, two turns antenna etched on the PCB, and associated VHBR tuning circuit
                                                                                                  • Micro-USB connector for communication with the host PC and board powering
                                                                                                  • Six LEDs indicating the presence of RF field and the protocol used to communicate

                                                                                                  คำเตือน

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Board Type

                                                                                                  Discovery Kit

                                                                                                  IC Function

                                                                                                  HF Reader / NFC Initiator

                                                                                                  Application Sub Type

                                                                                                  RFID Modules

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Silicon Core Number

                                                                                                  ST25R3911B

                                                                                                  Kit Contents

                                                                                                  Evaluation Kit ST25R3911B

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  เอกสารทางเทคนิค (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  ผลิตภัณฑ์ที่เกี่ยวข้อง

                                                                                                  พบผลิตภัณฑ์จำนวน1

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  France
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ใช่

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.069853