2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  พิมพ์หน้า

                                                                                                  IRDC3853

                                                                                                  Evaluation Board, Synchronous Buck Converter, 4A, Programmable Soft-Start Ramp

                                                                                                  INFINEON
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  INFINEON IRDC3853
                                                                                                  ผู้ผลิตINFINEON
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตIRDC3853
                                                                                                  รหัสสินค้า1865922
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  ไม่มีสต็อกแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  INFINEON
                                                                                                  ผู้ผลิตINFINEON
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตIRDC3853
                                                                                                  รหัสสินค้า1865922
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  Silicon ManufacturerInternational Rectifier
                                                                                                  Silicon Core NumberIR3853
                                                                                                  Kit Application TypePower Management - Voltage Regulator
                                                                                                  Application Sub TypeSynchronous Buck Converter
                                                                                                  Kit ContentsEval Board IR3853
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  IRDC3853 is an evaluation board which features the IR3853 synchronous buck regulator. It is a versatile regulator which offers programmability of switching frequency and current limit while operates in wide input and output voltage range. The MOSFETs copackaged with the On chip PWM controller make IR3853 a space efficient solution by providing accurate power delivery. This board has protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to give required system level security in the event of fault conditions. An output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.

                                                                                                  • Programmable soft start
                                                                                                  • Programmable over current protection
                                                                                                  • Integrated bootstrap diode
                                                                                                  • Enable input with voltage monitoring capability
                                                                                                  • Enhanced pre bias Start up
                                                                                                  • High bandwidth Error amplifier for excellent transient performance
                                                                                                  • Thermal protection

                                                                                                  การใช้งาน

                                                                                                  Communications & Networking, System Monitoring, Embedded Design & Development, Power Management

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Silicon Manufacturer

                                                                                                  International Rectifier

                                                                                                  Kit Application Type

                                                                                                  Power Management - Voltage Regulator

                                                                                                  Kit Contents

                                                                                                  Eval Board IR3853

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  IR3853

                                                                                                  Application Sub Type

                                                                                                  Synchronous Buck Converter

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  ผลิตภัณฑ์ที่เกี่ยวข้อง

                                                                                                  พบผลิตภัณฑ์จำนวน3

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  United States
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:90328900
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ไม่
                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ไม่
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.2