581 M Series D Sub Connectors:
พบผลิตภัณฑ์จำนวน11581 M Series D Sub Connectors
The compact design of the NorComp Machined MICRO-D Connector offers 1/3 the size of a standard d-sub. Offering metal to a metal interface for robust mechanical connections, this high reliability, space-saving design is ideal for applications such as: industrial Robotics, test & measurement, hand-held & portable LCD/LED, and laboratory meteorology.
- Machined Contacts
- Available In 3 Industry Standard Sizes | 9, 15, 25
- Right-Angle Solder Termination
- 1/3 The Size of a Standard D-Sub
- Metal to Metal Interface for Robust Mechanical Connections & Shield Effectiveness
- 2-Amp Contact Rating / 60V AC Voltage Rating
- Non-removable machined contacts for high reliability
- Temp. range: -40°C To +125°C
- Applications: industrial Robotics, test & measurement, portable LCD/LED, and laboratory meteorology

ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
D Sub Connector Type
Gender
Product Range
No. of Contacts
Contact Termination Type
Connector Mounting
Contact Material
Contact Plating
Connector Body Material
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3651998 RoHS | Each | 1+ THB1,325.440 5+ THB1,231.030 10+ THB1,136.610 25+ THB1,069.710 50+ THB1,068.970 ราคาเพิ่มเติม... | Micro D | Plug | 581 M Series | 15Contacts | Solder | Through Hole Mount Right Angle | Brass | Gold Plated Contacts | Brass, Steel Body | |||||
3651995 RoHS | Each | 1+ THB1,086.710 5+ THB1,008.750 10+ THB930.780 25+ THB875.670 50+ THB834.510 ราคาเพิ่มเติม... | Micro D | Receptacle | 581 M Series | 9Contacts | Solder | Through Hole Mount Right Angle | Brass | Gold Plated Contacts | Brass, Steel Body | |||||
3651996 RoHS | Each | 1+ THB982.980 10+ THB842.900 25+ THB808.740 100+ THB739.990 250+ THB707.040 ราคาเพิ่มเติม... | Micro D | Plug | 581 M Series | 9Contacts | Solder | Through Hole Mount Right Angle | Brass | Gold Plated Contacts | Brass, Steel Body | |||||
3651980 RoHS | Each | 1+ THB1,617.690 5+ THB1,502.760 10+ THB1,387.820 25+ THB1,306.180 50+ THB1,247.920 ราคาเพิ่มเติม... | Micro D | Plug | 581 M Series | 25Contacts | Solder | Through Hole Mount Right Angle | Brass | Gold Plated Contacts | Brass, Steel Body | |||||
3651997 RoHS | Each | 1+ THB1,435.910 5+ THB1,333.570 10+ THB1,231.230 25+ THB1,157.670 50+ THB1,065.920 ราคาเพิ่มเติม... | Micro D | Receptacle | 581 M Series | 15Contacts | Solder | Through Hole Mount Right Angle | Brass | Gold Plated Contacts | Brass, Steel Body | |||||
3651979 RoHS | Each | 1+ THB1,557.900 5+ THB1,446.710 10+ THB1,335.520 25+ THB1,256.240 50+ THB1,180.330 ราคาเพิ่มเติม... | Micro D | Receptacle | 581 M Series | 25Contacts | Solder | Through Hole Mount Right Angle | Brass | Gold Plated Contacts | Brass, Steel Body | |||||
3651975 RoHS | Each | 1+ THB920.100 10+ THB804.350 25+ THB756.830 100+ THB692.470 250+ THB661.620 ราคาเพิ่มเติม... | Micro D | Plug | 581 M Series | 9Contacts | Solder | Through Hole Mount Right Angle | Brass | Gold Plated Contacts | Brass, Steel Body | |||||
3651974 RoHS | Each | 1+ THB952.440 10+ THB816.720 25+ THB768.690 100+ THB703.860 250+ THB672.560 ราคาเพิ่มเติม... | Micro D | Receptacle | 581 M Series | 9Contacts | Solder | Through Hole Mount Right Angle | Brass | Gold Plated Contacts | Brass, Steel Body | |||||
3651977 RoHS | Each | 1+ THB1,196.220 5+ THB1,107.540 10+ THB1,018.860 25+ THB965.450 50+ THB941.600 ราคาเพิ่มเติม... | Micro D | Receptacle | 581 M Series | 15Contacts | Solder | Through Hole Mount Right Angle | Brass | Gold Plated Contacts | Brass, Steel Body | |||||
3651978 RoHS | Each | 1+ THB1,136.920 5+ THB1,067.270 10+ THB997.610 25+ THB938.860 50+ THB892.270 ราคาเพิ่มเติม... | Micro D | Plug | 581 M Series | 15Contacts | Solder | Through Hole Mount Right Angle | Brass | Gold Plated Contacts | Brass, Steel Body | |||||
3652000 RoHS | Each | 1+ THB1,798.240 5+ THB1,670.420 10+ THB1,542.600 25+ THB1,452.240 50+ THB1,365.230 ราคาเพิ่มเติม... | Micro D | Plug | 581 M Series | 25Contacts | Solder | Through Hole Mount Right Angle | Brass | Gold Plated Contacts | Brass, Steel Body | |||||