Combination Layout D Sub Connectors:
พบผลิตภัณฑ์จำนวน860ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Insert Arrangement
Gender
No. of Contacts
Contact Type
Contact Termination Type
Connector Mounting
Connector Body Material
Contact Material
Contact Plating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3775511 RoHS | Each | 1+ THB430.960 10+ THB369.280 25+ THB347.400 100+ THB318.940 250+ THB309.950 ราคาเพิ่มเติม... | Power-D 681M Series | DA-7W2 | Receptacle | 7Contacts | 5 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB97.750 10+ THB83.560 100+ THB74.990 250+ THB68.370 500+ THB65.300 ราคาเพิ่มเติม... | TW | DB-5W5 | Receptacle | 5Contacts | 5 Power | Solder Cup | Cable Mount | Metal Body | Bronze | Gold Plated Contacts | |||||
3775583 RoHS | Each | 1+ THB393.140 10+ THB336.760 25+ THB316.790 100+ THB282.410 250+ THB276.720 | Power-D 683M Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
3775421 RoHS | Each | 1+ THB519.270 10+ THB476.680 25+ THB423.940 100+ THB415.420 250+ THB404.280 ราคาเพิ่มเติม... | Power-D 681M Series | DC-21WA4 | Plug | 21Contacts | 17 Signal, 4 Power | Solder | Through Hole Mount | Steel Body | Copper Alloy | Gold Plated Contacts | |||||
3775455 RoHS | Each | 1+ THB656.360 10+ THB563.000 25+ THB513.530 100+ THB502.430 250+ THB482.730 | Power-D 680M Series | DC-21WA4 | Receptacle | 21Contacts | 17 Signal, 4 Power | Solder Cup | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
3775398 RoHS | Each | 1+ THB461.690 10+ THB395.710 25+ THB372.290 100+ THB339.630 250+ THB329.620 | Power-D 680M Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Cable Mount | Steel Body | Brass | Gold Plated Contacts | |||||
MOLEX / FCT | Each | 50+ THB155.450 100+ THB149.230 250+ THB145.380 | - | DA-7W2 | - | - | 5 Signal, 2 Power | - | Panel Mount, Through Hole Mount | - | - | - | |||||
3775391 RoHS | Each | 1+ THB491.720 10+ THB421.210 25+ THB396.250 100+ THB361.480 250+ THB331.970 ราคาเพิ่มเติม... | Power-D 680M Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder Cup | Cable Mount | Steel Body | Copper Alloy | Gold Plated Contacts | |||||
3775453 RoHS | Each | 1+ THB609.930 10+ THB522.820 25+ THB476.930 100+ THB455.310 250+ THB446.610 | Power-D 680M Series | DC-21WA4 | Plug | 21Contacts | 17 Signal, 4 Power | Solder Cup | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
3775463 RoHS | Each | 1+ THB507.490 10+ THB434.840 25+ THB409.100 100+ THB364.040 250+ THB355.050 | Power-D 680M Series | DB-5W5 | Plug | 5Contacts | 5 Power | Solder Cup | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
3775430 RoHS | Each | 1+ THB590.580 10+ THB506.390 25+ THB476.570 100+ THB434.640 250+ THB430.330 | Power-D 684M Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Through Hole Mount Right Angle | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
3775432 RoHS | Each | 1+ THB901.070 10+ THB831.940 25+ THB586.240 100+ THB473.230 250+ THB472.900 ราคาเพิ่มเติม... | Power-D 684M Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Through Hole Mount Right Angle | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
Each | 1+ THB178.800 10+ THB153.570 100+ THB131.630 250+ THB128.490 500+ THB125.350 ราคาเพิ่มเติม... | 173107 | DE-5W1 | Receptacle | 5Contacts | 4 Signal, 1 Power | Solder | Cable Mount, Panel Mount | Steel Body | Copper Alloy | Gold Plated Contacts | ||||||
Each | 1+ THB389.010 10+ THB333.350 25+ THB313.580 100+ THB279.590 250+ THB273.670 | Power-D 680M Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder Cup | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||||
3463818 RoHS | Each | 1+ THB468.940 10+ THB401.880 25+ THB378.110 100+ THB359.280 250+ THB343.180 ราคาเพิ่มเติม... | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder Cup | Panel Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3775485 RoHS | Each | 1+ THB480.680 10+ THB411.990 25+ THB387.590 100+ THB353.590 250+ THB344.370 | Power-D 681M Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
MOLEX / FCT | Each | 50+ THB476.120 100+ THB422.340 250+ THB395.600 | - | DC-21WA4 | - | - | - | - | - | - | - | Gold Plated Contacts | |||||
3775502 RoHS | Each | 1+ THB479.300 10+ THB410.870 25+ THB386.530 100+ THB352.630 250+ THB343.350 | Power-D 681M Series | DB-5W5 | Plug | 5Contacts | 5 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
3775418 RoHS | Each | 1+ THB468.940 10+ THB401.880 25+ THB378.110 100+ THB344.930 250+ THB324.730 ราคาเพิ่มเติม... | Power-D 681M Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Through Hole Mount | Steel Body | Copper Alloy | Gold Plated Contacts | |||||
3775523 RoHS | Each | 1+ THB451.330 10+ THB386.730 25+ THB363.840 100+ THB331.910 250+ THB321.480 | Power-D 682M Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder Cup | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
Each | 1+ THB172.680 10+ THB148.110 100+ THB126.810 250+ THB115.020 500+ THB112.400 ราคาเพิ่มเติม... | 173107 | DE-5W1 | Plug | - | - | Solder | - | Steel Body | Copper Alloy | Gold Plated Contacts | ||||||
3775437 RoHS | Each | 1+ THB599.200 10+ THB513.500 25+ THB483.120 100+ THB437.960 | Power-D 684M Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Through Hole Mount Right Angle | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
3775526 RoHS | Each | 1+ THB387.920 10+ THB332.570 25+ THB312.910 100+ THB285.060 250+ THB268.360 ราคาเพิ่มเติม... | Power-D 682M Series | DB-17W2 | Plug | 17Contacts | 15 Signal, 2 Power | Solder Cup | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
3775427 RoHS | Each | 1+ THB475.500 10+ THB407.500 25+ THB383.380 100+ THB349.750 250+ THB329.270 ราคาเพิ่มเติม... | Power-D 681M Series | DB-5W5 | Receptacle | 5Contacts | 3 Power | Solder | Through Hole Mount | Steel Body | Copper Alloy | Gold Plated Contacts | |||||
3728492 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB237.300 5+ THB230.370 10+ THB223.100 25+ THB210.220 50+ THB198.000 ราคาเพิ่มเติม... | - | - | - | - | 5 Signal, 2 Power | - | Cable Mount | Steel Body | Brass | - | ||||