Combination Layout D Sub Connectors:
พบผลิตภัณฑ์จำนวน860ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Insert Arrangement
Gender
No. of Contacts
Contact Type
Contact Termination Type
Connector Mounting
Connector Body Material
Contact Material
Contact Plating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3463791 RoHS | Each | 1+ THB680.970 10+ THB598.420 25+ THB598.080 100+ THB512.250 250+ THB498.820 ราคาเพิ่มเติม... | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
MOLEX / FCT | Each | 25+ THB611.210 50+ THB475.660 100+ THB474.640 | 173107 Series | DC-21WA4 | - | - | 17 Signal, 4 Power | - | - | Steel Body | - | - | |||||
MOLEX / FCT | Each | 50+ THB321.980 100+ THB307.360 250+ THB289.020 | - | - | - | - | - | Solder Cup | Panel Mount | - | Copper Alloy | - | |||||
3262477 RoHS | Each | 1+ THB1,541.500 5+ THB1,431.830 10+ THB1,288.340 25+ THB1,202.760 50+ THB1,139.720 | - | DB-17W2 | Plug | 17Contacts | 15 Signal, 2 Power | Through Hole | Panel Mount | Metal Body | - | Gold Plated Contacts | |||||
3775561 RoHS | Each | 1+ THB431.320 10+ THB369.690 25+ THB347.800 100+ THB309.380 250+ THB297.570 | Power-D 683M Series | DB-17W2 | Plug | 17Contacts | 15 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | |||||
Each | 1+ THB512.460 10+ THB439.320 25+ THB413.310 100+ THB392.730 250+ THB375.160 ราคาเพิ่มเติม... | NANOOK Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||||
3775426 RoHS | Each | 1+ THB403.380 10+ THB377.490 25+ THB355.110 100+ THB323.770 250+ THB313.340 | Power-D 681M Series | DB-5W5 | Plug | 5Contacts | 3 Power | Solder | Through Hole Mount | Steel Body | Copper Alloy | Gold Plated Contacts | |||||
3775530 RoHS | Each | 1+ THB588.160 10+ THB504.170 25+ THB460.070 100+ THB439.100 250+ THB429.320 | Power-D 682M Series | DC-21WA4 | Plug | 21Contacts | 17 Signal, 4 Power | Solder Cup | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
Each | 1+ THB774.070 10+ THB663.850 25+ THB609.750 100+ THB582.200 250+ THB566.890 ราคาเพิ่มเติม... | NANOOK Series | DB-9W4 | Plug | 9Contacts | 5 Signal, 4 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||||
3775395 RoHS | Each | 1+ THB480.680 10+ THB411.990 25+ THB387.590 100+ THB353.590 250+ THB344.370 | Power-D 680M Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder Cup | Cable Mount | Steel Body | Copper Alloy | Gold Plated Contacts | |||||
3775543 RoHS | Each | 1+ THB333.640 10+ THB285.790 100+ THB237.530 250+ THB231.450 | Power-D 682M Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder Cup | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
MOLEX / FCT | Each | 50+ THB412.530 100+ THB356.950 | - | DA-11W1 | Receptacle | - | - | - | Panel Mount, Through Hole Mount Right Angle | Steel Body | - | - | |||||
3775508 RoHS | Each | 1+ THB365.820 10+ THB321.220 25+ THB302.180 100+ THB262.960 250+ THB257.060 ราคาเพิ่มเติม... | Power-D 681M Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
3775518 RoHS | Each | 1+ THB522.410 10+ THB447.710 25+ THB421.510 100+ THB384.160 250+ THB376.420 | Power-D 681M Series | DB-9W4 | Receptacle | 9Contacts | 5 Signal, 4 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
Each | 1+ THB183.080 10+ THB156.870 100+ THB137.860 250+ THB126.410 500+ THB120.830 ราคาเพิ่มเติม... | 173107 | DE-5W1 | Plug | - | - | Through Hole | - | Steel Body | Copper Alloy | Gold Plated Contacts | ||||||
MOLEX / FCT | Each | 100+ THB192.130 250+ THB172.540 | 173107 Series | - | - | - | 10 Signal, 1 Power | Solder Cup | - | Steel Body | - | Gold Plated Contacts | |||||
Each | 1+ THB745.400 10+ THB639.260 25+ THB587.170 100+ THB560.640 250+ THB545.890 ราคาเพิ่มเติม... | NANOOK Series | DB-9W4 | Plug | 9Contacts | 5 Signal, 4 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||||
Each | 1+ THB388.680 10+ THB334.300 25+ THB314.320 100+ THB280.250 250+ THB274.030 ราคาเพิ่มเติม... | Power-D 680M Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder Cup | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||||
3775528 RoHS | Each | 1+ THB403.350 10+ THB345.500 25+ THB325.030 100+ THB296.490 250+ THB284.350 | Power-D 682M Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder Cup | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
3775459 RoHS | Each | 1+ THB430.720 10+ THB369.040 25+ THB347.160 100+ THB309.510 250+ THB305.710 | Power-D 680M Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder Cup | Panel Mount | Steel Body | Copper Alloy | Gold Flash Plated Contacts | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB301.080 10+ THB257.580 100+ THB243.020 | - | - | - | - | - | - | - | - | - | - | |||||
3775396 RoHS | Each | 1+ THB427.850 10+ THB366.460 25+ THB344.740 100+ THB314.480 250+ THB296.060 ราคาเพิ่มเติม... | Power-D 680M Series | DB-17W2 | Plug | 17Contacts | 15 Signal, 2 Power | Solder Cup | Cable Mount | Steel Body | Copper Alloy | Gold Plated Contacts | |||||
3727190 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB273.490 5+ THB256.640 10+ THB239.790 25+ THB227.900 50+ THB219.320 ราคาเพิ่มเติม... | - | DA-7W2 | - | - | 5 Signal, 2 Power | Solder Cup | - | Steel Body | Bronze | - | ||||
3727255 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 200+ THB258.060 | - | DA-7W2 | - | - | 5 Signal, 2 Power | - | Panel Mount, Through Hole Mount | Steel Body | Brass | - | ||||
3775403 RoHS | Each | 1+ THB625.460 10+ THB535.940 25+ THB488.860 100+ THB466.580 250+ THB458.820 | Power-D 680M Series | DC-21WA4 | Receptacle | 21Contacts | 17 Signal, 4 Power | Solder Cup | Cable Mount | Steel Body | Brass | Gold Plated Contacts | |||||