Red Beacon / Sounders:
พบผลิตภัณฑ์จำนวน119ค้นหา Red Beacon / Sounders มากมายที่ element14 Thailand เราจัดเก็บ Beacon / Sounders ไว้หลากหลาย เช่น Red, Amber, Green & Blue Beacon / Sounders จากผู้ผลิตชั้นนำของโลก ได้แก่: Clifford And Snell, Werma, Fulleon, Moflash Signalling & Patlite
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Supply Voltage VAC
Supply Voltage VDC
Module Lens Colour
Visual Signal Type
Tones
IP / NEMA Rating
Sound Pressure Level (SPL)
Lens Diameter
Power Rating
External Height
Connection Type
Operating Temperature Min
Operating Temperature Max
Product Range
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB3,166.960 5+ THB3,103.630 10+ THB3,040.300 | - | 28V | Red | Flashing | 3 Tone | IP65 | 101dB | 93mm | - | 121mm | - | -10°C | 55°C | - | ||||||
4247539 | EDWARDS SIGNALING PRODUCTS | Each | 1+ THB44,424.120 | - | 60V | Red | - | 64 Tone | IP66 | 120dB | - | - | - | - | -25°C | 70°C | - | ||||
Each | 1+ THB4,747.190 | 24V | 24V | Red | Continuous | Multiple | NEMA 12 | 85dBA | - | - | 4.5" | Wire Leaded | -25°C | 60°C | JT Series | ||||||
Each | 1+ THB6,471.530 | 120V | - | Red | Continuous | Multiple | NEMA 12 | 85dBA | - | - | 16.6" | Wire Leaded | -25°C | 60°C | JT Series | ||||||
Each | 1+ THB5,265.750 | 24V | 24V | Red | Continuous | Multiple | NEMA 12 | 85dBA | - | - | 16.6" | Wire Leaded | -25°C | 60°C | JT Series | ||||||
MOFLASH SIGNALLING | Each | 1+ THB2,281.180 5+ THB2,235.560 10+ THB2,189.940 | 85V | 85V | Red | Continuous, Flashing | Buzzer | IP65 | 80dB | - | - | 119mm | Cable | -25°C | 55°C | LEDD100 ECO Series | |||||
8810265 | Each | 1+ THB2,153.080 5+ THB2,109.700 10+ THB2,067.510 20+ THB2,025.310 | - | 60V | Red | Steady | Multiple Tones | IP65 | 107dB | 150mm | - | 104.1mm | - | -25°C | 70°C | - | |||||
CLIFFORD AND SNELL | Each | 1+ THB8,972.310 | - | 24V | Red | Flashing | Multiple Tones | IP65 | 110dB | - | - | 191.5mm | Wire Leaded | -35°C | 66°C | YL50 Series | |||||
CLIFFORD AND SNELL | Each | 1+ THB12,625.410 | 230V | - | Red | Flashing | Multiple Tones | IP65 | 110dB | - | - | 191.5mm | Wire Leaded | -35°C | 66°C | - | |||||
Each | 1+ THB2,346.350 5+ THB1,930.890 10+ THB1,892.280 | 24V | 24V | Red | Pulsation | Pulse | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | 90dB | 29mm | - | 55mm | Screw Terminal | -25°C | 70°C | Compact Series | ||||||
CLIFFORD AND SNELL | Each | 1+ THB6,601.390 | 230V | - | Red | Flashing | Multiple Tones | IP65 | 106dB | - | - | 183mm | Wire Leaded | -35°C | 66°C | - | |||||
8810257 | Each | 1+ THB1,999.880 5+ THB1,959.590 10+ THB1,920.410 20+ THB1,881.210 | - | 60V | Red | Steady | Multiple Tones | IP65 | 107dB | 120mm | - | 81.32mm | - | -25°C | 70°C | - | |||||
Each | 1+ THB2,755.650 5+ THB2,700.540 10+ THB2,645.430 | - | 24V | Red | Flashing | Multiple Tones | IP21C, IP65 | 101dB | - | - | - | - | -10°C | 55°C | Flashni Series | ||||||
Each | 1+ THB1,999.160 5+ THB1,776.570 10+ THB1,553.970 20+ THB1,522.900 | - | 24V | Red | Flashing | Intermittent | IP40, IP54, IP65 | 70dB | 33.3mm | - | 17.6mm | Quick Connect | -20°C | 50°C | HW1Z Series | ||||||
CLIFFORD AND SNELL | Each | 1+ THB6,461.660 5+ THB6,393.670 10+ THB6,325.670 | - | 24V | Red | Flashing | Multiple Tones | IP65 | 106dB | - | - | 183mm | Wire Leaded | -35°C | 66°C | - | |||||
Each | 1+ THB2,805.450 5+ THB2,749.340 10+ THB2,693.240 | - | 28V | Red | Flashing | 32 Tone | IP65 | 102dBA | 93mm | - | 110mm | - | -10°C | 55°C | RoLP Solista Series | ||||||
Each | 1+ THB3,199.340 5+ THB3,135.360 10+ THB3,071.370 | - | 24V | Red | Flashing | Multiple Tones | IP65 | 101dB | 93mm | - | 121mm | - | -10°C | 55°C | Flashni Series | ||||||
Each | 1+ THB3,915.100 5+ THB3,836.800 10+ THB3,758.500 | - | 24V | Red | Steady | Continuous | IP65 | 80dB | 100mm | - | 83.7mm | - | -20°C | 50°C | - | ||||||
Each | 1+ THB10,455.300 | - | 24V | Red | Flashing | - | IP66 | 120dB | - | - | 212mm | - | -25°C | 70°C | Asserta Series | ||||||
Each | 1+ THB2,433.950 5+ THB2,373.120 10+ THB2,325.660 | 30V | 30V | Red | Continuous, Flashing | - | IP65 | 80dB | 98mm | - | 119mm | Cable | -25°C | 55°C | LEDA100 Economy Series | ||||||
Each | 1+ THB2,760.810 5+ THB2,740.850 10+ THB2,720.890 | 24V | 24V | Red | TwinLight | - | IP66 | - | 62mm | - | 85mm | Push-In Terminal | -30°C | 60°C | EvoSIGNAL Mini Series | ||||||
CLIFFORD AND SNELL | Each | 1+ THB7,938.880 | 115V | - | Red | Flashing | Multiple Tones | IP65 | 110dB | - | - | 191.5mm | Wire Leaded | -35°C | 66°C | - | |||||
SCHNEIDER ELECTRIC | Each | 1+ THB2,355.980 5+ THB2,308.870 10+ THB2,261.750 | 120V | 120V | Red | Continuous | Continuous, Intermittent | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 | 90dB | 22mm | - | 55mm | Screw Terminal | -40°C | 70°C | Harmony Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ THB2,494.900 5+ THB2,445.010 10+ THB2,395.110 | 24V | 24V | Red | Continuous | Continuous, Intermittent | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 | 90dB | 22mm | - | 55mm | Screw Terminal | -40°C | 70°C | Harmony Series | |||||
Each | 1+ THB7,397.450 | 230V | - | Red | Steady | Continuous, Pulse | IP65 | 92dBA | 89mm | - | 101mm | Screw Terminal | -20°C | 50°C | EvoSIGNAL Mini Series | ||||||