2. RF & Wireless
                                                                                                  3. Wireless Modules
                                                                                                  4. Bluetooth Modules
                                                                                                  พิมพ์หน้า

                                                                                                  CYBLE-022001-00

                                                                                                  PSoC® Module, Bluetooth® v4.1 Low Energy Communication, 2.4GHz, Single Mode

                                                                                                  INFINEON
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  INFINEON CYBLE-022001-00
                                                                                                  ผู้ผลิตINFINEON
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตCYBLE-022001-00
                                                                                                  รหัสสินค้า2646429
                                                                                                  Product RangeBLE
                                                                                                  เป็นที่รู้จักกันในชื่อSP005672791, CYBLE-022001-00
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่ได้ผลิตแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  INFINEON
                                                                                                  ผู้ผลิตINFINEON
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตCYBLE-022001-00
                                                                                                  รหัสสินค้า2646429
                                                                                                  Product RangeBLE
                                                                                                  เป็นที่รู้จักกันในชื่อSP005672791, CYBLE-022001-00
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  Bluetooth VersionBluetooth 4.1
                                                                                                  Bluetooth ClassClass 2
                                                                                                  InterfacesI2S
                                                                                                  Receiver Sensitivity Rx-87 dBm
                                                                                                  Supply Voltage Range1.8 V to 5.5 V
                                                                                                  Operating Temperature Range-40 °C to 85 °C
                                                                                                  CertificationsCE, FCC, IC, KC, MIC
                                                                                                  Product RangeBLE
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  The CYBLE-022001-00 is a EZ-BLE PRoC module. The Cypress CYBLE-022001-00 is a fully certified and qualified module supporting Bluetooth Low Energy (BLE) wireless communication. The CYBLE-022001-00 is a turnkey solution and includes onboard crystal oscillators, chip antenna, passive components and Cypress PRoC BLE. Refer to the CYBL10X6X datasheet for additional details on the capabilities of the PRoC BLE device used on this module. The CYBLE-022001-00 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-022001-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 16 GPIOs. The CYBLE-022001-00 is a complete solution and an ideal fit for applications requiring BLE wireless connectivity.

                                                                                                  • Bluetooth 4.1 single mode module
                                                                                                  • 32bit processor (0.9 DMIPS/MHz) with single cycle 32bit multiply, operating at up to 48MHz
                                                                                                  • 128KB flash memory, 16KB SRAM memory
                                                                                                  • Up to 15 capacitive sensors, 12bit 1Msps SAR ADC, two serial communication blocks
                                                                                                  • Four dedicated 16bit timer, counter, programmable LVD, I2S master interface
                                                                                                  • Watchdog timer with dedicated internal low-speed oscillator (ILO), 25GPIOs
                                                                                                  • Two pin SWD for programming
                                                                                                  • 16 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analogue/digital or strong o/p
                                                                                                  • Module size is 10mm × 10mm × 1.8mm (with shield), industrial temperature range from -40°C to +85°C
                                                                                                  • Certified to FCC, CE MIC, KC and IC regulations, Bluetooth SIG qualified with QDID & declaration ID

                                                                                                  การใช้งาน

                                                                                                  Communications & Networking

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Bluetooth Version

                                                                                                  Bluetooth 4.1

                                                                                                  Interfaces

                                                                                                  I2S

                                                                                                  Supply Voltage Range

                                                                                                  1.8 V to 5.5 V

                                                                                                  Certifications

                                                                                                  CE, FCC, IC, KC, MIC

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Bluetooth Class

                                                                                                  Class 2

                                                                                                  Receiver Sensitivity Rx

                                                                                                  -87 dBm

                                                                                                  Operating Temperature Range

                                                                                                  -40 °C to 85 °C

                                                                                                  Product Range

                                                                                                  BLE

                                                                                                  เอกสารทางเทคนิค (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  ผลิตภัณฑ์ที่เกี่ยวข้อง

                                                                                                  พบผลิตภัณฑ์จำนวน1

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  United States
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:85176200
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ใช่

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.000621