2 x 25V Toroidal Power Transformers:

พบผลิตภัณฑ์จำนวน38
ค้นหา 2 x 25V Toroidal Power Transformers มากมายที่ element14 Thailand เราจัดเก็บ Toroidal Power Transformers ไว้หลากหลาย เช่น 2 x 12V, 2 x 15V, 2 x 18V & 2 x 25V Toroidal Power Transformers จากผู้ผลิตชั้นนำของโลก ได้แก่: Multicomp Pro, Vigortronix, Block & Multicomp
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
เปรียบเทียบราคาสำหรับจำนวน
9530509

RoHS

Each
1+
THB1,446.530
5+
THB1,418.410
10+
THB1,390.710
25+
THB1,362.590
100VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2A
MCTA
1675093

RoHS

Each
1+
THB2,872.090
5+
THB2,749.960
10+
THB2,633.280
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
59mm
10A
VTX
1675079

RoHS

Each
1+
THB1,526.900
5+
THB1,497.520
10+
THB1,467.720
25+
THB1,438.350
160VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
46mm
3.2A
VTX
9530398

RoHS

Each
1+
THB1,004.730
5+
THB985.430
10+
THB966.120
25+
THB946.810
50+
THB928.770
50VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
1A
MCTA
9531807

RoHS

Each
1+
THB1,477.760
5+
THB1,449.220
10+
THB1,420.680
25+
THB1,392.560
50VA
230V
2 x 25V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
41.7mm
1A
-
1675054

RoHS

Each
1+
THB940.510
5+
THB922.460
10+
THB903.990
25+
THB885.950
50+
THB868.740
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
31mm
600mA
VTX
9530770

RoHS

Each
1+
THB2,138.820
5+
THB2,048.170
10+
THB1,961.290
250VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
53.5mm
5A
MCTA
9531750

RoHS

Each
1+
THB1,238.490
5+
THB1,214.570
10+
THB1,190.650
25+
THB1,166.720
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
600mA
-
2817682

RoHS

Each
1+
THB1,333.890
5+
THB1,307.220
10+
THB1,280.540
50+
THB1,253.860
100+
THB1,227.180
ราคาเพิ่มเติม...
120VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
45mm
2.4A
-
1675068

RoHS

Each
1+
THB1,282.430
5+
THB1,257.670
10+
THB1,232.910
25+
THB1,208.140
80VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
40mm
1.6A
VTX
9530916

RoHS

Each
1+
THB2,559.470
5+
THB2,450.760
10+
THB2,347.100
300VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
6A
MCTA
9530460

RoHS

Each
1+
THB1,105.370
5+
THB1,083.970
10+
THB1,062.560
25+
THB1,041.580
50+
THB1,021.430
60VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
0
MCTA
9532846

RoHS

Each
1+
THB2,065.930
5+
THB1,978.220
10+
THB1,894.280
225VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
4.5A
MCTA
2817655

RoHS

Each
1+
THB946.700
5+
THB927.770
10+
THB908.840
50+
THB889.900
100+
THB870.970
ราคาเพิ่มเติม...
50VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
35mm
1A
-
2817714

RoHS

Each
1+
THB3,183.100
5+
THB3,119.440
10+
THB3,055.780
50+
THB2,992.120
0
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139mm
71mm
0
-
9532749

RoHS

Each
1+
THB1,273.740
5+
THB1,249.390
10+
THB1,224.630
25+
THB1,200.290
80VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
1.6A
MCTA
2817688

RoHS

Each
1+
THB1,366.950
5+
THB1,339.620
10+
THB1,312.280
50+
THB1,284.940
100+
THB1,257.600
160VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
47mm
3.2A
-
1675074

RoHS

Each
1+
THB1,368.120
5+
THB1,341.680
10+
THB1,315.240
25+
THB1,288.800
120VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
44mm
2.4A
VTX
9530568

RoHS

Each
1+
THB1,636.540
5+
THB1,605.060
10+
THB1,573.580
25+
THB1,542.100
120VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
2.4A
MCTA
9530665

RoHS

Each
1+
THB1,545.750
5+
THB1,480.280
10+
THB1,417.740
25+
THB1,390.880
160VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
3.2A
MCTA
2817648

RoHS

Each
1+
THB898.180
5+
THB880.890
10+
THB863.600
50+
THB846.300
100+
THB841.400
ราคาเพิ่มเติม...
30VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
32mm
600mA
-
9530339

RoHS

Each
1+
THB908.310
5+
THB890.680
10+
THB873.470
25+
THB855.850
50+
THB839.480
30VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
600mA
MCTA
2817641

RoHS

Each
1+
THB894.960
5+
THB877.070
10+
THB859.170
50+
THB841.270
100+
THB823.370
ราคาเพิ่มเติม...
15VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
65mm
36mm
300mA
-
2817695

RoHS

Each
1+
THB1,968.410
5+
THB1,929.050
10+
THB1,889.680
50+
THB1,850.310
100+
THB1,810.940
225VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
110mm
51mm
4.5A
-
2817702

RoHS

Each
1+
THB2,391.240
5+
THB2,345.210
10+
THB2,299.170
50+
THB2,253.120
100+
THB2,208.060
300VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
0
54mm
6A
-
1-25 จาก 38 รายการ
จาก 2 หน้า

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO