172 พบผลลัพธ์สำหรับ "TENMA"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB1,320.990 5+ THB1,295.510 10+ THB1,270.030 25+ THB1,244.550 | 120VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | 44mm | 5A | VTX | ||||||
Each | 1+ THB3,003.070 5+ THB2,875.230 10+ THB2,753.100 | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | 59mm | 10A | VTX | ||||||
Each | 1+ THB1,474.300 5+ THB1,445.750 10+ THB1,417.630 25+ THB1,389.080 | 160VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 4.44A | VTX | ||||||
Each | 1+ THB1,677.110 | 500VA | 230V | 0 | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | 59mm | 0 | VTX | ||||||
Each | 1+ THB1,238.400 5+ THB1,214.670 10+ THB1,190.950 25+ THB1,166.790 | 80VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 90mm | 40mm | 0 | VTX | ||||||
Each | 1+ THB970.340 5+ THB951.890 10+ THB933.000 25+ THB914.550 50+ THB895.660 | 50VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 0 | MCTA | ||||||
Each | 1+ THB1,832.330 5+ THB1,754.580 10+ THB1,679.890 25+ THB1,647.830 | 225VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 110mm | 50mm | 0 | VTX | ||||||
Each | 1+ THB970.340 5+ THB951.890 10+ THB933.000 25+ THB914.550 50+ THB895.660 | 50VA | 115V, 230V | 2 x 6V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 0 | MCTA | ||||||
Each | 1+ THB937.700 5+ THB919.690 10+ THB901.670 25+ THB883.660 50+ THB865.650 | 50VA | 230V | 2 x 6V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | 34mm | 0 | VTX | ||||||
Each | 1+ THB851.940 5+ THB835.250 10+ THB818.990 25+ THB802.740 50+ THB786.490 | 30VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 0 | MCTA | ||||||
Each | 1+ THB672.810 | 60VA | 115V, 230V | 2 x 9V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91.5mm | 39mm | 0 | MCTA | ||||||
Each | 1+ THB862.140 5+ THB845.010 10+ THB828.750 25+ THB812.060 50+ THB795.360 | 15VA | 230V | 2 x 6V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 60mm | 28mm | 0 | VTX | ||||||
Each | 1+ THB1,434.140 5+ THB1,406.470 10+ THB1,379.230 25+ THB1,351.560 | 100VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91mm | 44mm | 2A | MCTA | ||||||
Each | 1+ THB1,359.460 5+ THB1,333.110 10+ THB1,307.190 25+ THB1,280.830 | 100VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91mm | 44mm | 0 | MCTA | ||||||
Each | 1+ THB1,320.990 5+ THB1,295.510 10+ THB1,270.030 25+ THB1,244.550 | 120VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | 44mm | 2.4A | VTX | ||||||
Each | 1+ THB997.580 5+ THB978.690 10+ THB959.360 25+ THB940.030 50+ THB920.700 | 50VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 0 | MCTA | ||||||
Each | 1+ THB970.340 5+ THB951.890 10+ THB933.000 25+ THB914.550 50+ THB895.660 | 50VA | 115V, 230V | 2 x 9V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 0 | MCTA | ||||||
Each | 1+ THB1,198.550 5+ THB1,175.270 10+ THB1,152.420 25+ THB1,129.140 | 80VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 87.5mm | 39mm | 0 | MCTA | ||||||
Each | 1+ THB1,580.610 5+ THB1,549.860 10+ THB1,519.550 25+ THB1,489.240 | 120VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | 45mm | 0 | MCTA | ||||||
Each | 1+ THB1,474.300 5+ THB1,445.750 10+ THB1,417.630 25+ THB1,389.080 | 160VA | 230V | 2 x 30V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 0 | VTX | ||||||
Each | 1+ THB783.940 5+ THB769.000 10+ THB753.630 25+ THB738.690 50+ THB723.750 | 7VA | 115V, 230V | 2 x 9V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 389mA | - | ||||||
Each | 1+ THB1,195.960 5+ THB1,173.120 10+ THB1,149.830 25+ THB1,126.990 | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 0 | - | ||||||
Each | 1+ THB3,003.070 5+ THB2,875.230 10+ THB2,753.100 | 500VA | 230V | 2 x 40V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 6.25A | VTX | ||||||
Each | 1+ THB877.420 5+ THB860.290 10+ THB843.590 25+ THB826.460 50+ THB809.770 | 30VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 0 | MCTA | ||||||
Each | 1+ THB853.260 5+ THB837.000 10+ THB820.750 25+ THB804.060 50+ THB787.800 | 30VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 1A | MCTA | ||||||