34 พบผลลัพธ์สำหรับ "WAGO"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB1,956.380 | Pluggable | 50:1 | Class 3 | 1.25VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 1A | 855 Series | ||||||
Each | 1+ THB6,724.630 | Pluggable | 400:5 | Class 0.5 | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | ||||||
Each | 1+ THB6,717.650 | Pluggable | 400:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | ||||||
Each | 1+ THB1,692.270 | Pluggable | - | Class 1 | 5VA | - | 50Hz to 60Hz | Plug-In | Terminal Block | - | 400A | 1A | 855 Series | ||||||
Each | 1+ THB4,330.730 5+ THB4,039.080 10+ THB3,930.410 20+ THB1,746.090 | Pluggable | 35:1 | Class 1 | 200mVA | 7.5mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Cage Clamp | Metering & Protection | 35A | 1A | 855 Series | ||||||
Each | 1+ THB6,409.520 | Pluggable | 250:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | ||||||
Each | 1+ THB11,384.140 | Pluggable | 300:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | ||||||
Each | 1+ THB7,218.160 | Pluggable | 750:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | ||||||
Each | 1+ THB6,409.520 | Pluggable | 250:5 | Class 0.5 | 2.5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | ||||||
Each | 1+ THB6,409.520 | Pluggable | 500:5 | Class 0.5 | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | ||||||
Each | 1+ THB7,218.160 | Pluggable | 600:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+ THB7,218.160 | Pluggable | 200:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 5A | 855 Series | ||||||
Each | 1+ THB7,432.460 | Pluggable | 750:5 | Class 0.5 | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | ||||||
Each | 1+ THB7,432.460 | Pluggable | 600:5 | Class 0.5 | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+ THB6,409.520 | Pluggable | 300:5 | Class 0.5 | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | ||||||
Each | 1+ THB6,409.520 | Pluggable | 500:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | ||||||
Each | 1+ THB7,218.160 | Pluggable | 100:5 | Class 0.5 | 2.5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 5A | 855 Series | ||||||
Each | 1+ THB10,130.780 | Split Core | - | Class 0.5 | - | - | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 4kA | - | 855 | ||||||
Each | 1+ THB2,039.130 | Pluggable | 50:5 | Class 3 | 1.25VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 5A | 855 Series | ||||||
Each | 1+ THB3,185.800 5+ THB2,962.000 10+ THB2,878.670 20+ THB2,821.100 | Pluggable | 400:5 | Class 1 | 10VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | ||||||
Each | 1+ THB7,913.260 | Split Core | 400:1 | Class 0.5 | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 1A | 855 Series | ||||||
Each | 1+ THB9,662.700 | Split Core | 1:1 | Class 0.5 | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 1kA | 1A | 855 Series | ||||||
Each | 1+ THB1,914.220 | Pluggable | 100:1 | Class 1 | 2.5VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 1A | 855 Series | ||||||
Each | 1+ THB2,858.900 5+ THB2,801.730 10+ THB2,744.550 20+ THB2,687.370 | Pluggable | 200:1 | Class 1 | 5VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 1A | 855 Series | ||||||
Each | 1+ THB7,913.260 | Split Core | 400:5 | Class 1 | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 5A | 855 Series | ||||||