22 พบผลลัพธ์สำหรับ "TE CONNECTIVITY - CROMPTON"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3680031 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB1,925.490 | 3-Phase Molded Case | 125:0.1 | Class 1 | 0.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 100mA | DL3N1 Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ THB3,013.740 5+ THB2,633.200 10+ THB2,542.270 | 3-Phase Molded Case | 60:0.1 | Class 1 | 0.25VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | |||||
3680107 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB2,786.750 5+ THB2,672.040 10+ THB2,631.790 20+ THB2,454.070 | 3-Phase Molded Case | 60:0.1 | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | ||||
3680042 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB3,481.160 | 3-Phase Molded Case | 100:5 | Class 3 | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | ||||
3680049 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB2,366.800 5+ THB1,895.370 10+ THB1,862.650 20+ THB1,829.920 | 3-Phase Molded Case | 250:5 | Class 3 | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | M3N1 Series | ||||
3680061 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB1,319.350 5+ THB1,056.560 10+ THB1,035.430 20+ THB1,014.300 | Molded Case | 400:5 | Class 1 | 5VA | 31mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 400A | 5A | XL3D Series | ||||
3680056 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB846.710 5+ THB686.960 10+ THB600.220 20+ THB589.860 50+ THB579.490 | Molded Case | 100:5 | Class 1 | 3.75VA | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 100A | 5A | XL1B Series | ||||
3680043 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB2,658.700 5+ THB2,129.130 10+ THB2,086.550 | 3-Phase Molded Case | 60:5 | Class 3 | 2VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | M3N1 Series | ||||
3680048 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB2,366.800 5+ THB1,895.370 10+ THB1,862.650 20+ THB1,829.920 | 3-Phase Molded Case | 200:5 | Class 3 | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 200A | 5A | M3N1 Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ THB3,098.970 5+ THB2,707.680 10+ THB2,614.170 20+ THB2,561.890 | 3-Phase Molded Case | 150:5 | Class 3 | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | M3N1 Series | |||||
TE CONNECTIVITY - CROMPTON | Each | 1+ THB3,345.240 5+ THB2,922.850 | Split Core | 100:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 100A | 5A | MSC2 Series | |||||
3680057 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB846.710 5+ THB686.960 10+ THB600.220 20+ THB589.860 50+ THB579.490 | Molded Case | 200:5 | Class 1 | 5VA | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL1B Series | ||||
3680059 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB918.000 5+ THB744.810 10+ THB650.760 20+ THB639.530 50+ THB628.290 | Molded Case | 200:5 | Class 1 | 5VA | - | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL2C Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ THB2,540.340 5+ THB2,034.360 10+ THB1,999.240 20+ THB1,964.110 | Split Core | 200:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 200A | 5A | MSC2 Series | |||||
TE CONNECTIVITY - CROMPTON | Each | 1+ THB2,540.340 5+ THB2,034.360 10+ THB1,999.240 20+ THB1,964.110 | Split Core | 150:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 150A | 5A | MSC2 Series | |||||
3680106 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB2,919.040 5+ THB2,337.620 10+ THB2,290.870 | 3-Phase Molded Case | 125:0.1 | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 100mA | DL3N1 Series | ||||
1227876 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB789.410 10+ THB559.610 25+ THB548.420 | Molded Case | 600:5 | Class 1 | 10VA | - | - | Feet Mount | Fast-on | Metering & Protection | 600A | 5A | PE601 Series | ||||
1227878 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB1,120.440 5+ THB909.050 10+ THB794.260 20+ THB780.550 50+ THB766.840 | Molded Case | 1200:5 | Class 1 | 15VA | - | - | Feet Mount | Fast-on | Metering & Protection | 1.2kA | 5A | PE1001 | ||||
1227869 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB897.630 5+ THB728.280 10+ THB636.320 20+ THB625.330 50+ THB614.340 | 1-Phase Ebony Molded Case | 80:5 | Class 3 | 5VA | 16mm | 50Hz / 60Hz | Feet Mount | Fast-on | Metering & Protection | 80A | 5A | M55E | ||||
1227874 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB618.380 5+ THB533.110 10+ THB488.630 20+ THB426.940 50+ THB418.410 | Molded Case | 300:5 | Class 1 | 2.5VA | - | - | Feet Mount | Fast-on | Metering & Protection | 300A | 5A | PE301 | ||||
1227868 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB766.500 5+ THB621.880 10+ THB543.360 20+ THB533.980 50+ THB524.590 | Molded Case | 60:5 | Class 1 | 1VA | - | - | Feet Mount | Fast-on | Metering & Protection | 60A | 5A | PE201 | ||||
1227872 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB618.380 5+ THB533.110 10+ THB488.630 20+ THB426.940 50+ THB418.410 | Molded Case | 150:5 | Class 1 | 1VA | - | - | Feet Mount | Fast-on | Metering & Protection | 150A | 5A | PE301 | ||||