195 พบผลลัพธ์สำหรับ "INSTRUMENT TRANSFORMER"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
CT Construction
Sensor Output Type
Current Ratio
Accuracy Class
Power Rating
Accuracy
Window Diameter
Current Sensor Technology
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4352175 | INSTRUMENT TRANSFORMER | Each | 1+ THB2,516.870 5+ THB2,337.770 10+ THB2,291.160 50+ THB2,268.950 100+ THB2,223.580 | Non-ANSI Rated Window Type | - | 200:5 | Class 1 | 4VA | - | 26.7mm | - | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering | 200A | - | 5A | AL Series | ||||
Each | 1+ THB1,956.380 | Pluggable | - | 50:1 | Class 3 | 1.25VA | - | 26mm | - | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 50A | - | 1A | 855 Series | ||||||
Each | 1+ THB936.170 | Modular | - | 100:5 | Class 1 | 3VA | - | 18mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT SELV Series | ||||||
LITTELFUSE | Each | 1+ THB38,884.370 5+ THB38,088.620 10+ THB37,292.880 | Ground-Fault | - | - | - | - | - | 70mm | - | - | - | - | - | - | - | - | - | - | 50mA | SE-CS30 Series | |||||
Each | 1+ THB1,676.870 | - | Current | - | - | - | ± 1% | - | Solid-Core | 10A, 20A, 50A | - | - | Panel Mount | - | -30°C | - | - | 70°C | - | CCT40 Series | ||||||
Each | 1+ THB2,108.320 | - | Current | - | - | - | ± 1% | - | Split-Core | 100A, 150A, 200A | - | - | Panel Mount | - | -30°C | - | - | 70°C | - | CCT50 Series | ||||||
Each | 1+ THB1,402.370 | - | Voltage | - | - | - | ± 1% | - | Solid-Core | 10A, 20A, 50A | - | - | Panel Mount | - | -30°C | - | - | 70°C | - | CCT40 Series | ||||||
Each | 1+ THB2,013.660 | - | Current | - | - | - | ± 1% | - | Split-Core | 10A, 20A, 50A | - | - | Panel Mount | - | -30°C | - | - | 70°C | - | CCT40 Series | ||||||
3680031 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB1,925.490 | 3-Phase Molded Case | - | 125:0.1 | Class 1 | 0.5VA | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 125A | - | 100mA | DL3N1 Series | ||||
Each | 1+ THB1,092.060 5+ THB1,070.860 10+ THB1,063.520 | Modular | - | 100:5 | Class 1 | 3VA | - | 18mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT Series | ||||||
Each | 1+ THB356.950 10+ THB321.840 | 0-Phase Molded Case | - | - | - | - | - | 9mm | - | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | ||||||
Each | 1+ THB6,724.630 | Pluggable | - | 400:5 | Class 0.5 | 5VA | - | 32mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+ THB6,717.650 | Pluggable | - | 400:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+ THB1,529.380 5+ THB1,498.800 | Split Core | - | - | Class 1 | - | - | 16mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 100A | - | 33mA | TT-SD Series | ||||||
Each | 1+ THB282.460 80+ THB228.510 | Low Current AC | - | - | - | - | - | 6mm | - | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 50A | - | - | CT Series | ||||||
Each | 1+ THB2,268.290 5+ THB1,984.750 10+ THB1,644.520 25+ THB1,474.390 50+ THB1,472.290 | Split Core | - | - | Class 1 | - | - | 16mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 125A | - | 125mA | ATO Series | ||||||
Each | 1+ THB1,448.870 5+ THB1,380.250 10+ THB1,311.620 | Split Core | - | - | Class 1 | - | - | 8mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 50A | - | 16mA | TT-SD Series | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ THB3,013.740 5+ THB2,633.200 10+ THB2,542.270 | 3-Phase Molded Case | - | 60:0.1 | Class 1 | 0.25VA | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 60A | - | 100mA | DL3N1 Series | |||||
Each | 1+ THB2,417.130 5+ THB1,935.680 10+ THB1,902.260 20+ THB1,868.840 | 3-Phase Molded Case | - | 100:5 | Class 1 | 2.5VA | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT105 Series | ||||||
Each | 1+ THB1,692.270 | Pluggable | - | - | Class 1 | 5VA | - | - | - | - | 50Hz to 60Hz | Plug-In | - | Terminal Block | - | - | 400A | - | 1A | 855 Series | ||||||
CARLO GAVAZZI | Each | 1+ THB6,854.440 | - | - | - | Class 2 | - | - | 12mm | - | - | 40Hz to 1kHz | DIN Rail | - | Screw | - | Metering & Protection | 5A | - | 20mA | E83 Series | |||||
Each | 1+ THB4,330.730 5+ THB4,039.080 10+ THB3,930.410 20+ THB1,746.090 | Pluggable | - | 35:1 | Class 1 | 200mVA | - | 7.5mm | - | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | - | Metering & Protection | 35A | - | 1A | 855 Series | ||||||
Each | 1+ THB6,409.520 | Pluggable | - | 250:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+ THB4,071.720 5+ THB3,495.910 10+ THB2,920.100 25+ THB2,649.240 | Split Core | - | - | Class 0.5 | - | - | - | - | - | 50Hz / 60Hz | Cable Mount | - | - | - | Metering | - | - | - | ART Series | ||||||
Each | 1+ THB2,562.170 | 3-Phase Molded Case | - | 200:5 | Class 1 | 2.5VA | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 200A | - | 5A | CT105 Series | ||||||