51 พบผลลัพธ์สำหรับ "TERMINAL"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB8,107.020 5+ THB7,944.890 10+ THB7,782.750 20+ THB7,393.620 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 115V | 1kVA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 7A | Spring Terminal | - | STEU Series | ||||||
Each | 1+ THB6,390.780 5+ THB6,379.780 10+ THB6,368.780 50+ THB6,357.770 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 115V | 250VA | 50Hz / 60Hz | - | - | Spring Terminal | - | USTE Series | ||||||
Each | 1+ THB12,508.310 5+ THB11,821.710 10+ THB11,388.940 | Open Style Control and Safety Isolating | 400V | 230V | 1kVA | 50Hz / 60Hz | Single Primary, Single Secondary | - | Spring Terminal | - | STE Series | ||||||
Each | 1+ THB4,080.950 5+ THB3,764.450 10+ THB3,666.990 50+ THB3,570.400 | Open Style Control and Safety Isolating | 400V | 230V | 250VA | 50Hz / 60Hz | Single Primary, Single Secondary | - | Spring Terminal | - | STE Series | ||||||
Each | 1+ THB17,687.070 5+ THB17,333.330 10+ THB16,979.590 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 115V | 1kVA | 50Hz / 60Hz | - | - | Spring Terminal | - | USTE Series | ||||||
Each | 1+ THB4,482.780 5+ THB4,341.980 10+ THB4,201.180 50+ THB4,060.380 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 12V | 100VA | 50Hz / 60Hz | - | 196mA | Spring Terminal | - | USTE Series | ||||||
Each | 1+ THB6,504.480 5+ THB6,000.030 10+ THB5,844.700 50+ THB5,690.740 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 115V | 400VA | 50Hz / 60Hz | - | - | Spring Terminal | - | USTE Series | ||||||
Each | 1+ THB8,713.440 5+ THB8,539.180 10+ THB8,364.910 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 115V | 630VA | 50Hz / 60Hz | - | - | Spring Terminal | - | USTE Series | ||||||
Each | 1+ THB2,236.200 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 24V | 63VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2.6A | Spring Terminal | - | STEU Series | ||||||
Each | 1+ THB4,305.320 5+ THB4,276.560 10+ THB4,247.790 50+ THB4,219.020 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 115V | 160VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.4A | Spring Terminal | - | STEU Series | ||||||
Each | 1+ THB5,799.870 5+ THB5,683.880 10+ THB5,567.880 50+ THB5,451.880 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 24V | 250VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 10.4A | Spring Terminal | - | STEU Series | ||||||
Each | 1+ THB2,410.890 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 24V | 100VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4.2A | Spring Terminal | - | STEU Series | ||||||
Each | 1+ THB8,242.600 5+ THB7,820.440 10+ THB7,604.270 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 115V | 500VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4.3A | Spring Terminal | - | STEU Series | ||||||
Each | 1+ THB3,879.620 5+ THB3,759.840 10+ THB3,640.060 50+ THB3,520.270 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 12V | 250VA | 50Hz / 60Hz | - | - | Spring Terminal | - | USTE Series | ||||||
Each | 1+ THB2,993.470 5+ THB2,901.350 10+ THB2,809.230 50+ THB2,765.450 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 12V | 250VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 20.8A | Spring Terminal | - | STEU Series | ||||||
Each | 1+ THB2,246.560 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 115V | 100VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 870mA | Spring Terminal | - | STEU Series | ||||||
Each | 1+ THB4,908.160 5+ THB4,810.000 10+ THB4,711.840 50+ THB4,613.680 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 24V | 160VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6.7A | Spring Terminal | - | STEU Series | ||||||
Each | 1+ THB4,294.790 5+ THB4,190.850 10+ THB4,038.970 50+ THB3,887.080 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 115V | 100VA | 50Hz / 60Hz | - | - | Spring Terminal | - | USTE Series | ||||||
Each | 1+ THB13,534.620 5+ THB13,333.550 | Step-Up/Step-Down Isolation | 200V, 220V, 240V, 250V | 200V, 220V, 240V, 250V | 1kVA | - | Dual Primary, Multiple Secondary | - | Terminal Block | 2.4kVrms | - | ||||||
Each | 1+ THB9,655.820 5+ THB8,748.220 10+ THB8,573.260 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 12V | 630VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | - | Spring Terminal | - | STEU Series | ||||||
Each | 1+ THB3,864.500 5+ THB3,564.790 10+ THB3,472.500 50+ THB3,381.030 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 12V | 40VA | 50Hz / 60Hz | - | - | Spring Terminal | - | USTE Series | ||||||
Each | 1+ THB49,377.790 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 115V | 3.2kVA | 50Hz / 60Hz | Multiple Primary, Dual Secondary | - | Spring Terminal | - | USTE Series | ||||||
Each | 1+ THB11,938.420 5+ THB11,326.980 10+ THB11,013.880 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 12V | 630VA | 50Hz / 60Hz | - | - | Spring Terminal | - | USTE Series | ||||||
Each | 1+ THB2,782.350 5+ THB2,566.570 10+ THB2,500.130 50+ THB2,434.270 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 12V | 20VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | - | Spring Terminal | - | STEU Series | ||||||
Each | 1+ THB12,352.510 5+ THB11,719.860 10+ THB11,395.890 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 115V | 800VA | 50Hz / 60Hz | Multiple Primary, Dual Secondary | - | Spring Terminal | - | USTE Series | ||||||